Tin Project Box 2.3" x 3.7" x .83"

Manufactured By:adafruit industries
Tin Project Box 2.3" x 3.7" x .83" Tin Project Box 2.3" x 3.7" x .83"
Tin Project Box 2.3" x 3.7" x .83"
Tin Project Box 2.3" x 3.7" x .83"
Part Number:97
This is Tin Project Box useful for larger electronic projects, including the YBox2 kit.

Features

  • Top lid outer (not lip): 2.36" (59.9mm) x 3.75"(95mm)
  • Tin bottom: 2.3" (58.75mm) x 3.7"(93.9mm)
  • Inner: 2.24" (56.9mm) x 3.6"(91.5mm)
  • Height bottom section: 0.83" (21.28mm)
  • Height top section: "0.36 (9.26mm)
  • Corner radius .55" (14mm)

Ships With

  • Tin Project Box 2.3" x 3.7" x .83"

Required Tools

Accessory Tools