USB-to-JTAG Pod - Ultra96
Manufactured By:Avnet
Part Number:AES-ACC-U96-JTAG
The Ultra96 USB-to-JTAG/UART Pod is an inexpensive and convenient way to add both USB-to-UART and Xilinx USB-toJTAG capability. With a single microUSB connection to the host, this pod provides the transceivers to communicate with both the UART and JTAG headers on Ultra96. This then allows engineers to access a serial terminal and Xilinx JTAG tools for communication, debugging, and simulation.
TARGET APPLICATIONS -
- Serial communication via host terminal
- Xilinx JTAG tools
Features
- microUSB high-speed USB 2.0 connection
- Female UART header compatible with the Ultra96 UART male header
- Female JTAG header compatible with the Ultra96 JTAG male header
Ships With
- Ultra96 USB-to-JTAG/UART Pod