LCD Display Compatible with MaaXBoard through MIPI DSI Connector

Manufactured By:Avnet
Display for MaaXBoard
Part Number:AES-ACC-MAAX-DISP1

This MIPI-DSI 7-inch capacitive touch display enables user to prototype end applications such as tablets, infotainment systems and embedded projects.

This MIPI-DSI 7-inch capacitive touch display enables user to prototype end applications such as tablets, infotainment systems and embedded projects. This display is compatible with all MaaXBoard platforms. The display’s active area is 152mm by 89mm featuring a resolution of 1280*(RGB)*720. The display connects to the MaaXBoard via an adapter board which handles power and signal conversion to the standardize MaaXBoard 30-pin connector. This display enables out-of-box examples on the MaaXBoard product line featuring virtualized desktops. Note: Only compatible with the MaaXBoard Platform.

Required Tools

Accessory Tools