Avnet Industrial IoT Gateway - Powered by Raspberry Pi

Manufactured By:Avnet
Avnet IoT Gateway Avnet IoT Gateway - Angle Avnet IoT Gateway - Inside Avnet IoT Gateway - Side Avnet IoT Gateway - Side Avnet IoT Gateway - Map
Avnet IoT Gateway
Avnet IoT Gateway - Angle
Avnet IoT Gateway - Inside
Avnet IoT Gateway - Side
Avnet IoT Gateway - Side
Avnet IoT Gateway - Map
Part Number AVTSE-RPI-IIOTG is no longer available

Product is no longer manufactured

Bring your IoT solutions to life with Avnet's SmartEdge Industrial IoT Gateway, powered by Raspberry Pi. With best in class pricing, this gateway offers a level of simplicity, capability, and accessibility unique in the industry, thanks to its Raspberry Pi-based solution.

The gateway is based on the popular Raspberry Pi's Broadcom BCM2837 SoC, a 64-Bit quad-core ARM Cortex-A53 that delivers better performance with power efficiency. It comes with on-board 8GB eMMC flash, makes it more robust for an industrial volatile environment, and features RS485/RS232, CAN & Modbus industrial communications interfaces, supports from -20°C to 70°C temperature range. The gateway also comes with on-board Trusted Platform Module (TPM 2.0) encryption to offer comprehensive end-to-end security protection to safeguard data transmission securely from edge devices to Avnet's IoTConnect Cloud solution (Microsoft Azure certified).

Avnet's IoTConnect Platform is an enterprise-ready IoT Platform to build, deploy, and manage connected assets efficiently. It comes with a powerful device management system and built-in analytics that allow you to connect and manage devices with little to no coding. Its interface enables enterprises to create applications faster than through laborious coding, saving time and money.

Avnet's SmartEdge Industrial IoT Gateway comes with a free 30-day trial of the complete Avnet IoTConnect platform upon registering your product to experience the most powerful, intuitive, and intelligent IoT platform for industrial applications.

image
Register your purchased product to receive the latest news and product updates on the gateway.
Specifications
Processor 64-bit, Quad-core ARM SoC, running up to 900 MHz
RAM 1GB LPDDR2 SDRAM
Flash 8GB eMMC Flash
Interface 2 USB Ports, Isolated RS-232/485/Modbus, CAN, and Digital I/O, mPCIe slot (Cellular)
Real-Time Clock Embedded RTC, with battery backup
Wireless WiFi 2.4GHz, Bluetooth (BLE) 4.2 & Dual 10/100 Ethernet
On-Board Security TPM 2.0
Power Input 12 - 24V DC (terminal block)
Display 1080p HDMI
Expansion/GPIO 40-pin GPIO header for HAT interface
Antenna Internal/External
Operating System Raspbian
Cloud Solution Avnet IoTConnect
Certifications Global Microsoft Azure Certified
Environmental - 20°C to +70°C Ambient
Mounting Type DIN rail, wall mounting, or free standing
Mobile Apps
image
image
Industrial Applications
image
SMART FACTORY
Predictive analysis to take production line monitoring beyond just automation.
image
SMART ASSET MONITORING
Track and monitor your assets used in your business remotely.
image
SMART BUILDING
Real-time and modern monitoring solution for your facilities.
image
SMART RETAIL
Enhance customers' shopping experience by merging the digital world with the real world.

Features

SmartEdge IIoT Gateway
High-Performance Platform image

Powered by quad-core ARM processor for high-performance computing power and outstanding 1080p video processing. Abundant I/O ports and PCIe expansion make it suitable for wide range of industrial IoT applications.

Reliable Industrial Connectivity image

Wireless connectivity, fast Ethernet, and all necessary industrial interfaces, like RS484/Modbus & CAN bus, allow the gateway to communicate between sensors directly to the cloud server.

Comprehensive Data Securityimage

On-board TPM 2.0 helps to offer comprehensive security protection to safeguard data transmission security.

Rugged Hardware Platformimage

From processor to communication, the gateway is thoroughly built for industrial grade applications to ensure lifelong reliable operation under harsh conditions. It features metal housing with fanless cooling for a wide operating temp range -20° to 70°C.

Avnet's IoTConnect Cloud Solution
Free 30-Day Trial image

Register your product to get a 30-day free trial and start exploring the power of the Avnet IoTConnect analytics platform.

Easy Configuration image

Device registration without any hassle or programming knowledge, device identity management, asset management, software management, and remote troubleshooting.

Real-Time Data Visualisation image

Create smart rules for autonomous actions, fully customizable workflows, and notifications, Detect anomalies and get alerts about potential problems.

Multi-Layer Security image

Enterprise-grade, end-to-end security, device identity management, protocol transmission over TLS, multi-factor authentication for apps, and role-based access control.


Videos

Required Tools

Accessory Tools

Documents

Downloads

Parents Comment Children
No Data