BeagleBoneRegistered AI-64

Manufactured By:Seeed Studio
Front Bottom Heat Sink
Front
Bottom
Heat Sink
Part Number:BBONE-AI-64

BeagleBone® AI-64 brings a complete AI and Machine Learning System to developers with the convenience and expandability of the BeagleBone® platform and the peripherals on board to get started right away learning and building applications.

Leveraging over a decade of success in open hardware single board Linux computers, the BeagleBone® AI-64 puts a massive amount of computing power in an easy to use platform to build everything from autonomous robots to building automation.

Features

  • Texas Instruments TDA4VM system-on-chip with dual 64-bit Arm® Cortex®-A72, C7xDSP, and deep learning, vision and multimedia accelerators, 2.0GHz processor
  • 4GB LPDDR4 RAM
  • 16GB on board eMMC flash storage
  • 5V DC input power
  • USB 3.0 Type-C interface for power input and data
  • Dual USB super-speed(5Gbps) Type-A host ports
  • Gigabit ethernet
  • Mini-Display port
  • 16-pin microcontroller header
  • Expansion headers compatible with many BeagleBone® cape add-on boards
  • M.2 E-key connector with PCIe, USB and SDIO for WiFi/Bluetooth and expansion
  • Dual 4-Lane CSI camera connectors
  • 4-Lane DSI display connector
  • Micro-SD slot
  • 1x Boot button, 1x Reset Button, 1x Power button
  • 1x Power indication LED, 5x User LEDs
  • Wake-up domain serial port
  • Main domain serial port
  • JTAG 10pin Tag-Connector for debug
  • Assembled heat-sink

Required Tools

Accessory Tools

Documents

Reference Manual

Parents Comment Children
No Data