<?xml version="1.0" encoding="UTF-8" ?>
<?xml-stylesheet type="text/xsl" href="https://community.element14.com/cfs-file/__key/system/syndication/rss.xsl" media="screen"?><rss version="2.0" xmlns:dc="http://purl.org/dc/elements/1.1/"><channel><title>Nordic Power Profiler Kit II</title><link>https://community.element14.com/products/devtools/product-pages/w/documents/71882/nordic-power-profiler-kit-ii</link><description>Product Detail Documents</description><dc:language>en-US</dc:language><generator>Telligent Community 12</generator><item><title>Nordic Power Profiler Kit II</title><link>https://community.element14.com/products/devtools/product-pages/w/documents/71882/nordic-power-profiler-kit-ii</link><pubDate>Thu, 05 Dec 2024 14:23:23 GMT</pubDate><guid isPermaLink="false">93d5dcb4-84c2-446f-b2cb-99731719e767:ce22f5a6-e18e-4589-b069-7590bbd2603e</guid><dc:creator>e14-publisher</dc:creator><comments>https://community.element14.com/products/devtools/product-pages/w/documents/71882/nordic-power-profiler-kit-ii#comments</comments><description>Current Revision posted to Documents by e14-publisher on 12/5/2024 2:23:23 PM&lt;br /&gt;
&lt;div id="product-page-content"&gt;
    &lt;h1 class="xs-mt0 xs-mb2"&gt;Nordic Power Profiler Kit II&lt;/h1&gt;
    &lt;div class="xs-mb3"&gt;&lt;span class="bold xs-mr1"&gt;Manufactured By:&lt;/span&gt;Nordic Semiconductor&lt;/div&gt;
    
    &lt;div class="xs-flex md-flex-row xs-flex-column"&gt;
        &lt;div class="md-w40 xs-w100"&gt;
                    &lt;div id="devtool-primary-image" class="devtool-primary-image-container fill-white"&gt;
                                    &lt;img src="https://community-dc-assets.element14.com/images/devtool/size500/top_view_500x262_1733405768.jpg" class="devtool-image-devtool-0 xs-w100 xs-full-height fill-white obj-fit-contain xs-block" alt="Top view" /&gt;
                            &lt;/div&gt;
                            &lt;/div&gt;

        &lt;div class="md-w60 md-pl4 md-pl4 md-pt0 xs-w100 xs-pl0 xs-pl0 xs-pt2"&gt;
                        &lt;div class="xs-flex xs-flex-justify-space-between xs-flex-align-center xs-border-lighter fill-white xs-p2"&gt;
                                    &lt;div class="xs-mt1 xs-mb1"&gt;
                        &lt;div class="xs-text-5"&gt;&lt;span class="bold xs-mr1"&gt;Part Number:&lt;/span&gt;&lt;span id="part-number-value"&gt;NRF-PPK2&lt;/span&gt;&lt;/div&gt;
                    &lt;/div&gt;
                    &lt;div class="xs-text-right xs-mr2"&gt;
                                            &lt;a id="e14-product-link-1dc95" data-at-areainteracted="design-center" data-at-type="click" data-at-link-type="button" href="https://referral.element14.com/OrderCodeView?fsku=3595499&amp;nsku=13AJ0612&amp;COM=e14c-noscript&amp;CMP=e14c-noscript&amp;osetc=e14-noscript-tracking-loss" data-at-label="PRODUCT_POPUP_OPEN"class="e14-embedded e14_shopping-cart-far e14-button" onclick="event.preventDefault();e14.func.displayProduct(e14.meta.user.country, this, 'embedded-link', e14.func.getProductLinkJSON('1dc95'));" data-farnell="3595499" data-newark="13AJ0612" data-comoverride="" data-cmpoverride="" data-cpc="" data-avnetemea="" data-avnetema="" data-avnetasia="" &gt;Buy Now&lt;/a&gt; 
                                        &lt;/div&gt;
                            &lt;/div&gt;
                                    &lt;div class="xs-mt3 xs-p1 lh-3"&gt;
            &lt;p&gt;The Nordic Power Profiler Kit II (PPK2) is a standalone unit, which can measure and optionally supply currents all the way from sub-uA and as high as 1A on all Nordic DKs, in addition to external hardware.&lt;/p&gt;
            &lt;/div&gt;
                    &lt;/div&gt;
    &lt;/div&gt;

    &lt;div class="xs-mt3"&gt;
    &lt;p&gt;The PPK2 is powered via a standard 5V USB cable, which can supply up to 500mA of current. In order to supply up to 1A of current, two USB cables are required.&lt;/p&gt;
&lt;p&gt;An ampere meter only mode, as well as a source mode (shown as AMP and source measure unit (SMU) respectively on the PCB) are supported. For the ampere meter mode, an external power supply must source VCC levels between 0.8 and 5V to the device under test (DUT). For the source mode, the PPK2 supplies VCC levels between 0.8 and 5V and the on-board regulator supplies up to 1A of current to external applications. It is possible to measure low sleep currents, the higher active currents, as well as short current peaks on all Nordic DKs, in addition to external hardware.&lt;/p&gt;
&lt;p&gt;This provides support for both short range applications on our nRF51, nRF52 and nRF53 Series, in addition to our nRF91 Series cellular SiP with headroom to spare for additional circuit draw, e.g. an nRF9160 DK with attached sensors.&lt;/p&gt;
&lt;p&gt;The PPK2 has an advanced analog measurement unit with a high dynamic measurement range. This allows accurate power consumption measurements for the entire range typically seen in low-power embedded applications, all the way from single &amp;mu;As to 1A. The resolution varies between 100nA and 1mA depending on the measurement range and is high enough to detect small spikes as often seen in low power optimized systems.&lt;/p&gt;
&lt;p&gt;The PPK2 can also use digital inputs as a low-end logic analyzer, enabling code-synchronized measurements. This can be achieved by connecting the digital inputs to an I/O pin on the external device under test (DUT). In order to use this functionality, the DUT must be powered by a VCC voltage of 1.6-5.5V. The digital input can then show what code is executed in the DUT at different points in time.&lt;/p&gt;
&lt;p&gt;10x quicker sampling (i.e. 100ksps) compared with the long term window of the previous generation enables maximum continuous resolution at all times. This enables a user to gather average acquisition data and zoom in for high resolution data using the same window.&lt;/p&gt;
&lt;p&gt;The PC software is a separate Power Profiler app running in the nRF Connect for Desktop framework. This app supports both the original PPK, as well as the PPK2. With the PPK2, the Power Profiler app can show both average acquisition times and high-resolution events in the same window. Measured data can be exported for post processing.&lt;/p&gt;
&lt;p&gt;The Online Power Profiler (OPP) is a tool that estimates current consumption values for Bluetooth Low Energy, LTE-M and NB-IoT protocols via lab-testing. To see how the OPP can complement the PPK2 in development on the nRF9160 DK, see the Power Optimization documentation.&lt;/p&gt;
&lt;p&gt;The box contains a PPK2 PCB, which connects to a computer via a micro USB cable (not included). Included jumper cables are required to power and power profile the DUT. An included 10-pin logic port cable is required for using the PPK2 digital inputs.&lt;/p&gt;
    &lt;/div&gt;
    
    
        &lt;h3 class="toc-item xs-pb2 xs-border-bottom"&gt;Ships With&lt;/h3&gt;
    &lt;ul&gt;
&lt;li&gt;Power Profiler Kit II&lt;/li&gt;
&lt;/ul&gt;
    
    &lt;div id="devtool-required-devtools-section" class="xs-hide"&gt;
        &lt;h3 class="toc-item xs-pb2 xs-mb1 xs-border-bottom"&gt;Required Tools&lt;/h3&gt;
        &lt;div id="devtool-required-devtools-content"&gt;&lt;/div&gt;
    &lt;/div&gt;

    &lt;div id="devtool-accessory-devtools-section" class="xs-hide"&gt;
        &lt;h3 class="toc-item xs-pb2 xs-mb1 xs-border-bottom"&gt;Accessory Tools&lt;/h3&gt;
        &lt;div id="devtool-accessory-devtools-content"&gt;&lt;/div&gt;
    &lt;/div&gt;

        &lt;h3 class="toc-item xs-pb2 xs-border-bottom"&gt;Documents&lt;/h3&gt;
        &lt;div class="xs-px2"&gt;
        &lt;h4 class="xs-pb2 xs-border-bottom"&gt;User Manual/Guide&lt;/h4&gt;
                &lt;div class="attachment xs-mb3"&gt; 
            &lt;i class="fal fa-file-download"&gt;&lt;/i&gt;
                    &lt;a href="/products/devtools/m/files/149945" target="_blank" data-e14adj="t"&gt;Power Profiler Kit 2 User Guide &lt;/a&gt;
        &lt;/div&gt;
            &lt;/div&gt;
        
    
    &lt;/div&gt;

&lt;div class="xs-hide"&gt;
&lt;script&gt;e14.meta.page.devtools={"id": 5238, "type": "devtool", "part_number": "NRF-PPK2" };&lt;/script&gt;
&lt;/div&gt;

&lt;div style="clear:both;"&gt;&lt;/div&gt;

&lt;div style="font-size: 90%;"&gt;Tags: RoadTest, product review, Engineer review, nordic, mcu, development_platforms_kits, Nrf-ppk2&lt;/div&gt;
</description></item></channel></rss>