• Enter to win an Atmel AVR Butterfly

    to Coordinated Universal Time
    Online
    Just follow the steps below to be entered. Step 1 : Log in or register on element14 Step 2 : RSVP/Attend this online event/drawing so you will be entered to win an Atmel AVR Butterfly Atmel AVR Butterfly Step 3: Sit back, relax, and l earn more about...
  • Atmel: Layout for AT32UC3L-EK (Gerber PCB Manufacturing)

    Layout for AT32UC3L-EK (Gerber PCB Manufacturing)

    Attachments:
    Atmel.Layout_2.zip
  • Atmel: Layout for AT32UC3L-EK (Gerber PCB Assembly)

    Layout for AT32UC3L-EK (Gerber PCB Assembly)

  • Atmel: Reference Manual (AVR4030) for AVR Software Framework

    Reference Manual (AVR4030) for AVR Software Framework

    Attachments:
     Atmel.Reference_Manual_1.pdf
  • Atmel: Schematics File for AT32UC3C-EK

    Schematics File for AT32UC3C-EK

    Attachments:
     Atmel.Schematics_1.pdf
  • Atmel: Gerber PCB Manufacturing File for AT32UC3C-EK

    Gerber PCB Manufacturing File for AT32UC3C-EK

  • Atmel: ATAVRXBNDL QTouch Xplained Kit Bundle

    Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

    Kit Overview

     

    The Atmel's ATAVRXBNDLATAVRXBNDL QTouchRegistered Library-supported add-on board for the Xplain kit that adds capacitive touch functionality. The kit demonstrates how QTouch…

  • Atmel: ATSTK600 Starter Kit Routing Cards

    Go to Atmel ATSTK600 Starter Kit




     

    The AVR device connects to the Atmel ATSTK600ATSTK600 starter kit using an innovative routing card sandwich system, which routes the signals from the device to the appropriate hardware.  It has one pair of electric pads…

  • Atmel: ATAVRSB201 Development Kit

    Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

    Kit Overview

     

    The Atmel's ATAVRSB201ATAVRSB201 development kit for the Atmel ATmega16HVAATmega16HVA for battery packs with either one or two cells in series. The kit features…

  • Atmel: ATAVR128RFA1-EK1 Evaluation Kit

    Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

    Kit Overview

     

    The Atmel's ATAVR128RFA1-EK1ATAVR128RFA1-EK1 evaluation kit accelerates development, debugging, and demonstration of IEEE 802.15.4-compliant wireless applications…

  • AVR32 Architecture

     

    AVR32 Architecture


    AVR32 is a new high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption and high code density. In addition, the instruction set architecture…

  • Atmel AVR Solutions

    Kits & Evaluation ModulesKey FeaturesDevelopment ToolsApplicationsVideoTechnical Documents

     

     

     

     

    More Resources
     Atmel Line Card
     Atmel Studio 6 IDE
     Knode Development Kits & Platform Room
     element14 Knode
    Overview

    AVR Solutions

     

    AtmelRegistered AVRRegistered 8- and 32-bit microcontrollers…

  • Atmel: ATAVRRZRAVEN 2.4 GHz Evaluation and Starter kit

    Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

    Kit Overview

     

    The Atmel's ATAVRRZRAVENATAVRRZRAVEN 2.4GHz evaluation and starter kit speeds development, debugging, and demonstration of a wide range of low-power IEEE 802.15…

  • Atmel: ATAVRSB200 Development Platform

    Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

    Kit Overview

     

    The Atmel's ATAVRSB200ATAVRSB200 is a development platform for SB20x smart battery reference designs, which offers an easy way to start evaluation and hence development…

  • Atmel Overview

    Atmel Corporation is a worldwide leader in the design and manufacture of microcontrollers, capacitive touch solutions, advanced logic, mixed-signal, nonvolatile memory  and radio frequency (RF) components. Leveraging one of the industry's broadest intellectual…