| BUY NOWBUY NOW | Technical Documents | Video | Features | Kit Contents |
![]() | The LM5118LM5118 evaluation board (LM5118EVAL/NOPBLM5118EVAL/NOPB) is designed to provide the design engineer with a fully functional, Emulated Current Mode Control, buck-boost power converter to evaluate the multiProductLinkLM5118 controller IC.
The LM5118LM5118 wide voltage range Buck-Boost switching regulator controller features all of the functions necessary to implement a high performance, cost efficient Buck-Boost regulator using a minimum of external components.The Buck-Boost topology maintains output voltage regulation when the input voltage is either less than or greater than the output voltage making it especially suitable for automotive applications.
The LM5118LM5118 operates as a buck regulator while the input voltage is sufficiently greater than the regulated output voltage and gradually transitions to the buck-boost mode as the input voltage approaches the output.
This dual mode approach maintains regulation over a wide range of input voltages with optimal conversion efficiency in the buck mode and a glitch-free output during mode transitions.
This easy to use controller includes drivers for the high side buck MOSFET and the low side boost MOSFET. The regulator’s control method is based upon current mode control utilizing an emulated current ramp. Emulated current mode control reduces noise sensitivity of the pulse-width modulation circuit, allowing reliable control of the very small duty cycles necessary in high input voltage applications. Additional protection features include current limit, thermal shutdown and an enable input.
Key Applications: Power Management. | |||||||||||
| ||||||||||||
Technical Documents
Learning Center
| Type | Description |
|---|---|
| User Guide | TI: User Guide for LM5118 Evaluation Board |
| Datasheet | TI: Data Sheet for LM5118/LM5118Q Wide Voltage Range Buck-Boost Controller |
| Solution Guide | TI: Solution Guide for Point-of-Load (POL) Power Point-of-Load (POL) Power |
| Application Note | TI: AN-2178 - Application Note for LM5118 Four Switch Conversion |
Design Elements
| Type | Description |
|---|---|
| Reference Design | TI: Reference Design for PMP7773.1 |
| Reference Design | TI: Reference Design for PMP7773.2 |
| Application Library | TI: LM5118 Quick Start Component Calculator |
| Simulation Model | TI: PSpice Transient Model for LM5118 |
| CAD Model | TI: CAD Model for LM5118 |
Video
Kit Features
LM5118LM5118 Features:
- Ultra-wide input voltage range from 3V to 75V
- Emulated peak current mode control
- Smooth transition between step-down and step- up modes
- Switching frequency programmable to 500KHz
- Oscillator synchronization capability
- Internal high voltage bias regulator
- Integrated high and low-side gate drivers
- Programmable soft-start time
- Ultra low shutdown current
- Enable input wide bandwidth error amplifier
- 1.5% feedback reference accuracy
- Thermal shutdown
- Integrated high and low side driver
- Internal high voltage bias regulator
- Single inductor architecture
- VOUT operation below and above VIN
- Single resistor sets oscillator frequency
- Ultra low (<10 μA) shutdown current
- Wide bandwidth error amplifier
- Adjustable output voltage 1.23V-75V
- 1.5% feedback reference accuracy
- No VIN to VOUT connection during fault protection
Kit Contents
The Texas Instrument's LM5118EVAL/NOPBLM5118EVAL/NOPB Supplied with below contents:
- LM5118EVAL/NOPBLM5118EVAL/NOPB LM5118LM5118 Evaluation Board