| BUY NOWBUY NOW | Technical Documents | Video | Features | Kit Contents |
Overview:
AD8302-EVALZAD8302-EVALZ is a 4-layer, FR4-based printed circuit board. For normal operation, it requires a 5V/50 mA power supply. The 5V power supply should be connected to the vector pins leads labeled VP and GND. The two RF input signals are applied to two edge-mounted SMA type RF connectors (INPA and INPB). The gain and phase output signals are accessible via edge-mounted SMA connectors.
Key Applications: RF/IF PA Linearization, Precise RF Power Control, Remote System Monitoring and Diagnostics, Return Loss/VSWR Measurements, Log Ratio Function for AC Signals. | ||||||||||||
| ||||||||||||
Learning Center
Design Elements
| Type | Description |
|---|---|
| Layout | ADI: AD8302 Gerber Files |
| CAD Model | ADI: Symbols and Footprint for AD8302ARU,AD8302ARU-REEL7 |
| CAD Model | ADI: Symbols and Footprint for AD8302ARUZ,AD8302ARUZ-REEL ,AD8302ARUZ-RL7 |
Video
Kit Features
AD8302AD8302 Features:
- Measures Independently both Gain/Loss and Phase up to 2.7 GHz
- Operation from Low frequencies up to 2.7GHz
- Dual Matched Demodulating Logarithmic Amplifiers with Phase Detector
- Gain Measurement range -30 to +30dB
- Phase Measurement range from 0 to 180 degree
- Integrated Voltage Reference and Output Voltage Circuits
- Operates from Supply Voltages of 2.7 V–5.5 V
- Input Range –60 dBm to 0 dBm in a 50 System
- Accurate Gain Measurement Scaling (30 mV/dB)
- Typical Nonlinearity < 0.5 dB
- Accurate Phase Measurement Scaling (10 mV/Degree)
- Typical Nonlinearity < 1 Degree
- Measurement/Controller/Level Comparator Modes
- Stable 1.8 V Reference Voltage Output
- Small Signal Envelope Bandwidth from DC to 30 MHz
Kit Contents
The Analog Devices AD8302-EVALZAD8302-EVALZ Evaluation board supplied with below contents:
- AD8302-EVALZAD8302-EVALZ Evaluation board







-
kmikemoo
-
Cancel
-
Vote Up
0
Vote Down
-
-
Sign in to reply
-
More
-
Cancel
Comment-
kmikemoo
-
Cancel
-
Vote Up
0
Vote Down
-
-
Sign in to reply
-
More
-
Cancel
Children