Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADUC7061MKZ ADuC7061 MiniKit Development System
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Former Member
  • Date Created: 9 Oct 2012 11:30 AM Date Created
  • Last Updated Last Updated: 15 Nov 2013 9:55 AM
  • Views 1585 views
  • Likes 0 likes
  • Comments 1 comment
Related
Recommended

Analog Devices: EVAL-ADUC7061MKZ ADuC7061 MiniKit Development System

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

The EVAL-ADUC7061MKZEVAL-ADUC7061MKZ  is a Development system for the evaluation of the ADuC7061ADuC7061 Precision Analog Microcontrollers incorporating high performance multi-channel 24 bit sigma-delta (Σ-Δ) analog-to-digital converters (ADCs), 16-bit/ 32-bit ARM7 TDMIRegistered MCU, and Flash/EE memory.This kit is ideal for system prototyping, student projects or university labs.

 

The ADuC7061ADuC7061 is fully integrated, 8 kSPS, 24-bit data acquisition systems incorporating high performance multi-channel sigma-delta (Σ-Δ) analog-to-digital converters (ADCs), 16-bit/ 32-bit ARM7TDMIRegistered MCU, and Flash/EE memory on a single chip.

 

The ADCs consists of a 5-channel primary ADC and up to an 8-channel auxiliary ADC. The ADCs operate in single-ended or differential input modes. A single channel buffered voltage output DAC is available on-chip. The DAC output range is programmable to one of two voltage ranges.

 

The devices operate from an on-chip oscillator and a PLL gene-rating an internal high frequency clock up to 10.24 MHz. The microcontroller core is an ARM7TDMI, 16-bit/32-bit RISC machine offering up to 10 MIPS peak performance. 4 kB of SRAM and 32 kB of nonvolatile Flash/EE memory are provided on-chip. The ARM7TDMI core views all memory and registers as a single linear array.

 

The ADuC7061ADuC7061 contain four timers. Timer 1 is wake-up timer with the ability to bring the part out of power saving mode. Timer 2 may be configured as a watchdog timer. A 16-bit PWM with six output channels is also provided.

 

The ADuC7061ADuC7061 contain an advanced interrupt controller. The vectored interrupt controller (VIC) allows every interrupt to be assigned a priority level. It also supports nested interrupts to a maximum level of eight per IRQ and FIQ. When IRQ and FIQ interrupt sources are combined, a total of 16 nested interrupt levels are supported.On-chip factory firmware supports in-circuit serial download via the UART serial interface ports and nonintrusive emulation via the JTAG interface.

 

The parts operate from 2.375 V to 2.625 V over an industrial temperature range of −40°C to +125°C.

 

 

Key Applications: Industrial automation and process control, Intelligent, precision sensing systems, 4 mA to 20 mA loop-based smart sensors.

More Development Kits and Tools
imageMore Analog Devices Analog Development   KitsimageAnalog Devices MCU based Development Kits
imageDevelopment   Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet powerful enough for the most demanding embedded applications. Learn More
RTOSSeggerembOSARM7TDMIembOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. It is a zero interrupt latency, high-performance RTOS that has been optimized for minimum memory consumption in both RAM and ROM, as well as high speed and versatility. Learn More

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debugger / ProgrammerAnalog DevicesUSB-I2C/LIN-CONV-ZADuC702xSerial Downloader USB-I2C/LIN-CONV-Z for I2C and LIN
Emulator / Debugger / ProgrammerARMULINK2ARM CortexTm-M  / ARM7 / ARM9ULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProARM CortexTm-M  / ARM7 / ARM9ULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm  / ARM7 / ARM9JTAG/SWD Emulator with USB interface
ProgrammerSeggerARM FlasherARM FlasherARM CortexTm  / ARM7 / ARM9Flash Programmer for ARM and Cortex cores

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide for MicroConverter ADuC7060 Development System
DatasheetADI: Data Sheet for ADuC7060/ADuC7061- Low Power, Precision Analog Microcontroller Dual Sigma-Delta ADCs, Flash/EE, ARM7TDMI
Design TechniquesADI: CN-0075 - Design Techniques for USB Based Temperature Monitor Using the ADuC7061 Precision Analog Microcontroller and an External RTD
Application NoteADI: AN-724 -Application Note for ADuC70xx Serial Download Protocol
Application NoteADI: AN-0970-Application Note for RTD Interfacing and Linearization Using an ADuC706x Microcontroller

 

Design Elements

 

TypeDescription
Application Library

ADI: Software code for ADuC706x IAR Examples

Application Library

ADI: Software code for ADuC706x Keil Real View Examples

Application Library

ADI: Software code for ADuC706x Library

LayoutADI: Gerber files for ADUC7061 Minikit
SchematicsADI: Schematics file for ADUC7061 Minikit
CAD ModelADI: Symbols and Footprint for ADUC7060BCPZ32
CAD ModelADI: Symbols and Footprint for ADUC7060BSTZ32

 

Back to top

 

Video


image

 

 

 

 

Back to top

 

Kit Features


image

 

ADuC7061ADuC7061 Features:

 

  • Analog input/output
    • Dual (24-bit) ADCs
    • Single-ended and differential inputs
    • Programmable ADC output rate (4 Hz to 8 kHz)
    • Programmable digital filters
    • Built-in system calibration
    • Low power operation mode
      • Primary (24-bit) ADC channel
        • 2 differential pairs or 4 single-ended channels
        • PGA (1 to 512) input stage
        • Selectable input range: ±2.34 mV to ±1.2 V
        • 30 nV rms noise
      • Auxiliary (24-bit) ADC: 4 differential pairs or 7 single-ended channels
    • On-chip precision reference (±10 ppm/°C)
    • Programmable sensor excitation current sources
      • 200 uA to 2 mA current source range
    • Single 14-bit voltage output DAC
  • Microcontroller
    • ARM7TDMI core, 16-/32-bit RISC architecture
    • JTAG port supports code download and debug
    • Multiple clocking options
  • Memory
    • 32 kB (16 kB × 16) Flash/EE memory, including 2 kB kernel
    • 4 kB (1 kB × 32) SRAM
  • Tools
    • In-circuit download, JTAG based debug
    • Low cost, QuickStart. development system
  • Communications interfaces
  • SPI interface (5 Mbps)
    • 4-byte receive and transmit FIFOs
  • UART serial I/O and I2C (master/slave)
  • On-chip peripherals
    • 4 × general-purpose (capture) timers including
      • Wake-up timer
      • Watchdog timer
  • Vectored interrupt controller for FIQ and IRQ
    • 8 priority levels for each interrupt type
    • Interrupt on edge or level external pin inputs
  • 16-bit, 6-channel PWM
  • General-purpose inputs/outputs
    • Up to 14 GPIO pins that are fully 3.3 V compliant
  • Power
    • AVDD/DVDD specified for 2.5 V (±5%)
    • Active mode: 2.74 mA (@ 640 kHz, ADC0 active)
    • 10 mA (@ 10.24 MHz, both ADCs active)
  • Temperature range
    • Fully specified for −40°C to +125°C operation

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADUC7061MKZEVAL-ADUC7061MKZ ADuC7061ADuC7061 Mini Kit supplied with below contents:

 

  • EVAL-ADUC7061MKZEVAL-ADUC7061MKZ: ADuC7061ADuC7061 Minikit development system
  • USB Cable

 

Back to top


  • arm7tdmi
  • aduc7061
  • development_system
  • minikit
  • eval-aduc7061mkz
  • analog_devices
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
Parents
  • frada
    frada over 11 years ago

    This minikit seems to offer a great opportunity to evaluate the ADuC7061 microcontroller ad a very affordable price; however I just bougth one sample of it and discovered that the published demo applications are all tailored to the ADuC7060 model and seem to don't work correctly with the ADuC7061, nonetheless they are identical from the architectural point of view (same Flash/RAM/EE dimensions and available peripherals); the only difference seems to be that the ADuC7060 has some more external pins than the 7061.

     

    I tried the various demos which output some information out of the integrated UART using the IAR Embedded Workbench for ARM v6.50, editing the projects properties and selecting the ADuC7061 as the target processor; the compiler generates the executable files correctly but when I upload them to the eval kit using the ARMWD utility, the processor doesn't send out more than one single character out of its UART... studying the source code it seems that the UART peripheral doesn't generate the interrupt related to the event "TX buffer empty", so the program remains stuck in an infinite loop waiting for that event.

     

    Is there someone else that has tried this minikit having the same problem?

     

    Any hing will be appreciated! Thanks in advance.

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
Comment
  • frada
    frada over 11 years ago

    This minikit seems to offer a great opportunity to evaluate the ADuC7061 microcontroller ad a very affordable price; however I just bougth one sample of it and discovered that the published demo applications are all tailored to the ADuC7060 model and seem to don't work correctly with the ADuC7061, nonetheless they are identical from the architectural point of view (same Flash/RAM/EE dimensions and available peripherals); the only difference seems to be that the ADuC7060 has some more external pins than the 7061.

     

    I tried the various demos which output some information out of the integrated UART using the IAR Embedded Workbench for ARM v6.50, editing the projects properties and selecting the ADuC7061 as the target processor; the compiler generates the executable files correctly but when I upload them to the eval kit using the ARMWD utility, the processor doesn't send out more than one single character out of its UART... studying the source code it seems that the UART peripheral doesn't generate the interrupt related to the event "TX buffer empty", so the program remains stuck in an infinite loop waiting for that event.

     

    Is there someone else that has tried this minikit having the same problem?

     

    Any hing will be appreciated! Thanks in advance.