Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-AD5696RSDZ Evaluation Board for AD5696R 16-bit Quad Channel Voltage Output DAC
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 26 Oct 2012 5:12 AM Date Created
  • Last Updated Last Updated: 23 Apr 2013 3:37 AM
  • Views 1405 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-AD5696RSDZ Evaluation Board for AD5696R 16-bit Quad Channel Voltage Output DAC

BUY NOWBUY NOWSoftware ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices EVAL-AD5696RSDZEVAL-AD5696RSDZ Evaluation Board is used for evaluating the AD5696R TSSOP Quad, 16-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and I2C Interface.

 

The Evaluation board for the AD5696RAD5696R contains a SDP connection and software allowing the AD5696R to be controlled from a SDP board. The SDP Controller board (SDP-B) should be bought seperately (EVAL-SDP-CB1ZEVAL-SDP-CB1Z).

 

The AD5696RAD5696R nanoDAC+TM is a quad, 16-bit, rail-to-rail, voltage output DAC. The device includes a 2.5V, 2ppm/˚C internal reference (enabled by default) and a gain select pin giving a full-scale output of 2.5V (gain=1) or 5V (gain=2).

 

The device operates from a single 2.7 V to 5.5 V supply, is guaranteed monotonic by design and exhibits less than 0.1% FSR gain error and 1.5mV offset error performance. The device is available in a 3mm X 3mm LFCSP and a TSSOP package.

 

The AD5696RAD5696R also incorporates a power-on-reset circuit and a RSTSEL pin that ensures the DAC outputs power up to zero-scale or midscale, and remain there until a valid write takes place. Each device contains a per-channel power-down feature that reduces the current consumption of the device to 4 uA at 3 V while in power-down mode.

 

The AD5696RAD5696R employs an I2C interface that operates at clock rates up to 400 kHz and includes a VLOGIC pin intended for 1.8V/ 3V/ 5V logic.

 

Key Applications: Optical transceivers, Base-station power amplifiers, Process control (PLC I/O cards), Industrial automation, Data acquisition systems

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


Software Development Tools:

AD5696R Evaluation Software

The evaluation kit for the AD5696R includes self-installing software on the CD. The software is compatible with WindowsRegistered XP, Windows Vista (32-bit), and Windows 7 (32-bit and 64-bit). The software must be installed before connecting the SDP board to the USB port of the PC to ensure that the SDP board is recognized when it connects to the PC. The software allows the user to program values to the input and DAC registers of each DAC individually or collectively.

 

Hardware Development Tools:

SDP-B Controller Board

The SDP-B is a controller board for the System Demonstration Platform (SDP). The SDP-B is based on the Blackfin ADSP-BF527 processor with connectivity to the PC through a USB 2.0 high speed port. Controller boards allow for the configuration and capture of data on daughter boards from the PC via USB.The SDP-B (EVAL-SDP-CB1ZEVAL-SDP-CB1Z) is the required controller board for this evaluation system.Evaluation boards requiring the SDP-B will not work with the SDP-S controller board.

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
User GuideADI: User Guide (UG-532) for Evaluation Board - AD5696R/AD5696/AD5694R/AD5694 16-Bit/12-Bit, Quad Channel Voltage Output DAC
DatasheetADI: Data Sheet for AD5696R - Quad 16-/14-/12-Bit nanoDAC+ with 2 ppm/°C Reference, I2C Interface
Solution GuideADI: Solution Guide for Modern DACs and DAC Buffers Improve System Performanc

 

Design Elements

 

TypeDescription
CAD ModelADI: CAD Model for AD5696RACPZ-RL7
CAD ModelADI: CAD Model for AD5696RARUZ
Reference Design

ADI: Reference Design for AD5696R FMC-SDP Interposer & Evaluation Board / Xilinx KC705

Application LibraryADI: Application Library for AD5696R - Microcontroller No-OS Driver

 

Back to top

 

Video


You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

 

Back to top

 

Kit Features


Key Features for the AD5696R:image

  • High relative accuracy (INL): ±2 LSB maximum @ 16 bits
  • Low drift 2.5 V reference: 2 ppm/°C typical
  • Tiny package: 3 mm × 3 mm, 16-lead LFCSP
  • Total unadjusted error (TUE): ±0.1% of FSR maximum
  • Offset error: ±1.5 mV maximum
  • Gain error: ±0.1% of FSR maximum
  • High drive capability: 20 mA, 0.5 V from supply rails
  • User selectable gain of 1 or 2 (GAIN pin)
  • Reset to zero scale or midscale (RSTSEL pin)
  • 1.8 V logic compatibility
  • Low glitch: 0.5 nV-sec
  • 400 kHz I2C-compatible serial interface
  • Robust 3.5 kV HBM and 1.5 kV FICDM ESD rating
  • Low power: 3.3 mW at 3 V
  • 2.7 V to 5.5 V power supply
  • −40°C to +105°C temperature range

 

 

 

 

 

 

Back to top

Kit Contents


The Analog Devices EVAL-AD5696RSDZEVAL-AD5696RSDZ Evaluation Board is suppled with below contents:

  • Evaluation Board

 

 

 

Back to top

 


  • eval-ad5696rsdz
  • ad5696r
  • analog_devices
  • Share
  • History