Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Linear Technology: DC1018B Over Voltage Protection Regulator Demo Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 3 Dec 2012 5:28 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 1098 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Linear Technology: DC1018B Over Voltage Protection Regulator Demo Board

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Linear Technology Demonstration Circuit DC1018B-ADC1018B-A showcases the LT4356-1LT4356-1 Surge Stopper in a 12V, 3A application. Input transients of up to 60V are limited to 16V at the output; sustained overvoltage conditions cause the limiter to trip off and retry after the overvoltage is removed.

 

Demonstration Circuit DC1018B-BDC1018B-B showcases the LT4356-2 Surge Stopper in a 12V, 3A application. Input transients of up to 60V are limited to 16V at the output; sustained overvoltage conditions cause the limiter to trip off and retry after the overvoltage is removed.

 

Demonstration Circuit DC1018B-CDC1018B-C showcases the LT4356-3LT4356-3 Surge Stopper in a 12V, 3A application. Input transients of up to 60V are limited to 16V at the output; sustained overvoltage conditions cause the limiter to trip off and retry after the overvoltage is removed.

 

LEDs indicate the presence of +12V input and output, as well as state of the fault output, FLT# and enable output, EN. Input and output connections are made by 93 mil turrents which if removed, accommodate insertion of up to 12 gauge wires for in-situ testing.

 

The LT4356 surge stopper protects loads from high voltage transients. It regulates the output during an overvoltage event, such as load dump in automobiles, by controlling the gate of an external N-channel MOSFET. The output is limited to a safe value thereby allowing the loads to continue functioning. The LT4356 also monitors the voltage drop between the VCC and SNS pins to protect against overcurrent faults.

 

Ordering Information:

MPNDescription
DC1018B-ADC1018B-ADemo Circuit 1018B-A for LT4356-1LT4356-1 Over Voltage Protection Regulator
DC1018B-BDC1018B-B

Demo Circuit 1018B-A for LT4356-2 Over Voltage Protection Regulator

DC1018B-CDC1018B-C

Demo Circuit 1018B-A for LT4356-3LT4356-3 Over Voltage Protection Regulator


Key Applications: Servers, Routers, Switches, Mass storage, Fan trays, Automotive modules

More Development Kits and Tools
imageLinear Technology Development KitsimageMore Analog Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

 

Technical Documents


Learning Center

 

TypeDescription
User ManualLTC: Demo Manual for LT4356 -1 Over Voltage Protection Regulator
User ManualLTC: Demo Manual for LT4356 -2 Over Voltage Protection Regulator
User ManualLTC: Demo Manual for LT4356 -3 Over Voltage Protection Regulator
DatasheetLTC: Datasheet for LT4356-1/LT4356-2 Surge Stopper
Product BriefLTC: Product Brief for Overvoltage Protection Regulator & Inrush Current Limiter Ensures Reliable Operation During Power Surges
Product BriefLTC: Product Brief for Surge Stoppers
Product BriefLTC: Product Brief for Overvoltage Surge Protectors
WhitepaperLTC: White Paper for 100V Surge Stopper Protects Components from 300V Transients
WhitepaperLTC: White Paper for Surge Stopper Protects Sensitive Electronics from High Voltage Transients
WhitepaperLTC: White Paper for Surge Stopper IC Simplifies Design of Intrinsic Safety Barrier for Electronics Destined for Hazardous Environments

 

Design Elements

 

TypeDescription
SchematicsLTC: Schematic File for DC1018B
LayoutLTC: Layout File for DC1018B
BOMLTC: BOM File for DC1018B
Simulation ModelLTC: Simulation model for LT4356

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

 

Kit Features


image

 

Key Features for DC1018B-ADC1018B-A, DC1018B-BDC1018B-B and DC1018B-CDC1018B-C are as below:

  • Stuffed for Automotive Applications up to 3A
  • Triple Layout for D-Pak, D2-Pak or S-8 MOSFETs
  • 0.093-inch Turret Holes Accommodate 12AWG wire
  • LEDs Show Input, Outputs, Fault and Enable
  • Easily Modified for up to 20A
  • Latches Off after Faults (only for DC1018B-C)

 

Key Features for LT4356-1LT4356-1 and LT4356-2 - Surge Stopper and LT4356-3LT4356-3 - Surge Stopper with Fault Latchoff:

  • Stops High Voltage Surges
  • Adjustable Output Clamp Voltage
  • Overcurrent Protection
  • Wide Operation Range: 4V to 80V
  • Reverse Input Protection to –60V
  • Low 7μA Shutdown Current (LT4356-1, LT4356-3)
  • Adjustable Fault Timer
  • Adjustable Latchoff Fault Timer (only for LT4356-3)
  • Controls N-channel MOSFET
  • Shutdown Pin Withstands –60V to 100V
  • Fault Output Indication
  • Guaranteed Operation to 125°C
  • Auxiliary Amplifier for Level Detection Comparator or Linear Regulator Controller

 

 

Back to top

Kit Contents


 

1. The Linear Technology DC1018B-ADC1018B-A supplied with below contents:

  • Demo Board for LT4356-1

 

2. The Linear Technology DC1018B-BDC1018B-B supplied with below contents:

  • Demo Board for LT4356-2

 

3.The Linear Technology DC1018B-CDC1018B-C supplied with below contents:

  • Demo Board for LT4356-3

Back to top

 


  • lt4356
  • dc1018b-a
  • lt4356-1
  • dc1018b-c
  • dc1018b-b
  • lt4356-2
  • linear_technology
  • lt4356-3
  • dc1018b
  • Share
  • History