Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: ADP1048-600-EVALZ Evaluation Board for ADP1048 Digital Power Factor Correction Controller
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 8 Mar 2013 11:26 AM Date Created
  • Last Updated Last Updated: 15 Mar 2013 9:23 AM
  • Views 1296 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: ADP1048-600-EVALZ Evaluation Board for ADP1048 Digital Power Factor Correction Controller

BUY NOWBUY NOWSoftware ToolsTechnical DocumentsVideoFeaturesKit Contents

 

 

 

image

Kit Overview

 

This ADP1048-600-EVALZADP1048-600-EVALZ evaluation board features the ADP1048ADP1048 in a switching power supply application. With the evaluation board and software, the ADP1048 can be interfaced to any PC running Windows 2000/XP/Vista/NT via the computer's USB port. The software allows control and monitoring of the ADP1048 internal registers. The board is set up for the ADP1048 to act as boost power factor correction circuit with a rated load of 600W from an input voltage ranging from a 85 VRMS to 265 VRMS.

 

This evaluation board features the ADP1048ADP1048 in a typical AC/DC switching power supply in an interleaved boost power factor correction (PFC) topology. The circuit is designed to provide a rated load of 385V/600W from an AC input voltage source of 85 VRMS to 265 VRMS AC. The ADP1048 provides functions all the functions necessary for active PFC circuit plus accurate AC power metering. It achieves near-unity power factor, low distortion of the input current, the output voltage regulation, over current protection, AC line fault detection and protection, over temperature protection, and power supply shutdown. It also can optimize light load efficiency performance using output voltage adjustment and frequency reduction.It also provides protection features like AC line fault protection, OCP and OVP.

 

The ADP1048ADP1048 is digital power factor correction (PFC) controllers that provide accurate input power metering capability and inrush current control for ac/dc systems. The ADP1048 is designed especially for interleaved and bridgeless PFC applications. The digital PFC function is based on a conventional boost PFC with multiplication of the output voltage feedback combined with the input current and voltage to provide optimum harmonic correction and power factor for ac/dc systems.

 

Key Applications: AC/DC power supplies for applications (Computing Server & Storage, Network and communication infrastructure, Industrial and Medical)

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Software Tools


ADP1047-8 Software

This software is used to program the ADP1047-8. It is truly graphic and interactive. Power design engineers with no prior programming experience can use the software to monitor and quickly adjust functions like PWM timings, frequency, filter settings, protection limits, etc. The USB to I2C interface (ADP-I2C-USB-ZADP-I2C-USB-Z, order seperately) is used for communicating between a digital power management device and the configuration software that runs on a computer. It also supplies 5V and 0.5A to power up the daughter card / evaluation boards.

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User ManualADI: User Manual for ADP1048 600W Evaluation Kit
User ManualADI: User Manual for ADP1047-ADP1048 Daughter Card
User ManualADI: User Manual for ADP1047 300 Watt Evaluation Kit
User GuideADI: User Guide for ADP1048 Bridgeless PFC Evaluation Kit
DatasheetADI: Datasheet for ADP1047/ADP1048 Digital Power Factor Correction Controller with Accurate AC Power Metering (Rev 0)
Reference ManualADI: Reference Manual for ADP1047/48 Evaluation Software
Application NoteADI: Application Note (AN-1145) for ADP1047/ADP1048 Advanced Power Metering

 

Design Elements

 

TypeDescription
CAD ModelADI: CAD Model for ADP1048ARQZ-R7 (BXL File format)
Application LibraryADI: Application Library for ADP1047-8 Setup v2.0.4

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

 

Kit Features


 

Features of ADP1048-600-EVALZADP1048-600-EVALZ Power PFC Evaluation Board:


image

  • Interleaved Boost PFC topology providing high power factor and low THD
  • Protection features for AC line input and high voltage output
  • Current balancing between two phases
  • High efficiency
  • I2C serial interface to PC
  • Software GUI
  • Programmable digital filters
  • Programmable response to faults
  • Programmable inrush control
  • Accurate AC power metering
  • Digital Calibration and trimming

 

Features of ADP1048ADP1048 Digital Power Factor Correction Controller:

 

  • Flexible digital power factor correction (PFC) controller
  • Interleaved and bridgeless operation
  • True rms ac power metering
  • Enhanced dynamic response
  • Optimized light load efficiency performance
    • Output voltage adjustment
    • Frequency reduction
  • Inrush current control
  • Switching frequency spread spectrum for improved EMI
  • External frequency synchronization
  • PMBus compliant
    • Programmable ac line fault detection and protection
    • Programmable output fault detection and protection
  • Extensive fault protection for high reliability systems
  • Frequency range from 30 kHz to 400 kHz
  • 8 kB EEPROM
  • Programming via easy-to-use graphical user interface (GUI)

Back to top

Kit Contents


 

The Analog Devices ADP1048-600-EVALZADP1048-600-EVALZ supplied with below contents:

 

  • ADP1048-600-EVALZADP1048-600-EVALZ 600W Power PFC Evaluation Board

Back to top

 


  • adp1048
  • adp1048-600-evalz
  • correction_controller
  • evaluation_board
  • analog_devices
  • Share
  • History