Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: CN0241 Reference Design for High-Side Current Sensing with Input Overvoltage Protection
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 12 Mar 2013 4:15 AM Date Created
  • Last Updated Last Updated: 15 Mar 2013 9:43 AM
  • Views 959 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: CN0241 Reference Design for High-Side Current Sensing with Input Overvoltage Protection

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

High-side current monitors are likely to encounter overvoltage conditions from transients or when the monitoring circuits are connected, disconnected, or powered down. The circuit, uses the overvoltage protected ADA4096-2ADA4096-2 op-amp connected as a difference amplifier to monitor the high-side current. The ADA4096-2 has input overvoltage protection, without phase reversal or latch-up, for voltages of 32 V higher than and lower than the supply rails.

 

The circuit is powered by the ADP3336ADP3336 adjustable low dropout 500 mA linear regulator, which can also be used to supply power to other parts of the system, if desired. Its input voltage can range from 5.2 V to 12 V when set for a 5 V output. To save power, the current sensing circuit can be powered down by removing power to the ADP3336; however, the power source, such as a solar panel, can still operate.

 

This applies voltage to the inputs of the unpowered ADA4096-2ADA4096-2; however, no latch-up or damage occurs for input voltages up to 32 V. If slower throughput rates are required, the AD7920 can also be powered down between samples. The AD7920AD7920 draws a maximum of 5 μW when powered down and 15 mW when powered up. The ADA4096-2 requires only 120 μA under operational conditions. When operating at 5 V, this is only 0.6 mW. The ADP3336 draws only 1 μA in the shutdown mode.

 

This circuit uses the EVAL-CN0241-SDPZEVAL-CN0241-SDPZ circuit board and the EVAL-SDP-CB1ZEVAL-SDP-CB1Z System Demonstration Platform SDP-B Controller Board. The two boards have 120-pin mating connectors, allowing for the quick setup and evaluation of the circuit’s performance. The EVAL-CN0241-SDPZ board contains the circuit to be evaluated and the SDP-B controller board is used with the CN0241 evaluation software to capture the data from the EVAL-CN0241-SDPZ circuit board.

 

Ordering Information:

MPNDescription
EVAL-CN0241-SDPZEVAL-CN0241-SDPZEvaluation Board for High-Side Current Sensing with Input Overvoltage Protection
EVAL-SDP-CB1ZEVAL-SDP-CB1ZSDP-B controller board (should be ordered seperately)

 

Key Applications: Electronic Test & Measurement, Metering & Energy Monitoring, Power Supplies

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

  • PC with a USB port and WindowsRegistered XP or Windows VistaRegistered (32-bit), or WindowsRegistered 7 (32-bit)
  • EVAL-CN0241-SDPZEVAL-CN0241-SDPZ circuit evaluation board
  • EVAL-SDP-CB1ZEVAL-SDP-CB1Z controller board
  • CN0241 SDP evaluation software
  • DC power supply capable of driving 6 V/1 A (EVAL-CFTL-6V-PWRZEVAL-CFTL-6V-PWRZ)
  • DC power supply capable of driving 5 V/2.5 A
  • 2Ω/12 W load resistor

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User ManualADI: User Manual for CN-0241 High-Side Current Sensing with Input Overvoltage Protection
DatasheetADI: Datasheet for ADA4096-2/ADA4096-4: 30 V, Micropower, Overvoltage Protection, Rail-to-Rail Input/Output Amplifiers (Rev C)
DatasheetADI: Datasheet for AD7910/AD7920: 250 kSPS, 10-/12-Bit ADCs in 6 Lead SC70 (Rev C)
DatasheetADI: Datasheet for ADP3336:High Accuracy Ultralow IQ, 500 mA anyCAP Adjustable Low Dropout Regulator (Rev A)

 

Design Elements

 

TypeDescription
SchematicsADI: Schematics for EVAL-CN0241-SDPZ Evaluation Board
LayoutADI: Layout for EVAL-CN0241-SDPZ
BOMADI: Bill Of Material (BOM) for EVAL-CN0241-SDPZ Evaluation Board
Reference DesignADI: Reference Design for EVAL-CN0241-SDPZ Evaluation Board

 

Back to top

 

Video


You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

Kit Features


image

 

Key Features for AD7920AD7920 are as below:

  • Throughput Rate: 250 kSPS
  • Specified for VDD of 2.35 V to 5.25 V
  • Low Power:
    • 3.6 mW typ at 250 KSPS with 3 V Supplies
    • 12.5 mW typ at 250 KSPS with 5 V Supplies
  • Wide Input Bandwidth:
  • 70 dB SNR at 100 kHz Input Frequency
  • No Pipeline Delays
  • Flexible Power/Serial Clock Speed Management
  • High Speed Serial Interface SPIRegistered/QSPITm/MICROWIRETm/DSP Compatible

 

Key Features for ADP3336ADP3336 are as below:

  • High Accuracy Over Line and Load: ±0.9% @ 25°C, ±1.8% Over Temperature
  • Ultralow Dropout Voltage: 200 mV (Typ) @ 500 mA
  • Requires Only CO = 1.0 µF for Stability
  • anyCAP = Stable with Any Type of Capacitor (Including MLCC)
  • Current and Thermal Limiting
  • Low Noise
  • Low Shutdown Current: < 1.0 µA
  • 2.6 V to 12 V Supply Range
  • 1.5 V to 10 V Output Range

 

 

Back to top

Kit Contents


 

The Analog Devices EVAL-CN0241-SDPZEVAL-CN0241-SDPZ kit is supplied with below contents:

  • Evaluation Board

 

 

Back to top

 


  • adp3336
  • ada4096-2
  • eval-cn0241-sdpz
  • ad7920
  • analog_devices
  • Share
  • History