| BUY NOWBUY NOW | Development Tools | Technical Documents | Video | Features | Kit Contents |
Overview
The SAM3U Board (EB-SAM3UEB-SAM3U) is an ARM embedded evaluation board produced by Embest, integrates the ATMEL Cortex-M3 core-based processor ATSAM3U4EATSAM3U4E. The board not only features one 2.8 inches TFT LCD panel, but also includes a wide range of peripherals: high-speed USB, I2C, SD, MCI, UART, I/O extension interface, RTC, IIS I/O ports, TFT LCD interface, three LEDs and five key-presses. In addition, there are plenty of software examples accompanying in the CDROM of this board, these examples are used in Keil MDK environment and help engineers speed up the development of their projects.
The ATSAM3U4EATSAM3U4E is a member of the ATMEL
The architecture sustains high-speed data transfers, with multi-layer bus matrix, multiple SRAM banks, PDC, and DMA support parallel tasks to maximize data throughput. The SAM3U4C operates from 1.62V to 3.6V and is available in 144-pin LQFP and BGA packages.
Key Applications: Industrial Communications, Mobile Phones, Portable Audio Players | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Development Tools | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Software Development Tools:
Hardware Development Tools:
| |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Technical Documents | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Learning Center
| |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Design Elements
| |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Video | |||
Kit Features | |||
| |||
Kit Contents | |||
The Embest EB-SAM3UEB-SAM3U evaluation board supplied with below contents:
| |||