| BUY NOWBUY NOW | Development Tools | Technical Documents | Video | Features | Kit Contents |
![]() | Kit Overview
The EVAL-AD5790SDZEVAL-AD5790SDZ is a full-featured evaluation board, designed to allow the user to easily evaluate all features of the AD5790AD5790 voltage output, 20-bit digital-to-analog converter (DAC). The AD5790 pins are accessible at on-board connectors for external connection. The board can be controlled by two means: via the on-board connector (J3), or via the SDP-B system demonstration platform (EVAL-SDP-CB1ZEVAL-SDP-CB1Z) connector (J4). The SDP board allows the evaluation board to be controlled through the USB port of a Windows
The Evaluation board for the AD5790AD5790 contains a SDP-B connection and software allowing the AD5790 to be controlled from a SDP-B board. The SDP Controller board is a separate list item which should be purchased separately(EVAL-SDP-CB1ZEVAL-SDP-CB1Z). If you have not previously purchased an SDP Controller board, please do so to ensure a full evaluation setup.
The AD5790AD5790 is a high precision, 20-bit DAC with integrated precision reference buffer amplifiers designed to meet the requirements of precision control applications. The output range of the AD5790 is configured by two reference voltage inputs. The device is specified to operate with a dual power supply of up to 33 V.
Key Applications: Medical instrumentation, Test and measurement, Industrial control, Scientific and aerospace instrumentation, Data acquisition systems, Digital gain and offset adjustment, Power supply control | |||||||||||
| ||||||||||||
Development Tools
System Demonstration Platform (SDP) EVAL-SDP-CB1ZEVAL-SDP-CB1Z Features:
- Blackfin Processor ADSP-BF527
- USB 2.0 Interface to PC
- JTAG header footprint
- 32MB SDRAM
- 2 x Small Footprint 120 Pin Connectors
- Configurable Peripheral Interfaces - SPI - SPORT - I2C - GPIOs - Parallel - Timers
Technical Documents
Learning Center
| Type | Description |
|---|---|
| User Guide | ADI: User Guide (UG-342) for AD5790 Evaluation Board |
| User Guide | |
| User Guide | |
| Datasheet | ADI: Datasheet for AD5790: System Ready, 20-Bit, 2LSB INL, Voltage Output DAC (Rev C) |
| Solution Guide | ADI: Solution Guide for Digital to Analog Converters ICs |
Design Elements
| Type | Description |
|---|---|
| Application Library | ADI: Software Code for AD5790 Microcontroller No-OS Driver |
| Application Library | ADI: Application Library for BeMicro FPGA Project for AD5790 with Nios driver |
| Reference Design | ADI: Reference Design for AD5790 FMC-SDP Interposer and Evaluation Board / Xilinx KC705 |
| Simulation Model | ADI: IBIS Model for AD5790 |
| CAD Model | ADI: CAD Model for AD5790BCPZ |
Video
| Video1 | Video2 |
|---|---|
Kit Features
Features of EVAL-AD5790SDZEVAL-AD5790SDZ Evaluation Board:
- Full-featured evaluation board for the AD5790AD5790
- Link options
- PC control in conjunction with Analog Devices, Inc., system demonstration platform
- PC software for control
Features of AD5790AD5790 Voltage Output DAC:
- Single 20-bit voltage output DAC, ±2 LSB INL
- 8 nV/√Hz output noise spectral density
- 0.1 LSB long-term linearity error stability
- ±0.018 ppm/°C gain error temperature coefficient
- 2.5 μs output voltage settling time
- 3.5 nV-sec midscale glitch impulse
- Integrated precision reference buffers
- Operating temperature range: −40°C to +125°C
- 4 mm × 5 mm LFCSP package
- Wide power supply range of up to ±16.5 V
- 35 MHz Schmitt-triggered digital interface
- 1.8 V compatible digital interface
Kit Contents
The Analog Devices EVAL-AD5790SDZEVAL-AD5790SDZ supplied with below contents:
- Evaluation Board