| BUY NOWBUY NOW | Technical Documents | Video | Features | Kit Contents |
Kit Overview
The EVAL-AD5791SDZEVAL-AD5791SDZ is a full-featured evaluation board, designed to allow the user to easily evaluate all features of the AD5791AD5791 voltage output, 20-bit DAC. The AD5791 pins are accessible at on-board connectors for external connection. The board can be controlled by two means, via the on-board connector (J6) or via the system development platform connector (J3). The SDP-B System Development Platform (EVAL-SDP-CB1ZEVAL-SDP-CB1Z Should be purchased separately) board allows the evaluation board to be controlled through the USB port of a Windows
The AD5791AD5791 is a single 20-bit, unbuffered voltage-output DAC that operates from a bipolar supply of up to 33 V. The AD5791 accepts a positive reference input in the range 5 V to VDD − 2.5 V and a negative reference input in the range VSS + 2.5 V to 0 V.
The AD5791AD5791 offers a relative accuracy specification of ±1 LSB max, and operation is guaranteed monotonic with a ±1 LSB DNL maximum specification. The part uses a versatile 3-wire serial interface that operates at clock rates up to 35 MHz and that is compatible with standard SPI, QSPI
Key Applications: Medical Instrumentation, Test and Measurement, Industrial Control, High end Scientific and Aerospace Instrumentation | ||||||||||||
| ||||||||||||
Technical Documents
Learning Center
| Type | Description |
|---|---|
| User Guide | ADI: User Guide (UG-185) for AD5791 Evaluation Board |
| User Guide | |
| User Guide | |
| Datasheet | ADI: Datasheet for AD5791 - 1ppm DAC 20-Bit, 1 LSB INL,Voltage Output DAC (Rev C) |
| Datasheet | ADI: Datasheet for AD5791 - EP: 1 ppm, 20-Bit, 1 LSB INL, Voltage Output DAC (Rev 0) |
| Training Video | ADI: Training Video for AD5791 - 1PPM DAC, the Industry's First True 20-Bit DAC |
Design Elements
| Type | Description |
|---|---|
| Application Library | ADI: Application Library for BeMicro FPGA Project for AD5791 with Nios driver |
| Reference Design | ADI: Reference Design for AD5791 FMC-SDP Interposer and Evaluation Board / Xilinx KC705 |
| Simulation Model | ADI: IBIS Model for AD5791 |
| CAD Model | ADI: CAD Model for AD5791ARUZ |
Video
| Video1 | Video2 |
|---|---|
Kit Features
Features of EVAL-AD5791SDZEVAL-AD5791SDZ Evaluation Board:
- Full-featured evaluation board for the AD5791AD5791 Voltage Output DAC
1 ppm resolution
1 ppm INL
7.5 nV/√Hz noise spectral density
0.19 LSB long-term linearity stability
<0.05 ppm/°C temperature drift
1 μs settling time
1.4 nV-sec glitch impulse
Wide power supply range up to ±16.5 V
35 MHz Schmitt triggered digital interface
1.8 V compatible digital interface
- Link options
- PC control in conjunction with Analog Devices, Inc., system development platform
- PC software for control
Kit Contents
The Analog Devices EVAL-AD5791SDZEVAL-AD5791SDZ supplied with below contents:
- EVAL-AD5791SDZEVAL-AD5791SDZ Evaluation Board
- Software CD