Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: CN0204 Reference Design for Flexible, High Voltage, High Accuracy, Low Drift PLC/DCS Analog Output Module
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 18 Mar 2013 6:18 AM Date Created
  • Last Updated Last Updated: 23 Apr 2013 6:40 AM
  • Views 795 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: CN0204 Reference Design for Flexible, High Voltage, High Accuracy, Low Drift PLC/DCS Analog Output Module

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

 

 

image

Kit Overview

 

The EVAL-CN0204-SDPZEVAL-CN0204-SDPZ Analog Output Module provides a full function, high voltage (up to 44 V), flexible, programmable analog output solution that meets most requirements for programmable logic controller (PLC) and distributed control system (DCS) applications.

 

The AD5662AD5662 low power (0.75 mW typical @ 5 V), rail-to-rail output, 16-bit nanoDACRegistered device and the AD5751AD5751 industrial current/voltage output driver are well matched with respect to input and output voltage ranges, as well as reference voltage requirements.

 

The ADR444ADR444, with low drift (3 ppm/℃ maximum for B grade), high initial accuracy (0.04% maximum for B grade), and low noise (1.8 μV p-p typical, 0.1 Hz to 10 Hz), provides the reference voltage for both the AD5751AD5751 and AD5662AD5662 and guarantees ultralow noise, high accuracy, and low temperature drift for the circuit. This circuit provides all the typical voltage and current output ranges with 16-bit resolution and no missing codes, 0.05% linearity, and less than 0.2% total output error.

 

The ADuM1301ADuM1301 and ADuM5401ADuM5401 provide all the necessary signal isolation between the microcontroller and the analog signal chain. The ADuM5401 also provides isolated 5 V power.

 

The interface to EVAL-SDP-CB1ZEVAL-SDP-CB1Z evaluation System Demonstration Platform (SDP-B) board can be achieved by connecting the 120-pin connector on the EVAL-CN0204-SDPZ circuit board to the connector marked “CON A” or “CON B” on the EVAL-SDP-CB1Z.

 

Ordering Information:

MPNDescription
EVAL-CN0204-SDPZEVAL-CN0204-SDPZ

Flexible, High Voltage, High Accuracy, Low Drift PLC/DCS Analog Output Module

EVAL-SDP-CB1ZEVAL-SDP-CB1ZEvaluation System Controller Board (Should be purchased separately)

Key Applications: Electronic Test & Measurement, Programmable Logic Controllers/ Distributed Control Systems.

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Equipment Needed (Equivalents Can Be Substituted)

  • System Demonstration Platform (EVAL-SDP-CB1ZEVAL-SDP-CB1Z) 
    • Blackfin Processor ADSP-BF527
    • USB 2.0 Interface to PC
    • JTAG header footprint
    • 32MB SDRAM
    • 2 x Small Footprint 120 Pin Connectors
    • Configurable Peripheral Interfaces - SPI - SPORT - I2C - GPIOs - Parallel - Timers
  • CN-0204 Circuit Evaluation Board (EVAL-CN0204-SDPZEVAL-CN0204-SDPZ) 
  • CN-0204 Evaluation Software 
  • Software for controlling external test measurement equipment (not included on CD) 
  • Agilent 34401A34401A, 6.5 Digit Digital Multimeter 
  • Agilent E3631AE3631A 0 V to 6 V/5 A; ±25 V/1 A triple output dc power supply
  • PC (WindowsRegistered 2000 or Windows XP) with USB interface 
  • National Instruments GPIB to USB-B interface and cable

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User ManualADI: User Manual (CN-0204) for Flexible, High Voltage, High Accuracy, Low Drift PLC/DCS Analog Output Module
User GuideADI: User Guide for EVAL-SDP-CB1Z
DatasheetADI: Datasheet for AD5751 Industrial I/V Output Driver, Single-Supply, 55 V Maximum Supply, Programmable Ranges (Rev A)
DatasheetADI: Datasheet for ADuM5401W/ADuM5402W/ADuM5403W Quad-Channel Isolators with Integrated DC-to-DC Converter (Rev C)
DatasheetADI: Datasheet for AD5662: 2.7 V to 5.5 V, 250 µA, Rail-to-Rail Output 16-Bit nanoDAC in SOT-23 (Rev A)
DatasheetADI: Datasheet for ADuM1300/ADuM1301: Triple-Channel Digital Isolators (Rev I)
DatasheetADI: Datasheet for ADuM5401/ADuM5402/ADuM5403/ADuM5404: Quad-Channel Isolators with Integrated DC-to-DC Converter (Rev C)
DatasheetADI: Datasheet for ADR440/ADR441/ADR443/ADR444/ADR445: Ultralow Noise, LDO XFET Voltage References with Current Sink and Source (Rev E)

 

Design Elements

 

TypeDescription
SchematicsADI: Schematics for EVAL-CN0204-SDPZ Evaluation Board
LayoutADI: Layout File for EVAL-CN0204-SDPZ
BOMADI: BOM File for EVAL-CN0204-SDPZ Evaluation Board
Reference DesignADI: Reference Design for CN0204 FMC-SDP Interposer and Evaluation Board / Xilinx KC705
Application LibraryADI: Application Library for BeMicro FPGA Project (CN0204) with Nios driver

 

Back to top

 

Video


 

Video1Video2
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


Devices Used for the EVAL-CN0204-SDPZEVAL-CN0204-SDPZ  Evaluation Board

Features of AD5751AD5751 I/V Output Driver:

  • Current output ranges: 0 mA to 20 mA, 0 mA to 24 mA, or 4 mA to 20 mA
    • ±0.03% FSR typical total unadjusted error (TUE)
    • ±5 ppm/°C typical output drift
    • 2% overrange
  • Voltage output ranges: 0 V to 5 V, 0 V to 10 V, 0 V to 40 V
    • ±0.02% FSR typical total unadjusted error (TUE)
    • ±3 ppm/°C typical output drift
  • Overrange capability on all ranges
  • Flexible serial digital interface
  • On-chip output fault detection
  • PEC error checking
  • Asynchronous CLEAR function
  • Power supply range
    • AVDD: 12 V (± 10%) to 55 V (maximum)
  • Output loop compliance to AVDD − 2.75 V
  • Temperature range: −40°C to +105°C
  • 32-lead 5 mm × 5 mm LFCSP package

Features of AD5662AD5662 nanoDACRegistered Converter:

  • Low power (250 μA @ 5 V) single 16-bit nanoDAC
  • 12-bit accuracy guaranteed
  • Tiny 8-lead SOT-23/MSOP package
  • Power-down to 480 nA @ 5 V, 100 nA @ 3 V
  • Power-on reset to zero scale/midscale
  • 2.7 V to 5.5 V power supply
  • Guaranteed 16-bit monotonic by design
  • 3 power-down functions
  • Serial interface with Schmitt-triggered inputs
  • Rail-to-rail operation
  • SYNC interrupt facility
  • Temperature range −40°C to +125°C
  • Qualified for automotive applications

Features of ADR444ADR444 Voltage Reference:

  • Ultralow noise (0.1 Hz to 10 Hz)
  • ADR444: 1.8 μV p-p
  • Superb temperature coefficient
    • A grade: 10 ppm/°C
    • B grade: 3 ppm/°C
  • Low dropout operation: 500 mV
  • Input range: (VOUT + 500 mV) to 18 V
  • High output source and sink current
    • +10 mA and −5 mA, respectively
  • Wide temperature range: −40°C to +125°C


Features of ADuM5401ADuM5401 Quad-Channel Isolators with Integrated DC/DC Converter:

  • isoPower integrated, isolated dc-to-dc converter Regulated 3.3 V or 5.0 V output
  • Up to 500 mW output power
  • Quad dc-to-25 Mbps (NRZ) signal isolation channels 16-lead SOIC package with 7.6 mm creepage
  • High temperature operation: 105°C maximum
  • High common-mode transient immunity: >25 kV/μs
  • Safety and regulatory approvals
    • UL recognition
    • 2500 V rms for 1 minute per UL 1577
    • CSA Component Acceptance Notice #5A
    • VDE certificate of conformity (pending)
      • IEC 60747-5-2 (VDE 0884, Part 2)
      • VIORM = 560 V peak

Features of ADuM1301ADuM1301 Triple-Channel Digital Isolator:

 

  • Qualified for automotive applications
  • Low power operation
    • 5 V operation
      • 1.2 mA per channel maximum @ 0 Mbps to 2 Mbps
      • 3.5 mA per channel maximum @ 10 Mbps
      • 32 mA per channel maximum @ 90 Mbps
    • 3 V operation
      • 0.8 mA per channel maximum @ 0 Mbps to 2 Mbps
      • 2.2 mA per channel maximum @ 10 Mbps
      • 20 mA per channel maximum @ 90 Mbps
  • Bidirectional communication
  • 3 V/5 V level translation
  • High temperature operation: 125°C
  • High data rate: dc to 90 Mbps (NRZ)
  • Precise timing characteristics
    • 2 ns maximum pulse width distortion
    • 2 ns maximum channel-to-channel matching
  • High common-mode transient immunity: >25 kV/μs
  • Output enable function
  • 16-lead SOIC wide body package
  • RoHS-compliant models available
  • Safety and regulatory approvals
    • UL recognition: 2500 V rms for 1 minute per UL 1577
    • CSA Component Acceptance Notice #5A
    • VDE Certificate of Conformity
      • DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
      • VIORM = 560 V peak
    • TÜV approval: IEC/EN/UL/CSA 61010-1

Back to top

Kit Contents


 

The Analog Devices EVAL-CN0204-SDPZEVAL-CN0204-SDPZ analog output module supplied with below contents:

 

  • Evaluation Board
  • Software CD

Back to top

 


  • plc
  • adum5401
  • ad5751
  • eval-sdp-cb1z
  • ad5662
  • eval-cn0204-sdpz
  • adum1301
  • dcs
  • analog_devices
  • Share
  • History