061X Discs
261X Discs
The standard of 3M's lapping films. Precisely graded aluminum oxide particles coated on a 3 mil polyester film produce uniform fine finishes. Available in discs in 0.3, 3, 5, 9, 12, and 30 micron grades.
262X TF Rolls
468X Discs
This slurry coated silicon carbide 3 mil backed polyester film product is available in 5, 9, 15, & 30 micron and is our standard product for silicon carbide sheet goods. PSA backing.
468X PSA Discs
Our standard 3 mil polyester backed slurry coated silicon carbide is available with a pressure sensitive adhesive backing in disc form for metallurgical and fiber optic polishing applications. Micron grades available are 9, 15, & 30.
468XY Discs
This standard 3 mil polyester backed, slurry coated silicon carbide is available in pressure sensitive disc rolls in 3 micron. This product is used for repairing acrylic windows.
562X Discs
A unique 3 mil polyester backed product coated with .5 micron cerium oxide used for glass polishing applications including fiber optic applications.
863X Discs
A single grade product coated on a 3 mil backing for the final step in polishing fiber optic ceramic connectors.
863XW Discs
A single grade product coated on a 3 mil backing for the final step in polishing fiber optic ceramic connectors.
865X Discs
3M Lapping Film 865X consists of precision coated silica on a polyester film. This long lived product produces high quality connectors that meet Telecoria standards.
869X PSA Discs
A single grade product coated on a 3 mil backing for the final step in polishing fiber optic ceramic connectors. This is a pressure sensitive adhesive product available in disc form.
869XW PSA Discs
A single grade product coated on a 3 mil backing for the final step in polishing fiber optic ceramic connectors. Similar to 869X with higher mineral resin ratio, providing easier breakdown and faster polish. PSA product sold in disc form.