• Helios H4 - Amphenol solar connector

    Helios H4 - Amphenol solar connector

     

     

    Industrial Operations (AIO) offers products and solutions for all segments of the solar electric system. AIO understands the need for efficient (low loss) power transfer, highly reliable, and cost effective solutions…
  • 62GB - Series Plugs - Miniature Bayonet Lock Connectors

    62GB - Series Plugs - Miniature Bayonet Lock Connectors

    Complies with MIL-C-26482

     

    This miniature bayonet lock connector series offers designers important features not found in any other range of connectors.

     

     

    Basic Construction
    Connector shells are machined…
  • TMM CONNECTOR SERIES

    TMM CONNECTOR SERIES
    Description
    The Amphenol MicroMatch 1,27mm ( staggered ) contact spacing connectors,  are designed for board to board and wire to board interconnections offering a large number of positions.
    MicroMatch connectors are available in even…
  • Amphenol Industrial's Helios H4 Awarded Photon's Top Ranking PV Connector

     

     

    Amphenol Industrial's Helios H4 Awarded Photon's Top Ranking PV Connector

     

     

     

     

     

     

     

     

     

     

     

     

     

     

     

     

     

     

    Amphenol Industrial has achieved the two top ranked positions in an independent annual test comparison of solar connectors performed by Photon, the Solar Power Magazine.…

  • Amphenol - TMM 1.27mm / 2.54mm pitch IDC Connector


    One of the smallest interface systems available at 1.27 mm, for wire to  board  & board to  board.

    Description
    The Amphenol TMM 1,27mm ( staggered ) contact  spacing connectors, are designed for board-to-board and wire-to-board  interconnections offering…
  • Amphenol Ethernet & USB for Harsh Environments

    Amphenol canada.jpg
      

    MRJ - Ethernet RJ45 for  Harsh Environments!
     
    The design of Amphenol Canada’s rugged RJ45 is  ideal for harsh environments where Ethernet/IP protocol is used.  These  connectors are available in right  angle and vertical mount PCB with the optional LED’s. 

  • Amphenol Terrapin - Rugged miniature push-pull connectors

    terrapinandlogo-small.jpg

    Intended for harsh environment applications and used extensively in soldier communications, Amphenol Terrapin is a miniature series of circular push-pull connectors. Within a rugged shell design Terrapin offers superior EMC performance and high environmental…

  • Silverline RF Coaxial Test Cables

      
    SilverLine
    TM 18GHzTest Cables are cost effective, durable, high-performance cable assemblies  designed for use in a broad range of test and interconnect applications.
     
    Fabricated from rugged, solid PTFE dielectric cable with stainless steel  connectors…
  • USB 3.0 Connectors

    Description
    Amphenol introduces the SuperSpeed USB 3.0 connector solution to better serve  the new market demand which requires much higher data rates. SuperSpeed USB 3.0  is operating up to 5Gbps , delivering 10X time the data transfer rate compared  to…
  • FAKRA RF

    FAKRA RFFAKRA RF

     

    With recent advancements in communications technology and increased consumer demand for a diverse array of on-board telematics serv

    ices, RF communications systems have become indispensable components of the modern automobile.

    http://www.amphenolrf.com/images/fakrasmb.gif

    To keep Rf…

  • Barracuda

    BarracudaBarracuda

     

     

    http://www.peigenesis.com/images/barra.jpg

    The Barracuda range of environmental IP68 sealed connectors is specifically designed for
    harsh applications where water, dust, oil or spray is present.  These moulded connectors are
    interchangeable with the equivalent Bulgin standard Buccaneer…

  • 62IP (Industrial Plastic)

    62IP (Industrial Plastic)

    http://uk.farnell.com/productimages/farnell/standard/130748107-40.jpg

     

    The Industrial Plastic (IP) range of miniature bayonet locking connectors, has both 62IP as

    solder non-removable contacts, and 162IP as crimp removable contacts.  These are fully

    interchangeable with Amphenol Ltd 62 Series connectors…