Analog Devices
  • Products
  • Manufacturers
  • Analog Devices
  • More
  • Cancel
Analog Devices
Documents PRESS RELEASE - Maxim - Fully integrated, high-voltage scan drivers minimize panel cost in LCD HDTVs
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Analog Devices to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rwang
  • Date Created: 25 Jan 2010 6:14 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 2:37 AM
  • Views 511 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

PRESS RELEASE - Maxim - Fully integrated, high-voltage scan drivers minimize panel cost in LCD HDTVs

Maxim's latest scan drivers integrate all logic needed for high-performance scan-driver systems.

image

SUNNYVALE, CA—January 21, 2010—Maxim Integrated Products (NASDAQ: MXIM) introduces the MAX17120/MAX17121, triple/dual, high-voltage, level-shifting scan drivers for TFT panels with integrated gate logic. These devices minimize panel cost in LCD TVs by integrating all logic required to implement a high-performance scan-driver system. Each scan driver has two channels that switch complementarily. Their outputs swing from +40V to -30V and can swiftly drive capacitive loads. In order to save power, these complementary outputs share the charge of their capacitive load before they change states. These devices are well suited for driving large- (MAX17120) and regular-sized (MAX17121) HDTV LCD panels.

 

The MAX17120 is available in a 5mm x 5mm, 32-pin TQFN package, and the MAX17121 is available in a 4mm x 4mm, 24-pin TQFN; both packages have a maximum thickness of 0.8mm for ultra-thin LCD panels. Prices start at $0.70 (1000-up, FOB USA).

Maxim Integrated Products is a publicly traded company that designs, manufactures, and sells high-performance semiconductor products. The Company was founded over 25 years ago with the mission to deliver innovative analog and mixed-signal engineering solutions that add value to its customers' products. To date, it has developed over 6200 products serving the industrial, communications, consumer, and computing markets.

Maxim reported revenue in excess of $1.6 billion for fiscal 2009. A Fortune 1000 company, Maxim is included in the Nasdaq 100, the Russell 1000, and the MSCI USA indices. For more information, go to www.maxim-ic.com.

  • sp:maxim
  • pt:high-voltage_scan
  • tc:diver
  • at:press_release
  • Share
  • History