Hirose
  • Products
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents CX Series, USB 3.1 Type-C Connector Delivers High-Speed in a Compact Space
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Hirosesam
  • Date Created: 9 Jun 2017 11:54 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 9:19 PM
  • Views 687 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

CX Series, USB 3.1 Type-C Connector Delivers High-Speed in a Compact Space

HIROSE, a leader in the design and manufacture of connector solutions, has developed a mid-mount USB 3.1 Type-C receptacle with an efficient design that offers a compact footprint to save valuable board space.

image

Featuring a depth of only 8.35mm, the shorter design creates additional board space for optimizing antenna designs and space for larger batteries. By comparison, conventional Type-C connectorsare significantly longer, up to 9.4mm, which uses valuable board space.

 

The connector features a hybrid design and utilizes both surface-mount and through-hole soldering to minimise the board mounting space needed. The design also facilitates automated optical inspection and eases reworking of the solder terminal joints with a visible lead design.

 

The receptacle is user-friendly and features a symmetrical mating face to allow insertion of a reversible plug to prevent incorrect insertion.

 

The CX Series is USB 3.1 Gen1 Type-C compliant interface connector and supports 5Gbps for high-speed
applications.

 

Key Features

 

· Number of contacts: 24

· Pitch: 0.4mm SMT / 0.8mm DIP

· Current rating: 5A   

· Voltage Rating: AC 20V

· Transmission Speed: 5 Gbps

· Mating cycles: 10000

 

A wide range of applications are suitable such as control systems, drones, medical devices, smart meters, point-of-sale equipment, imaging equipment and many other small portable devices.

 

Attachments:
imageCX70 Flyer.pdf
  • io connector
  • usb 3.1
  • usb high-speed connector
  • Share
  • History