<?xml version="1.0" encoding="UTF-8" ?>
<?xml-stylesheet type="text/xsl" href="https://community.element14.com/cfs-file/__key/system/syndication/rss.xsl" media="screen"?><rss version="2.0" xmlns:dc="http://purl.org/dc/elements/1.1/"><channel><title>Product Line Extension: Additions to SNG-Q Series Quadrature Speed and Direction Sensors</title><link>https://community.element14.com/products/manufacturers/honeywell/w/documents/3172/product-line-extension-additions-to-sng-q-series-quadrature-speed-and-direction-sensors</link><description /><dc:language>en-US</dc:language><generator>Telligent Community 12</generator><item><title>Product Line Extension: Additions to SNG-Q Series Quadrature Speed and Direction Sensors</title><link>https://community.element14.com/products/manufacturers/honeywell/w/documents/3172/product-line-extension-additions-to-sng-q-series-quadrature-speed-and-direction-sensors</link><pubDate>Fri, 13 Oct 2017 14:42:46 GMT</pubDate><guid isPermaLink="false">93d5dcb4-84c2-446f-b2cb-99731719e767:782747b9-93ac-4031-8e8f-24f7938f242a</guid><dc:creator>Greashaber</dc:creator><comments>https://community.element14.com/products/manufacturers/honeywell/w/documents/3172/product-line-extension-additions-to-sng-q-series-quadrature-speed-and-direction-sensors#comments</comments><description>Current Revision posted to Documents by Greashaber on 10/13/2017 2:42:46 PM&lt;br /&gt;
&lt;p style="margin:0;"&gt;We are pleased to announce two additions to Honeywell’s SNG-Q Series Quadrature Speed and Direction Sensor portfolio:&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;ul&gt;&lt;li&gt;&lt;ul&gt;&lt;li&gt;&lt;strong&gt;SNG-QPCA-001:&lt;/strong&gt;&lt;span&gt; 4-wire plastic housing 1.25 m[49.2 in cable Deutsch&amp;nbsp; &lt;span&gt;&lt;span class="e14-init-shown" id="addProduct-svTrnyUq-linked" style="white-space:nowrap;"&gt;&lt;a class="jive-link-product-addtolist" href="https://www.element14.com/community/view-product.jspa?fsku=2564113&amp;amp;nsku=84Y5772&amp;amp;COM=noscript" target="_blank"&gt;&lt;span class="pf-widget-map pf-productlink-cart-icon"&gt;&lt;/span&gt;&lt;/a&gt;&lt;a class="jive-link-product pf-embedded-product-link" href="https://www.element14.com/community/view-product.jspa?fsku=2564113&amp;amp;nsku=84Y5772&amp;amp;COM=noscript" target="_blank"&gt;DTM04-4P&lt;/a&gt;&lt;/span&gt;&lt;span class="e14-init-hidden" id="addProduct-svTrnyUq-unlinked"&gt;DTM04-4P&lt;/span&gt;&lt;/span&gt; connector right angle exit 35 mm[1.38 in housing length &lt;/span&gt;&lt;ul&gt;&lt;li&gt;&lt;span&gt;Extended length cable of 1.25 m is 0.75 m longer than Honeywell’s SNG-Q Series&amp;nbsp; &lt;span&gt;&lt;span class="e14-init-shown" id="addProduct-AfjjRlSP-linked" style="white-space:nowrap;"&gt;&lt;a class="jive-link-product-addtolist" href="https://www.element14.com/community/view-product.jspa?fsku=NULL&amp;amp;nsku=52Y1832&amp;amp;COM=noscript" target="_blank"&gt;&lt;span class="pf-widget-map pf-productlink-cart-icon"&gt;&lt;/span&gt;&lt;/a&gt;&lt;a class="jive-link-product pf-embedded-product-link" href="https://www.element14.com/community/view-product.jspa?fsku=NULL&amp;amp;nsku=52Y1832&amp;amp;COM=noscript" target="_blank"&gt;SNG-QPLA-000&lt;/a&gt;&lt;/span&gt;&lt;span class="e14-init-hidden" id="addProduct-AfjjRlSP-unlinked"&gt;SNG-QPLA-000&lt;/span&gt;&lt;/span&gt; variant allowing customers more cable to reach the electrical system mating connection &lt;/span&gt;&lt;/li&gt;&lt;li&gt;Provides quick and easy attachment to the customer’s mating connection because the Deutsch connector DTM04 is part of the cable.&lt;/li&gt;&lt;li&gt;Deutsch connector provides IP67 ingress protection, which enhances reliability in harsh environments.&lt;/li&gt;&lt;/ul&gt;&lt;/li&gt;&lt;li&gt;&lt;strong&gt;SNG-QPRA-000&lt;/strong&gt;: 4-wire, plastic housing; integral Amp Superseal 1.5 connector; right angle exit; 35 mm [1.38 in] housing length.&lt;ul&gt;&lt;li&gt;Provides quick and easy connection to the electrical system mating harness.&lt;/li&gt;&lt;li&gt;Enhances flexibility of use in the application because the customer can use different types of mating cables in the application.&lt;/li&gt;&lt;li&gt;Provides a cost-effective solution because the sensor minimizes the amount of cable required to connect to the electrical system mating harness.&lt;/li&gt;&lt;li&gt;Provides environmental durability due to its IP69K ingress protection rating.&lt;/li&gt;&lt;/ul&gt;&lt;/li&gt;&lt;/ul&gt;&lt;/li&gt;&lt;/ul&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;"&gt;&lt;strong&gt;DIFFERENTIATION&lt;/strong&gt;&lt;/p&gt;&lt;ul&gt;&lt;li&gt;&lt;ul&gt;&lt;li&gt;&lt;ul&gt;&lt;li&gt;IP69K rating allows for reliable use in high moisture environments&lt;/li&gt;&lt;li&gt;EMC radiated immunity protection to 100V/meter allows for reliable use in high electrical noise environments&lt;/li&gt;&lt;li&gt;Wide operating temperature range allows for reliable use in high temperature environments&lt;/li&gt;&lt;/ul&gt;&lt;/li&gt;&lt;/ul&gt;&lt;/li&gt;&lt;/ul&gt;&lt;p style="margin:0;"&gt;&lt;strong&gt;&lt;br /&gt;FEATURES&lt;/strong&gt;&lt;/p&gt;&lt;ul&gt;&lt;li&gt;&lt;ul&gt;&lt;li&gt;&lt;ul&gt;&lt;li&gt;Wide operating temperature range -40 ºC to 150 ºC [-40 °F to 302 °F]&lt;/li&gt;&lt;li&gt;Moisture ingress protection rated to IP69K&lt;/li&gt;&lt;li&gt;Electrical noise radiated immunity (EMC) rated to 100 V/m&lt;/li&gt;&lt;li&gt;High frequency switching capability 3 Hz to 20 kHz&lt;/li&gt;&lt;li&gt;Direction information from phase-shifted dual output signals&lt;/li&gt;&lt;li&gt;O-ring seal enables environmental sealing to mounting surface&lt;/li&gt;&lt;li&gt;Supply voltage range 4.5 V to 26 V&lt;/li&gt;&lt;/ul&gt;&lt;/li&gt;&lt;/ul&gt;&lt;/li&gt;&lt;/ul&gt;&lt;p style="margin:0;"&gt;&lt;strong&gt;&lt;br /&gt;POTENTIAL APPLICATIONS&amp;nbsp;&amp;nbsp;&amp;nbsp;&amp;nbsp;&amp;nbsp;&amp;nbsp; &lt;/strong&gt;&lt;/p&gt;&lt;ul&gt;&lt;li&gt;&lt;strong&gt;Industrial&lt;/strong&gt;&lt;ul&gt;&lt;li&gt;&lt;ul&gt;&lt;li&gt;AC induction motors in material handling, agriculture, and construction machines: May be used to help control power delivered by the ac induction motor&lt;/li&gt;&lt;li&gt;Hydraulic pump motors in material handling, agriculture, and construction machines: May be used to help control power delivered by the hydraulic pump motor&lt;/li&gt;&lt;li&gt;Escalators and elevators: May be used to help control speed and position&lt;/li&gt;&lt;/ul&gt;&lt;/li&gt;&lt;/ul&gt;&lt;/li&gt;&lt;li&gt;&lt;strong&gt;Transportation&lt;/strong&gt;&lt;ul&gt;&lt;li&gt;&lt;ul&gt;&lt;li&gt;Hybrid electric transmissions in heavy duty trucks, buses, agriculture and construction machines: May be used to help control power regulation of the hybrid system&lt;/li&gt;&lt;li&gt;Wheel speed detection in material handling, agriculture, construction machines: May be used to detect speed and direction of wheels, which translates to the speed and direction of the machine&lt;/li&gt;&lt;li&gt;Hybrid engines in heavy duty trucks, buses, agriculture and construction machines: May be used to help control power regulation of the hybrid system&lt;/li&gt;&lt;/ul&gt;&lt;/li&gt;&lt;/ul&gt;&lt;/li&gt;&lt;/ul&gt;&lt;div style="clear:both;"&gt;&lt;/div&gt;

&lt;div style="font-size: 90%;"&gt;Tags: sensing, new_product_introduction, sensors, qaudrature, New Product Introductions, direction, siot, honeywell, sng-q, speed&lt;/div&gt;
</description></item></channel></rss>