<?xml version="1.0" encoding="UTF-8" ?>
<?xml-stylesheet type="text/xsl" href="https://community.element14.com/cfs-file/__key/system/syndication/rss.xsl" media="screen"?><rss version="2.0" xmlns:dc="http://purl.org/dc/elements/1.1/"><channel><title>Product Line Extension: Heavy Duty Pressure Transducers, New Brazable Copper Tube Port, Cable Harness Termination and Extended Pressure Range Configurations, PX3 Series</title><link>https://community.element14.com/products/manufacturers/honeywell/w/documents/3179/product-line-extension-heavy-duty-pressure-transducers-new-brazable-copper-tube-port-cable-harness-termination-and-extended-pressure-range-configurations-px3-series</link><description /><dc:language>en-US</dc:language><generator>Telligent Community 12</generator><item><title>Product Line Extension: Heavy Duty Pressure Transducers, New Brazable Copper Tube Port, Cable Harness Termination and Extended Pressure Range Configurations, PX3 Series</title><link>https://community.element14.com/products/manufacturers/honeywell/w/documents/3179/product-line-extension-heavy-duty-pressure-transducers-new-brazable-copper-tube-port-cable-harness-termination-and-extended-pressure-range-configurations-px3-series</link><pubDate>Wed, 06 Oct 2021 21:24:04 GMT</pubDate><guid isPermaLink="false">93d5dcb4-84c2-446f-b2cb-99731719e767:3ae69d5f-24a2-4c51-93b7-3ea81406f9ac</guid><dc:creator>Greashaber</dc:creator><comments>https://community.element14.com/products/manufacturers/honeywell/w/documents/3179/product-line-extension-heavy-duty-pressure-transducers-new-brazable-copper-tube-port-cable-harness-termination-and-extended-pressure-range-configurations-px3-series#comments</comments><description>Current Revision posted to Documents by Greashaber on 10/6/2021 9:24:04 PM&lt;br /&gt;
&lt;p align="justify" style="margin:0;"&gt;Honeywell is pleased to announce an extension to its efficient, affordable and durable PX3 Series Heavy Duty Pressure Transducers designed primarily for system pressure monitoring in HVAC, refrigeration, air compressor, pump and valve systems. These new configurations offer the flexibility to serve global customers with a new brazable copper tube port, a cable harness termination and an operating pressure range extension to 50 bar / 700 psi (was previously to 46 bar / 667 psi). In addition, the PX3 Series’ ratiometric output option has been extended to offer 3.3 V, in addition to 5 V, with the option to enable the diagnostics function.&lt;/p&gt;&lt;p align="justify" style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;h3&gt;OVERVIEW OF THE PX3 SERIES&lt;/h3&gt;&lt;ul&gt;&lt;li&gt;Provides high efficiency: Proven, ±1.0 %FSS tight Total Error Band accuracy promotes system efficiency and lower energy costs&lt;/li&gt;&lt;li&gt;Great customer value: Economical choice for design/implementation; extremely flexible with multiple configuration possibilities with the right combination of features and broad media compatibility&lt;/li&gt;&lt;li&gt;Durability promotes system uptime: For enhanced performance in tough environments to support overall system quality, reliability and warranty&lt;/li&gt;&lt;li&gt;Fast availability: Short lead times on samples and production parts&lt;/li&gt;&lt;/ul&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;h3&gt;DIFFERENTIATION&lt;/h3&gt;&lt;ul&gt;&lt;li&gt;Efficient: Proven, tight Total Error Band accuracy&lt;/li&gt;&lt;li&gt;Great customer value: Multiple configuration possibilities with the right combination of features&lt;/li&gt;&lt;li&gt;Durable: Hits the tough environmental specifications customers need, which is higher than many competitive heavy duty pressure transducers’ specifications&lt;/li&gt;&lt;/ul&gt;&lt;h3&gt;&lt;br /&gt;FEATURES&lt;/h3&gt;&lt;ul&gt;&lt;li&gt;Pressure range: 1 bar to 50 bar | 15 psi to 700 psi (absolute and sealed gage)&lt;/li&gt;&lt;li&gt;Ratiometric output: 0.5 Vdc to 4.5 Vdc or 0.33 Vdc to 2.97 Vdc&lt;/li&gt;&lt;li&gt;Six industry-standard ports are now offered; new brazable copper tube port per ASTM B 280 configuration allows for durable and hermetically-sealed sensor process connections&lt;/li&gt;&lt;li&gt;Fully calibrated and temperature compensated&lt;/li&gt;&lt;li&gt;Total Error Band: ±1.0 %FSS from -20 °C to 85 °C [-4 °F to 185 °F]&lt;/li&gt;&lt;li&gt;External freeze/thaw resistance: 6 cycles from -30 °C to 50 °C [-22 °F to 122 °F]&lt;/li&gt;&lt;li&gt;Insulation resistance: &amp;gt;100 MOhm, 1500 Vdc&lt;/li&gt;&lt;li&gt;Dielectric strength: AC1500V, 1 min. or AC1800, 1 s&lt;/li&gt;&lt;li&gt;Current consumption: 3.5 mA max.&lt;/li&gt;&lt;li&gt;EMC Radiated Immunity: 200 V/m per ISO 11452-2&lt;/li&gt;&lt;li&gt;Ingress protection: Up to IP67 and IP69K for cable harness configurations&lt;/li&gt;&lt;li&gt;Response time: &amp;lt;2 ms&lt;/li&gt;&lt;li&gt;RoHS, REACH and CE compliant&lt;/li&gt;&lt;li&gt;Optional diagnostics: May be beneficial in applications where the sensor functionality and the need to know internal or external failure modes are critical&lt;/li&gt;&lt;li&gt;Termination styles include Metri-Pack 150 integral connector or flame retardant cable harness termination styles in 1 meter or 3 meter lengths&lt;/li&gt;&lt;li&gt;Custom configurations such as varied cable length, end mating connectors, alternate O-rings or pressure ranges are available&lt;/li&gt;&lt;/ul&gt;&lt;h3&gt;&lt;/h3&gt;&lt;h3&gt;POTENTIAL APPLICATIONS&lt;/h3&gt;&lt;ul&gt;&lt;li&gt;Industrial: Refrigerant pressure monitoring in HVAC/R systems; air compressor system pressure&lt;/li&gt;&lt;li&gt;Transportation: Air system monitoring; hydraulic oil pressure monitoring&lt;/li&gt;&lt;/ul&gt;&lt;div style="clear:both;"&gt;&lt;/div&gt;

&lt;div style="font-size: 90%;"&gt;Tags: sensing, new_product_introduction, pressure, heavy_duty, New Product Introductions, siot, honeywell, px3, sensor&lt;/div&gt;
</description></item></channel></rss>