<?xml version="1.0" encoding="UTF-8" ?>
<?xml-stylesheet type="text/xsl" href="https://community.element14.com/cfs-file/__key/system/syndication/rss.xsl" media="screen"?><rss version="2.0" xmlns:dc="http://purl.org/dc/elements/1.1/"><channel><title>Product Line Extension: Quadrature Speed and Direction Sensors, 45 mm [1.77 in] Housing Length, SNG-Q Series</title><link>https://community.element14.com/products/manufacturers/honeywell/w/documents/3185/product-line-extension-quadrature-speed-and-direction-sensors-45-mm-1-77-in-housing-length-sng-q-series</link><description /><dc:language>en-US</dc:language><generator>Telligent Community 12</generator><item><title>Product Line Extension: Quadrature Speed and Direction Sensors, 45 mm [1.77 in] Housing Length, SNG-Q Series</title><link>https://community.element14.com/products/manufacturers/honeywell/w/documents/3185/product-line-extension-quadrature-speed-and-direction-sensors-45-mm-1-77-in-housing-length-sng-q-series</link><pubDate>Fri, 13 Oct 2017 15:20:44 GMT</pubDate><guid isPermaLink="false">93d5dcb4-84c2-446f-b2cb-99731719e767:e8801a42-8c8c-4d75-bf60-d90216e87c5a</guid><dc:creator>Greashaber</dc:creator><comments>https://community.element14.com/products/manufacturers/honeywell/w/documents/3185/product-line-extension-quadrature-speed-and-direction-sensors-45-mm-1-77-in-housing-length-sng-q-series#comments</comments><description>Current Revision posted to Documents by Greashaber on 10/13/2017 3:20:44 PM&lt;br /&gt;
&lt;p class="announcement-p" style="margin:0;"&gt;Honeywell is pleased to announce three 45 mm [1.77 in] housing length additions to its SNG-Q Series Quadrature Speed and Direction Sensor portfolio.&lt;/p&gt;&lt;ul&gt;&lt;li&gt;SNG-QPMB-000: 4-wire quadrature speed and direction sensor, plastic housing, 500 mm [19.7 in] cable with leads, straight exit, 45 mm [1.77 in] housing length&lt;/li&gt;&lt;li&gt;SNG-QPDB-000: 4-wire quadrature speed and direction sensor, plastic housing, 0,145 m [5.71 in] cable with Amp Superseal 1.5 connector, straight exit, 45 mm [1.77 in] housing length&lt;/li&gt;&lt;li&gt;&lt;span&gt;SNG-QPDB-002 4-wire quadrature speed and direction sensor plastic housing 1,25 m[19.7 in cable with Deutsch&amp;nbsp; &lt;span&gt;&lt;span class="e14-init-shown" id="addProduct-MvvWA4ag-linked" style="white-space:nowrap;"&gt;&lt;a class="jive-link-product-addtolist" href="https://www.element14.com/community/view-product.jspa?fsku=2564113&amp;amp;nsku=84Y5772&amp;amp;COM=noscript" target="_blank"&gt;&lt;span class="pf-widget-map pf-productlink-cart-icon"&gt;&lt;/span&gt;&lt;/a&gt;&lt;a class="jive-link-product pf-embedded-product-link" href="https://www.element14.com/community/view-product.jspa?fsku=2564113&amp;amp;nsku=84Y5772&amp;amp;COM=noscript" target="_blank"&gt;DTM04-4P&lt;/a&gt;&lt;/span&gt;&lt;span class="e14-init-hidden" id="addProduct-MvvWA4ag-unlinked"&gt;DTM04-4P&lt;/span&gt;&lt;/span&gt; connector straight exit 45 mm[1.77 in housing length &lt;/span&gt;&lt;/li&gt;&lt;/ul&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;h3&gt;Features&lt;/h3&gt;&lt;ul&gt;&lt;li&gt;Wide operating temperature range of -40°C to 150°C [-40°F to 302°F]&lt;/li&gt;&lt;li&gt;Moisture ingress protection rated to IP69K&lt;/li&gt;&lt;li&gt;Electrical noise radiated immunity (EMC) rated to 100 V/m&lt;/li&gt;&lt;li&gt;High frequency switching capability of 3 Hz to 20 kHz&lt;/li&gt;&lt;li&gt;From phase-shifted dual output signals&lt;/li&gt;&lt;li&gt;O-ring seal enables environmental sealing to mounting surface&lt;/li&gt;&lt;li&gt;Supply voltage range of 4.5 V to 26 V&lt;/li&gt;&lt;li&gt;CE certified&lt;/li&gt;&lt;/ul&gt;&lt;h3&gt;&lt;br /&gt;Potential Applications&lt;/h3&gt;&lt;h4&gt;Industrial&lt;/h4&gt;&lt;ul&gt;&lt;li&gt;AC induction motors in material handling, agriculture, and construction machines: May be used to help control power delivered by the ac induction motor&lt;/li&gt;&lt;li&gt;Escalators and elevators: May be used to help control speed and position&lt;/li&gt;&lt;/ul&gt;&lt;h4&gt;Transportation&lt;/h4&gt;&lt;ul&gt;&lt;li&gt;Hybrid electric transmissions in heavy duty trucks, buses, agriculture and construction machines: May be used to help control power regulation of the hybrid system&lt;/li&gt;&lt;li&gt;Wheel speed detection in material handling, agriculture, construction machines: May be used to detect speed and direction of wheels, which translates to the speed and direction of the machine&lt;/li&gt;&lt;li&gt;Hybrid engines in heavy duty trucks, buses, agriculture and construction machines: May be used to help control power regulation of the hybrid system&lt;/li&gt;&lt;/ul&gt;&lt;div style="clear:both;"&gt;&lt;/div&gt;

&lt;div style="font-size: 90%;"&gt;Tags: sensing, new_product_introduction, New Product Introductions, direction, siot, quadrature, honeywell, sng-q, speed, sensor&lt;/div&gt;
</description></item></channel></rss>