<?xml version="1.0" encoding="UTF-8" ?>
<?xml-stylesheet type="text/xsl" href="https://community.element14.com/cfs-file/__key/system/syndication/rss.xsl" media="screen"?><rss version="2.0" xmlns:dc="http://purl.org/dc/elements/1.1/"><channel><title>Product Line Extension: Upgrade to MICRO SWITCH SZL-VL Series Limit Switch</title><link>https://community.element14.com/products/manufacturers/honeywell/w/documents/3189/product-line-extension-upgrade-to-micro-switch-szl-vl-series-limit-switch</link><description /><dc:language>en-US</dc:language><generator>Telligent Community 12</generator><item><title>Product Line Extension: Upgrade to MICRO SWITCH SZL-VL Series Limit Switch</title><link>https://community.element14.com/products/manufacturers/honeywell/w/documents/3189/product-line-extension-upgrade-to-micro-switch-szl-vl-series-limit-switch</link><pubDate>Wed, 06 Oct 2021 21:24:08 GMT</pubDate><guid isPermaLink="false">93d5dcb4-84c2-446f-b2cb-99731719e767:a1f2b0e4-22b7-48c5-b5bd-d400b3aa31d4</guid><dc:creator>Greashaber</dc:creator><comments>https://community.element14.com/products/manufacturers/honeywell/w/documents/3189/product-line-extension-upgrade-to-micro-switch-szl-vl-series-limit-switch#comments</comments><description>Current Revision posted to Documents by Greashaber on 10/6/2021 9:24:08 PM&lt;br /&gt;
&lt;p class="announcement-p" style="margin:0;"&gt;Honeywell is pleased to announce an upgrade to the MICRO SWITCH SZL-VL Series Limit Switch effective May 16, 2017. The new product features include the addition of positive opening contacts (side rotary version only), enhanced sealing level to IP67; NEMA 1, 12, 13, extended the temperature range, and added CCC certification. The upgraded design includes modified seals, housing and a new design cable gland to improve seal performance. The housing design and mounting hole pattern remain the same. Any dimensional changes do not exceed more than 1mm.&lt;/p&gt;&lt;p class="announcement-p" style="margin:0;"&gt;These product enhancements will allow the potential for use in wide variety of applications as well as bring more value to our customers. The upgrades to the SZL-VL Series require that we introduce new part numbers and obsolete the existing SZL-VL part numbers.&lt;/p&gt;&lt;p class="announcement-p" style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;h3&gt;Differentiation&lt;/h3&gt;&lt;p class="announcement-p" style="margin:0;"&gt;With robust environmental ratings, the SZL-VL-S is protected for all kinds of industrial applications. IP67 indicates that the SZL-VL-S is protected against the effect of immersion in water between 15 cm and 1 m. The competition standard is IP65 which can only withstand low pressure spray and jets of water. The electrical rating of 10 A permits the SZL-VL-S switch to be used with heavier electrical loads than competitors.&lt;/p&gt;&lt;h3&gt;&lt;/h3&gt;&lt;h3&gt;&lt;br /&gt;Features&lt;/h3&gt;&lt;ul&gt;&lt;li&gt;Approvals: CCC, CE, cULus&lt;/li&gt;&lt;li&gt;Sealed to IP67, NEMA 1, 12, 13&lt;/li&gt;&lt;li&gt;Snap-action contacts&lt;/li&gt;&lt;li&gt;Die-cast metal housing with glass-filled, flame-retardant thermoplastic cover&lt;/li&gt;&lt;li&gt;Stainless steel levers with either steel and nylon rollers&lt;/li&gt;&lt;li&gt;Variety of actuators&lt;/li&gt;&lt;li&gt;Positive-opening contacts (plunger version only)&lt;/li&gt;&lt;li&gt;RoHS compliant&lt;/li&gt;&lt;li&gt;Utilization category:&lt;ul&gt;&lt;li&gt;AC-15 A300 (380 Vac/0.5 A)&lt;/li&gt;&lt;li&gt;DC-13 Q300 (220 Vdc/0.05 A)&lt;/li&gt;&lt;/ul&gt;&lt;/li&gt;&lt;li&gt;Mechanical life rating: 10 million cycles&lt;/li&gt;&lt;li&gt;Electrical life rating: 0.5 million cycles&lt;/li&gt;&lt;/ul&gt;&lt;h3&gt;&lt;br /&gt;Potential Applications&lt;/h3&gt;&lt;ul&gt;&lt;li&gt;Commercial appliances&lt;/li&gt;&lt;li&gt;Exhaust and fume hood door monitoring&lt;/li&gt;&lt;li&gt;Lift mechanisms inside high-density parking garages&lt;/li&gt;&lt;li&gt;Logistic facilities&lt;/li&gt;&lt;li&gt;Machine electrical interlock&lt;/li&gt;&lt;li&gt;Machine position sensing&lt;/li&gt;&lt;li&gt;Ramp up and down position monitoring&lt;/li&gt;&lt;li&gt;Scissor and man lifts&lt;/li&gt;&lt;li&gt;Vending machines&lt;/li&gt;&lt;/ul&gt;&lt;div style="clear:both;"&gt;&lt;/div&gt;

&lt;div style="font-size: 90%;"&gt;Tags: sensing, new_product_introduction, szl-vl, New Product Introductions, siot, honeywell, micro_switch, switch, limit&lt;/div&gt;
</description></item></channel></rss>