Microchip
  • Products
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents Tech First Kit-Microchip-MCP2515DM-BM-CAN BUS-EVK
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech4
  • Date Created: 27 Nov 2009 6:36 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:21 AM
  • Views 1392 views
  • Likes 0 likes
  • Comments 1 comment
Related
Recommended

Tech First Kit-Microchip-MCP2515DM-BM-CAN BUS-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

The MCP2515 CAN Bus Monitor Demo Board kit demonstrates the MCP2515 Stand-Alone CAN Controller interfacing to a CAN bus. The MCP2515 CAN Bus Monitor Demo Board kit consists of two identical boards which, when connected together, create a small, 2-node CAN bus. This bus can be interfaced to a PC by connecting one of the two boards to the PC (USB) and running the custom software. The two nodes are identical in form, however, the function is determined by the connection to each other and the PC. One node (connected to the PC) will become the monitor and the other one will become the Traffic Generator. The boards are reversible (i.e., they can take either role, depending on the connection scheme). Additionally, the board(s) can be connected to an existing CAN bus where the software can monitor the traffic and the user can interact with the bus as needed. The software allows some of the MCP2515 registers to be modified, as well as allows messages to be received and transmitted.

 

The user can gain an understanding of the capabilities of the MCP2515.

 

Kit Contents

 

The MCP2515 CAN Bus Monitor Demo Board Kit includes:

 

  • Two MCP2515 CAN Bus Monitor Demo Board boards, 102-00108
  • PIC18F4550 Firmware
  • Connector cable to connect the two boards together
  • Analog and Interface Products Demonstration Boards CD-ROM (DS21912)
    • MCP2515 CAN Bus Monitor Demo Board User's Guide, DS51757)
    • PC software for interfacing with the bus and the MCP2515

 

Key FeaturesBack to Top

 

The MCP2515 CAN Bus Monitor Demo Board kit has the following features:

 

  • Two identical boards and a CAN cable for creating a small CAN bus
  • USB interface and PC software to interface to the CAN bus
  • CAN bus PC software
  • Button for changing the bus load on the Traffic Generator node
  • Headers (test points) for monitoring the MCP2515 pins (CAN, SPI, and status/ interrupt pins)
  • PIC18F4550 PICRegistered Microcontroller (MCU) with ICD2 interface/header for in-circuit programming.

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
MICROCHIP

MCP2515DM-BMMCP2515DM-BM

 

Associated Products

 

Supplier
Description
Part Number

ABRACON

Crystal

ABM3B-20.000MHZ-B2-TABM3B-20.000MHZ-B2-T

MICROCHIP

HI SPEED CAN TRANSCEIVER, SMD, 2551

 

MCP2551-I/SNMCP2551-I/SN

MICROCHIP

CAN CONTROLLER, SMD, 2515, TSSOP20EVTSSOP20EV

MCP2515-I/STMCP2515-I/ST

MICROCHIP

8BIT FLASH MCU, 18F4550, TQFP44

 

PIC18F4550-I/PTPIC18F4550-I/PT

Tyco

CONN IDC SKT 10POS W/POL 15 GOLD

1658621-11658621-1

Tyco

STRAIN RELIEF 10POS SOCKET CONN

 

499252-5499252-5

3M

Flat / Ribbon Cable

3365/10(300SF)3365/10(300SF)

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

MICROCHIP

DEVELOPMENT KIT, CAN

MCP250XX

DV250501DV250501

Microchip

KIT, PICTAIL PLUS, MCP2515 DB

MCP2515, MCP25020

MCP2515DM-PCTLMCP2515DM-PCTL

MICROCHIP

PICDEM CAN-LIN 1 2 and 3 Demonstration Boards

PIC18F2585-I/SPPIC18F2585-I/SP, PIC18F458, PIC16C432 and more

DM163011DM163011

MICROCHIP

DEVELOPMENT KIT, CAN,

MCP2510

DV251001DV251001

Luminary Micro

EVALUATION KIT, CODESOURCERY, CAN

LM3S2965-IQC50-A2.LM3S2965-IQC50-A2.

EKC-LM3S2965EKC-LM3S2965

Luminary Micro

EVALUATION KIT, CODESOURCERY, CAN

LM3S6965-IQC50-A2.LM3S6965-IQC50-A2.

EKC-LM3S6965EKC-LM3S6965

Texas Instruments

LM3S2965-IQC50-A2.LM3S2965-IQC50-A2. CAN Evaluation Kit w/ CodeSourcery Sourcery G++GNU

LM3S2000

EKC-LM3S2965EKC-LM3S2965

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

MCP2515

MCP2515 Data Sheet 

885KB

MCP2551

MCP2551 Datasheet

263KB

MCP2515

MCP2515 CAN Bus Monitor Demo Board User's Guide

734KB

MCP2502X/5X

MCP2502X/5X Datasheet

1MB

 

Application Notes

 

File Name
Size

AN228 - A CAN Physical Layer Discussion

258KB

AN713 - An introduction to the CAN protocol that discusses the basics and key features.

141KB

AN754 - Understanding Microchip?s CAN Module Bit Timing

248KB

AN815 - Understanding the MCP250XX Devices

342KB

DG9 - Analog Solutions for Automotive Applications Design Guide

288KB

AN816 - A CAN System Using Multiple MCP25050 I/O Expanders

415KB

 

Hardware & Software

 

File Name
Size

MCP2515 CAN Bus Monitor Demo Board Firmware

191KB

MCP2515 CAN Bus Monitor Demo Board Gerbers

145KB

MCP2515DM-BM PC Software Rev 1.0

191KB

AN816 Source Code

38KB

image

 

Other Resources

 

File Name
Size

Low Cost Development Tools Guide

1313KB

Stand-Alone Analog and Interface Solutions Brochure - English

488KB

ADN004 Ease into the Flexible CANbus Network

151.01 KB

  • ap:can_bus
  • sp:microchip
  • at:evaluation_kit
  • at:tech_first_kit
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
Parents
  • 志者远翔
    志者远翔 over 15 years ago

    OK ,i share!

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
Comment
  • 志者远翔
    志者远翔 over 15 years ago

    OK ,i share!

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
Children
No Data