Microchip
  • Products
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents Digital Power Factor Correction: AC/DC Power Supply Reference Design - dsPIC®︎ DSC SMPS & Digital Power Conversion video
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ophilpott
  • Date Created: 16 Feb 2011 9:32 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 7:53 AM
  • Views 643 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Digital Power Factor Correction: AC/DC Power Supply Reference Design - dsPIC®︎ DSC SMPS & Digital Power Conversion video

This reference design provides an easy method to evaluate the power, and features of SMPS dsPICRegistered Digital Signal Controllers for high wattage AC - DC conversion application. Discover the many benefits of digital power control implementation in this reference design. The SMPS AC - DC Reference Design unit works with universal input voltage range, and produces multiple DC outputs. The design is based on a modular structure, which features three major power stages; the input stage, intermediate stage and the third stage, a Point of Load. The input stage is a PFC Boost Converter, the intermediate stage is a Phase-Shifted Zero Voltage Transition (ZVT) Converter, which includes ZVT Full Bridge Converter and Synchronous Rectification, and the third stage is Single-phase and Multi-phase Buck Converters. This reference design uses two dsPIC33F16GS504 devices; one used for the PFC Boost Converter and ZVT Full Bridge Converter, while the other dsPICRegistered DSC is used for Single-phase and Multi-phase Buck Converters

 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

  • smps
  • dsc
  • microchiprenewable
  • sp:microchip
  • renewable
  • dspic
  • Share
  • History