Multicomp
  • Products
  • Manufacturers
  • Multicomp
  • More
  • Cancel
Multicomp
Documents Documents
  • Forum
  • Documents
  • Events
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Multicomp requires membership for participation - click to join
  • All tags
  • multicomp
  • (max.100ma
  • 3.3v
  • at:npi
  • barrier
  • bc817
  • diodes
  • dvi
  • equipment
  • for
  • has
  • junction
  • low
  • mount
  • passivated
  • peak
  • power
  • protected
  • range:
  • response
  • temp
  • to
  • transil
  • very
  • vga
  • voltage
  • Huge Savings on Great Quality Private Label Products

    doctorcdf
    doctorcdf

    • over 7 years ago
    • Multicomp
    • Documents
  • New Waterproof (IP67) Connectors from Multicomp

    GJames
    GJames

    2CT3002-W043002CT3002-W043002CT3002-W04300                                                                      

     

     

     

     

     

     

     

     

     

     

     

     

     

    Multicomp, synonymous with great value and quality electronic components, has released a range of IP67 sealed miniature and standard sized connectors and cable assemblies at very competitive prices.

     

    Key Features…

    • over 10 years ago
    • Multicomp
    • Documents
  • Multicomp TVS Diodes

    ychhiba
    ychhiba
    The SMB/CJ transil series has been designed to protect sensitive equipment against electro-static discharges. The 129 TVS Diodes are either Unidirectional or Bidirectional and the peak pulse power 600W or 1500W (10/1000μs). The diodes have glass pass…
    • over 9 years ago
    • Multicomp
    • Documents
  • Multicomp Bipolar Transistors

    ychhiba
    ychhiba
    A range of 43 Multicomp general purpose NPN & PNP transistors are now available. Maximum collector current of 1A and collector - emitter voltage of 80V. The devices are available in SOT23 and SOT89 SMD packages.
    1798037TRANSISTOR,PNP,1A,45V,SOT89TRANSISTOR…
    • over 11 years ago
    • Multicomp
    • Documents
  • Multicomp Small Signal Schottky Diodes

    ychhiba
    ychhiba
    Farnell has recently introduced a range of Multicomp single and dual Small Signal Schottky Diodes. The 40V & 70V Repetitive Peak Reverse Voltage versions, are available in SOT23 & SOT323 package. The Diodes have low turn on voltage, fast switching and…
    • over 9 years ago
    • Multicomp
    • Documents
  • Multicomp 1N53 series Zener Diode

    ychhiba
    ychhiba
    The 1N53xxx series are 5W, 5% tolerant Zener Diodes. The Zener Diode voltage ranges from 3.3V to 200V, in a DO-201AE leaded package. Surge rating of up to 180W at 8.3ms.
    1797987DIODE,ZENER,5W,3.3V,5%,DO-201AEDIODE,ZENER,5W,3.3V,5%,DO-201AE1N5333BRLG1N…
    • over 11 years ago
    • Multicomp
    • Documents
  • Low Cost High CV Ceramic Capacitors from Multicomp

    Andy_Brook
    Andy_Brook

    http://uk.farnell.com/productimages/farnell/standard/2740923.jpg

    • A range of High CV MLCC capacitors
    • Case sizes from 0402 to 1812
    • Voltage ratings of 6.3V to 100V DC
    • X5R, Y5V, X7R Dielectrics available

     

     

     

    Why use ceramic chips over Tantalum and Aluminum capacitors?

    High Capacitance ceramic chips offer lower cost, better reliability…

    • 7 months ago
    • Multicomp
    • Documents
  • Multicomp DisplayPort Connectors

    andy
    andy
      

    Defined by VESA, Video Electronics Standards Association, DisplayPort is the next generation interface solution for PCs, display or video panels and consumer electronics. Superseding VGA & DVI, and competing directly with HDMI, Display port received…
    • over 12 years ago
    • Multicomp
    • Documents
  • View related content throughout Multicomp