• Multicomp TVS Diodes

    The SMB/CJ transil series has been designed to protect sensitive equipment against electro-static discharges. The 129 TVS Diodes are either Unidirectional or Bidirectional and the peak pulse power 600W or 1500W (10/1000μs). The diodes have glass pass…
  • Multicomp Small Signal Schottky Diodes

    Farnell has recently introduced a range of Multicomp single and dual Small Signal Schottky Diodes. The 40V & 70V Repetitive Peak Reverse Voltage versions, are available in SOT23 & SOT323 package. The Diodes have low turn on voltage, fast switching and…