Multicomp
  • Products
  • Manufacturers
  • Multicomp
  • More
  • Cancel
Multicomp
Documents Documents
  • Forum
  • Documents
  • Events
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Multicomp requires membership for participation - click to join
  • All tags
  • voltage
  • (max.100ma
  • @
  • 1n5333b
  • 3.3v
  • 8.3ms
  • barrier
  • bc807
  • bc817
  • bc856/857/858
  • capacitance
  • diodes
  • do-201ae
  • for
  • high
  • low
  • mount
  • multicomp
  • np
  • protected
  • range:
  • rating
  • ring
  • speed
  • switching
  • temp
  • Multicomp Bipolar Transistors

    ychhiba
    ychhiba
    A range of 43 Multicomp general purpose NPN & PNP transistors are now available. Maximum collector current of 1A and collector - emitter voltage of 80V. The devices are available in SOT23 and SOT89 SMD packages.
    1798037TRANSISTOR,PNP,1A,45V,SOT89TRANSISTOR…
    • over 11 years ago
    • Multicomp
    • Documents
  • Multicomp Small Signal Schottky Diodes

    ychhiba
    ychhiba
    Farnell has recently introduced a range of Multicomp single and dual Small Signal Schottky Diodes. The 40V & 70V Repetitive Peak Reverse Voltage versions, are available in SOT23 & SOT323 package. The Diodes have low turn on voltage, fast switching and…
    • over 10 years ago
    • Multicomp
    • Documents
  • Multicomp 1N53 series Zener Diode

    ychhiba
    ychhiba
    The 1N53xxx series are 5W, 5% tolerant Zener Diodes. The Zener Diode voltage ranges from 3.3V to 200V, in a DO-201AE leaded package. Surge rating of up to 180W at 8.3ms.
    1797987DIODE,ZENER,5W,3.3V,5%,DO-201AEDIODE,ZENER,5W,3.3V,5%,DO-201AE1N5333BRLG1N…
    • over 11 years ago
    • Multicomp
    • Documents
  • View related content throughout Multicomp