onsemi
  • Products & Partners
  • Manufacturers
  • onsemi
  • More
  • Cancel
onsemi
Documents PRESS RELEASE - ON Semiconductor - ON Semiconductor Expands 100 Volt N-Channel MOSFET Portfolio with New High Current Capability, Robust Load Performance Solutions
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join onsemi to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rwang
  • Date Created: 2 Feb 2010 7:51 AM Date Created
  • Last Updated Last Updated: 2 Feb 2010 8:10 AM
  • Views 471 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

PRESS RELEASE - ON Semiconductor - ON Semiconductor Expands 100 Volt N-Channel MOSFET Portfolio with New High Current Capability, Robust Load Performance Solutions

100 percent avalanche tested MOSFETs deliver industry-leading ratings to withstand high voltage spikes in power supply and motor control applications

 

PHOENIX, Ariz. – Feb 1, 2010– ON Semiconductor (Nasdaq: ONNN) a premier supplier of high performance, energy efficient silicon solutions for green electronics has expanded its N-channel power MOSFET portfolio with the addition of 12 new 100 volt (V) devices. With industry-leading avalanche ratings of up to 500 millijoules (mJ), ON Semiconductor’s fully tested N-channel power MOSFETs are ideal for use in designs where voltage overstress resulting from unclamped inductive loads is a concern.image

 

Typical applications for the company’s 100 V power MOSFET devices include industrial motor control, power supplies, power inverters in uninterruptible power supplies (UPS), and direct gas injection (DGI) in automotive. Key specification features of these Pb-free, RoHS compliant solutions include:

 

• RDS(on) as low as 13 milliohm (mΩ)
• Current Capability as high as 76 amperes (A)
• 100 percent Avalanche Tested
• AEC-Q101 Qualified

 

“With the potential for high voltage spikes due to switching inductive loads, and the drive for greater energy efficiency, ON Semiconductor’s N-channel power MOSFETs provide a robust and dependable solution” said Paul Leonard, vice president and general manager of ON Semiconductor’s MOSFET products division. “These new additions to our 100 volt product family give customers greater choice and help them find the optimum device for their specific applications.”

 

Packaging and Pricing


The NTP641x and NTB641x series of 42 to 76 A devices include the NTB6410ANGNTB6410ANG, NTP6410ANGNTP6410ANG, NTB6411AN, NTP6411AN, NTB6412AN, NTP6412AN, NTB6413AN, and NTP6413AN and are available in Pb-free, RoHS compliant TO-220 and D2PAK packages. The NTD641x series of 17 to 32 A devices include the NTD6414AN, NTD6415AN, NTD6416AN, and NTD6416ANL and are available in Pb-free and RoHS compliant DPAK and IPAK packages. Operating temperature range of all devices is -55°C to +175°C. Pricing for these MOSFETs range from $0.92 to $1.90 USD per unit in 10,000 unit quantities. Samples are available now.

For more information, please visit http://www.onsemi.com

  • sp:on_semiconductor
  • pt:discrete
  • at:press_release
  • tc:power_management