Panasonic
  • Products
  • Manufacturers
  • Panasonic
  • More
  • Cancel
Panasonic
Blog Miniaturized, but great: Panasonic Stacked Metallized Chip Type Film Capacitors - high performance in a small housing
  • Blog
  • Forum
  • Documents
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Panasonic to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: moritzcehak
  • Date Created: 18 Jun 2021 10:22 AM Date Created
  • Views 3748 views
  • Likes 3 likes
  • Comments 2 comments
  • downsizing
  • Film Capacitors
  • panasonic industry
  • miniaturization
  • chip type
Related
Recommended

Miniaturized, but great: Panasonic Stacked Metallized Chip Type Film Capacitors - high performance in a small housing

moritzcehak
moritzcehak
18 Jun 2021

Did you know that not all film capacitors are big fellows with two or four legs as you would commonly guess? And also, that besides the well-known PP and PET dielectric there are

film capacitors using PPS or PEN as a dielectric material?

 

"The bigger, the better" is no longer necessarily true - and all the more so since

electronics design is evolving continuously. Also miniaturized housings can conceal great amounts of power. 

For anyone seeking a capacitor coming in a small case size, with a low-to-high voltage range, high precision and stable capacitance, Panasonic Industry chip type film capacitors could be the ideal solution.

image

Figure 1: Panasonic Industry Chip Type Film Capacitor line up

 

Looking at the shape of chip type film capacitors and some of their basic features, one might easily start to wonder: they look pretty much like MLCCs. So, what’s the difference between the two technologies? What are the advantages chip type film capacitors have?

 

Let’s make a quick comparison to find the answer.

image

Figure 2: Comparison between Chip Type Film Capacitor and MLCC

 

Easily being recognized, compared with MLCCs, chip type film capacitors have following advantages in terms of electric characteristics:

 

  • High preciseness: a tight capacitance range down to ±2%
  • Wide voltage range up to 630VDC
  • Low dielectric absorption down to 0.05%
  • Better DC bias characteristics
  • No piezoelectric effect
  • Self-healing ability

 

Let’s dive into each Panasonic product type to have a better understanding of the technology.

 

ECHU Type

This type has ECHU(X) and ECHU(C) series available. These two series utilize stacked metallized PPS film as dielectric with simple mold-less construction. They are small in case size (down to 1.6mm x0.8mm footprint!), feature a tight capacitance tolerance of ±2% & ±5%. The capacitance in a single component can go up to 220nF.

ECHU(X) series is available in a low voltage range of 16VDC to 50VDC.

ECHU(C) series is available in a middle voltage range of 100VDC.

image

Figure 3: Construction of ECHU(X) type

image

Figure 4: Construction of ECHU(C) type

 

Now, let’s take a closer look at ECHU(X) series.

As mentioned earlier, ECHU(X) series is focusing on low voltage range of 16VDC to 50VDC.

It benefits from excellent electric characteristics of low ESR, low loss, stable capacitance against temperature and DC bias.

 

image

Figure 5: ECHU(X) has excellent electric characteristics

This makes ECHU(X) series the most suitable solution for filtering in xDSL circuit of class D amplifiers for speakers, smartphones and wireless communication etc., as well as for LED circuits.

image

Figure 6: ECHU(X) series is the ideal solution for xDSL and LED circuit

Furthermore, it guarantees a very fast lock-up time and doesn’t show a piezoelectric effect as MLCCs do, which makes it a perfect solution for PLL (phase locked loop) circuit in applications such as smart phones, wireless communication and BluetoothRegistered devices etc.

image

Figure 7: ECHU(X) series is ideal solution for PLL circuit

ECPU Type

This type has ECPU(A) series available. This series utilizes stacked metallized plastic film as dielectric and inner electrode with simple mold-less construction. It features a wide capacitance range up to 1.0μF within an ultra-small case size (only 3.2mm x2.5mm footprint for 1.0μF!).

image

Figure 8: Construction of ECPU(A) type

ECPU(A) series benefits from excellent electric characteristics as low ESR, low loss and stable capacitance over temperature. All this enables its outstanding performance for noise reduction in measurement circuits.

image

Figure 9: ECPU(A) has excellent electric characteristics

And with ultra-low distortion characteristics being added, ECPU(A) is the most appropriate capacitor solution for coupling in audio circuits.

image

 

Figure 10: ECPU(A) series features ultra-low distortion

 

ECWU Type

Lastly, let’s check out the ECWU type. This type has ECWU(C) series available.

This series is based on stacked metallized PEN film as dielectric with simple mold-less construction. Like the other two types introduced earlier, this series also features a small case size while covering a wide voltage range up to 630VDC.

image

Figure 11: Construction of ECWU(C) type
Thanks to its stable capacitance and ESR characteristics against bias and temperature, ECWU(C) helps optimize DC blocking in xDSL circuit, as well as integration for EL driver.
image
Figure 12: ECWU(C) series is ideal solution for xDSL circuit and EL driver
Let’s finally summarize again what kind of typical applications will benefit from the “great small” Panasonic Industry chip type film capacitors offer.
image
Figure 13: A quick application guide

 

 

High precision, high performance – and contemporarily miniaturized: An ideal choice for

optimizing countless electronic circuit designs.

  • Sign in to reply

Top Comments

  • shabaz
    shabaz over 4 years ago +1
    Great article, and very useful table of the differences between the ranges. I used the ECPU(A) for a project (for audio coupling) and liked that they are very reasonable cost, hardly any difference in…
  • moritzcehak
    moritzcehak over 4 years ago in reply to shabaz +1
    Dear Shabaz, Many thanks for using Panasonic Industry chip type film capacitors in your design - and of course for your comment! Beside soldering iron you mentioned, our chip film cap is also feasible…
  • moritzcehak
    moritzcehak over 4 years ago in reply to shabaz

    Dear Shabaz,

    Many thanks for using Panasonic Industry chip type film capacitors in your design - and of course for your comment!

     

    Beside soldering iron you mentioned, our chip film cap is also feasible for reflow soldering.

    As general recommendation for soldering condition, please refer to the following image of the specification data for ECPU(A).

    On this, you may find all possible soldering condition we recommend in detail.

     

    I hope this will be helpful for you.  

     

    Best regards,

    Jing Liu

    Panasonic Industry Europe

     

    image

    • Cancel
    • Vote Up +1 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • shabaz
    shabaz over 4 years ago

    Great article, and very useful table of the differences between the ranges.

    I used the ECPU(A) for a project (for audio coupling) and liked that they are very reasonable cost, hardly any difference in price with ceramic, but with all the benefits of plastic.

    The only worry I had was I didn't want to melt them : ) so applied the soldering iron very briefly.