Introduction: Why TCUs Matter in Connected Vehicles
A Telematics Control Unit (TCU) is a core automotive communication module that enables two‑way data exchange between a vehicle and external networks. As connected vehicles, advanced driver assistance systems (ADAS), and autonomous driving technologies continue to expand, TCUs are becoming a standard feature rather than an optional add‑on.
TCUs support critical functions such as vehicle location tracking, emergency call systems (eCall), over‑the‑air (OTA) software updates, navigation assistance, and data exchange with cloud services. This article explains the basic role of a TCU, its system architecture, and the key electronic components required to achieve high performance and reliability in automotive environments.
What Is a Telematics Control Unit (TCU)?
A TCU is a dedicated communication unit that performs bidirectional data transmission between in‑vehicle electronic control units (ECUs) and external networks. It receives requests from vehicle ECUs and routes data through various wireless communication modules such as cellular, GNSS, and short‑range radio systems.
By integrating a TCU, vehicles can:
- communicate with cloud servers,
- enable remote diagnostics and updates,
- transmit vehicle status and location during emergencies,
- support future mobility services.
With the rapid growth of connected and autonomous vehicles, the installation rate of TCUs is expected to increase significantly. These systems must also support higher data volumes and faster communication standards, including 5G and DSRC, placing new demands on circuit design and component performance.
TCU Market Trends and Design Challenges
As vehicle connectivity expands, TCUs are required to process increasing amounts of data at higher speeds. This trend leads to several key technical challenges:
- higher current requirements,
- lower power loss,
- stable high‑frequency operation,
- aggressive circuit miniaturization.
Meeting these requirements depends not only on system architecture but also on careful electronic component selection, especially in power supply and communication interface circuits.
TCU System Configuration Overview
A typical TCU system configuration is shown below.

[Connection between TCU and vehicle/external devices]
The TCU interfaces with:
- multiple wireless communication modules (4G, 5G, DSRC, GPS, Wi‑Fi, Bluetooth),
- in‑vehicle ECUs such as IVI, ADAS, and airbag systems,
- external cloud services via cellular networks.
Internally, a TCU consists of:
- transceiver circuits for in‑vehicle communication (CAN, Ethernet),
- wireless modules for external communication,
- a microcontroller (MCU) for data processing,
- DC/DC converter circuits that supply stable operating voltages.

[TCU system configuration]
Vehicles typically use a 12‑V lead‑acid battery as the primary power source. To ensure operation during emergencies, TCUs also incorporate a backup battery (Ni‑MH or Li‑ion). This backup power enables functions such as eCall to operate even if the main vehicle power is lost during an accident.
DC/DC Converters in TCU Design
DC/DC converters play a critical role in TCUs by converting the vehicle battery voltage into the specific voltage levels required by MCUs, wireless modules, and transceiver circuits.

[Components used in a DC/DC converter]
A typical automotive DC/DC converter consists of:
- power MOSFETs,
- inductors,
- capacitors,
- sensing resistors.
Key Components and Their Roles
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
These capacitors are used for input noise reduction, switching stabilization, and output smoothing. Their high capacitance, low ESR, and excellent ripple current performance support higher current operation and circuit miniaturization. Improved high‑frequency characteristics also help suppress switching noise across a wide frequency range.
These capacitors are used for input noise reduction, switching stabilization, and output smoothing. Their high capacitance, low ESR, and excellent ripple current performance support higher current operation and circuit miniaturization. Improved high‑frequency characteristics also help suppress switching noise across a wide frequency range.
Automotive Power Inductors
Power inductors enable efficient voltage conversion. Metallic magnetic materials provide low loss and high current capability, contributing to compact, high‑power designs. Low AC resistance (ACR) at high frequencies helps reduce switching losses.
Power inductors enable efficient voltage conversion. Metallic magnetic materials provide low loss and high current capability, contributing to compact, high‑power designs. Low AC resistance (ACR) at high frequencies helps reduce switching losses.
High‑Precision Chip Resistors
Thin‑film chip resistors with tight resistance tolerance and low temperature coefficient (TCR) are used for accurate voltage and current sensing. These characteristics support precise output control and stable power regulation.
Thin‑film chip resistors with tight resistance tolerance and low temperature coefficient (TCR) are used for accurate voltage and current sensing. These characteristics support precise output control and stable power regulation.
Transceiver Interface (I/F) Circuits
TCU transceiver circuits enable communication with external devices and in‑vehicle networks such as CAN and Ethernet.

[Components used in a transceiver interface]
Because communication lines can introduce electrostatic discharge (ESD) and noise, protection components are essential to maintain reliability and prevent component damage.
Chip Varistors
Chip varistors suppress electrostatic surges while maintaining communication quality. A wide capacitance range allows support for both low‑speed and high‑speed communication lines.
Chip varistors suppress electrostatic surges while maintaining communication quality. A wide capacitance range allows support for both low‑speed and high‑speed communication lines.
ESD Suppressors
ESD suppressors with ultra‑low capacitance are used for high‑speed data interfaces, helping protect sensitive ICs without degrading signal integrity.
ESD suppressors with ultra‑low capacitance are used for high‑speed data interfaces, helping protect sensitive ICs without degrading signal integrity.
Summary: Component Requirements for Modern TCUs
As autonomous driving and connected vehicle technologies advance, TCUs must handle higher data rates and support multiple communication standards. To achieve this, TCU designs require electronic components that deliver:
- high current capability,
- low power loss,
- stable high‑frequency operation,
- compact size and high reliability.
A wide range of automotive‑grade components—such as conductive polymer hybrid aluminum electrolytic capacitors, power inductors, chip resistors, chip varistors, and ESD suppressors—are available to meet these requirements.
| Components | Features | Large current | Low loss | High frequency | Miniaturization |
|---|---|---|---|---|---|
| Conductive polymer hybrid aluminum electrolytic capacitor | Low ESR High-reliability |
||||
| Automotive power inductor | High current, low loss High-reliability |
||||
| Chip resistor (high-precision chip resistor) | High-precision, high heat resistance | ||||
| Chip varistor | Miniaturization and weight reduction | ||||
| ESD suppressor | Low capacitance Ultra high-speed data I/F |
[Product lineup and features]
Careful component selection is essential for building robust, future‑ready telematics systems.