<?xml version="1.0" encoding="UTF-8" ?>
<?xml-stylesheet type="text/xsl" href="https://community.element14.com/cfs-file/__key/system/syndication/rss.xsl" media="screen"?><rss version="2.0" xmlns:dc="http://purl.org/dc/elements/1.1/"><channel><title>STMicroelectronics: STS1TX Low data rate, low power sub-1GHz transmitter</title><link>https://community.element14.com/products/manufacturers/st/w/documents/26473/stmicroelectronics-sts1tx-low-data-rate-low-power-sub-1ghz-transmitter</link><description /><dc:language>en-US</dc:language><generator>Telligent Community 12</generator><item><title>STMicroelectronics: STS1TX Low data rate, low power sub-1GHz transmitter</title><link>https://community.element14.com/products/manufacturers/st/w/documents/26473/stmicroelectronics-sts1tx-low-data-rate-low-power-sub-1ghz-transmitter</link><pubDate>Tue, 07 Jan 2014 14:12:59 GMT</pubDate><guid isPermaLink="false">93d5dcb4-84c2-446f-b2cb-99731719e767:7dfbd991-6b75-469f-8623-65f737210e67</guid><dc:creator>WilliamSouplet</dc:creator><comments>https://community.element14.com/products/manufacturers/st/w/documents/26473/stmicroelectronics-sts1tx-low-data-rate-low-power-sub-1ghz-transmitter#comments</comments><description>Current Revision posted to Documents by WilliamSouplet on 1/7/2014 2:12:59 PM&lt;br /&gt;
&lt;p class="newsSingleSubHeader" style="margin:0;"&gt;The STS1TX is a very low-power RF transmitter intended for RF wireless applications in the sub-1 GHz band. It is designed to operate both in the license-free ISM and SRD frequency bands at 169, 315, 433, 868, and 915 MHz, but can also be programmed to operate at other frequencies in the 300-348, 387-470, and 779-956 MHz bands.&lt;/p&gt;&lt;p class="newsSingleSubHeader" style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p class="newsSingleSubHeader" style="margin:0;"&gt;&lt;span&gt;&lt;a href="https://community.element14.com/resized-image/__size/620x503/__key/communityserver-wikis-components-files/00-00-00-01-12/6862.contentimage_5F00_29215.png"&gt;&lt;img alt="image" src="https://community-storage.element14.com/communityserver-components-secureimagefileviewer/communityserver/wikis/components/files/00/00/00/01/12/6862.contentimage_29215.png-620x503.png?sv=2016-05-31&amp;amp;sr=b&amp;amp;sig=EV6RMBpEjHya8gVksjKBz7dOiszxMvaa6sRZz0ohqkk%3D&amp;amp;se=2026-08-24T23%3A59%3A59Z&amp;amp;sp=r&amp;amp;_=rRwOmR/JKIENFz9d7FskKg==" style="max-height: 503px;max-width: 620px;" /&gt;&lt;/a&gt;&lt;/span&gt;&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;"&gt;The air data rate is programmable from 1 to 500 kbps, and the STS1TX can be used in systems with channel spacing of 12.5/25 kHz, complying with the EN 300 220 standard. It uses very few discrete external components and integrates a configurable baseband modem, which supports data management and modulation. The data management handles the data in the proprietary fully-programmable packet format, and also allows the M-Bus standard compliance format (all performance classes). An AES 128-bit encryption co-processor is available for secure data transfer. The STS1TX supports different modulation schemes: 2-FSK, GFSK, OOK, ASK, and MSK. Transmitted data bytes are buffered in FIFO (TX FIFO), accessible via the SPI interface for host processing. &lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;"&gt;&lt;span style="font-weight:bold;"&gt;Features:&lt;/span&gt; &lt;/p&gt;&lt;ul&gt;&lt;li&gt;Frequency bands: 150-174 MHz, 300-348 MHz, 387-470 MHz, 779-956 MHz&lt;/li&gt;&lt;li&gt;Modulation schemes: 2-FSK, GFSK, MSK, GMSK, OOK, and ASK &lt;/li&gt;&lt;li&gt;Air data rate from 1 to 500 kbps &lt;/li&gt;&lt;li&gt;Very low power consumption (21 mA TX at +11 dBm)&lt;/li&gt;&lt;li&gt;Programmable channel spacing (12.5 kHz min.) &lt;/li&gt;&lt;li&gt;Programmable output power up to +16 dBm&lt;/li&gt;&lt;li&gt;Fast startup and frequency synthesizer settling time (6 ìs) &lt;/li&gt;&lt;li&gt;Integrated temperature sensor &lt;/li&gt;&lt;li&gt;Battery indicator and low battery detector &lt;/li&gt;&lt;li&gt;TX FIFO buffer (96 bytes each) &lt;/li&gt;&lt;li&gt;Configurability via SPI interface &lt;/li&gt;&lt;li&gt;AES 128-bit encryption co-processor &lt;/li&gt;&lt;li&gt;Fully integrated ultra low power RC oscillator&lt;/li&gt;&lt;li&gt;Wakeup on internal timer and on external event&lt;/li&gt;&lt;li&gt;Flexible packet length with dynamic payload length &lt;/li&gt;&lt;li&gt;Automatic CRC handling &lt;/li&gt;&lt;li&gt;FEC with interleaving &lt;/li&gt;&lt;li&gt;Whitening of data &lt;/li&gt;&lt;li&gt;Wireless M-BUS, EN 300 220, FCC CFR47 15 (15.205, 15.209, 15.231, 15.247, 15.249), and ARIB STD T-67, T93, T-108 compliant&lt;/li&gt;&lt;li&gt;QFN20 4x4 mm RoHS package&lt;/li&gt;&lt;li&gt;Operating temperature range from -40 °C to 85 °C &lt;/li&gt;&lt;/ul&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;"&gt;&lt;span style="font-weight:bold;"&gt;Applications:&lt;/span&gt; &lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;ul&gt;&lt;li&gt;AMR (automatic meter reading)&lt;/li&gt;&lt;li&gt;Home and building automation&lt;/li&gt;&lt;li&gt;WSN (wireless sensors network)&lt;/li&gt;&lt;li&gt;Industrial monitoring and control&lt;/li&gt;&lt;li&gt;Wireless fire and security alarm systems&lt;/li&gt;&lt;li&gt;Point-to-point wireless link&lt;/li&gt;&lt;/ul&gt;&lt;div style="clear:both;"&gt;&lt;/div&gt;

&lt;div style="font-size: 90%;"&gt;Tags: band, security, building, sub, network, transmitter, ghz, wireless, rf, alarm, sts1tx, home, automation&lt;/div&gt;
</description></item></channel></rss>