LSM6DS0 features a 3-axis linear accelerometer and a 3-axis digital gyroscope in the same package. Two operating modes offer high flexibility thanks to accelerometer & gyroscope running at the same ODR or accelerometer enabled while the gyroscope is in power-down mode. ODR can be configured to reduce the overall power consumption of your application which is meaningful for battery operated systems and wearable devices. LSM6DS0 is the first member of LSM6DS family which delivers excellent 6-axis performances to enhance end-user experience. It is housed in a small package for easier integration in connected devices.
Features
- 6-axis inertial module
- ±2/±4/±8 g linear acceleration full scale, 16 bit resolution
- ±245/±500/±2000 dps angular rate full scale, 16 bit resolution
- SPI / I2C serial interfaces
- Data synchronization: Accelerometer + Gyroscope for easy and accurate software sensor fusion
- Supply voltage range from 1.71 V to 3.6 V
- 1.8 V Supply voltage compatible with 2 primary cells
- Power-down mode / low-power mode
- 60 µA for Accelerometer (@10 Hz)
- 1.8 mA for Gyroscope (@14.9 Hz)
- Programmable interrupt generators and data ready signal for MCU synchronization
- Embedded self-test & FIFO for both accelerometer & gyroscope
- Embedded temperature sensor
- Fast turn-on-time
- Small package 3x3x0.9 mm² (pin-out compatible with L3GD20H)
Applications
- Internet of things
- Wearable devices
- Indoor / Outdoor navigation
- Activity trackers
- Gaming and virtual reality devices
LSM6DS0 is in mass production
9-axis sensor fusion software library is available

-
kas.lewis
-
Cancel
-
Vote Up
0
Vote Down
-
-
Sign in to reply
-
More
-
Cancel
Comment-
kas.lewis
-
Cancel
-
Vote Up
0
Vote Down
-
-
Sign in to reply
-
More
-
Cancel
Children