Superior Sensor Technology
  • Products
  • Manufacturers
  • Superior Sensor Technology
  • More
  • Cancel
Superior Sensor Technology
Blog The Power of Eight: Multi-Range Technology Replaces up to 8 Pressure Sensors
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Superior Sensor Technology to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: AnthonyG
  • Date Created: 31 May 2024 4:16 PM Date Created
  • Views 338 views
  • Likes 3 likes
  • Comments 0 comments
  • industrial applications
  • medical applications
  • UAV
  • differential pressure sensors
  • pressure sensors
Related
Recommended

The Power of Eight: Multi-Range Technology Replaces up to 8 Pressure Sensors

AnthonyG
AnthonyG
31 May 2024
Multi-Range Pressure Sensor

‘Ordinary’ Pressure Sensors

Differential pressure sensors are designed to support one specific pressure range. Traditional sensors are factory-calibrated to perform optimally at that single range. Once this is predetermined in manufacturing, there is no flexibility. If you need to support multiple ranges within your product line, you need to buy separate sensors for each distinct pressure range and/or set up your production line to calibrate each of these individual devices.

Not having the intelligence to support multiple ranges presents economic and design challenges. On the economic front, if a product line requires pressure sensors supporting varying ranges, you lose the economies of scale of purchasing one item in larger quantities. In manufacturing, you incur additional time and costs to calibrate each sensor when producing your end product. To further complicate matters, you will need to carry volumes of multiple parts in your factory, thus increasing your inventory costs and obsolescence risk.

Building several end systems to support various pressure ranges has the biggest economic impact. This adds time and complexity to your build schedule and requires building many end-product inventories. Having a sensor that supports multiple ranges enables a manufacturer to build fewer products, significantly lowering working capital requirements and inventory costs.

For the product designer, being unable to rely on one part for many pressure ranges complicates the design effort. Designing in multiple pressure sensors increases the design work, especially if you are sourcing the sensors from multiple vendors. The designer also loses flexibility during the design process, as the pressure ranges need to be predetermined without the ability to ‘tweak’ the design during the latter stages of development.

Lastly, having a design with sensors that support only one pressure range impacts your ability to quickly introduce product variants. If your systems can be selected to support multiple pressure ranges, you can easily introduce new product versions without changing any of your hardware. In addition, without this intelligence, you lose the ability to easily introduce enhancements to existing hardware.

Multi-RangeTM Technology

Superior Sensor Technology’s proprietary NimbleSenseTM architecture combines processing intelligence with signal path integration and intelligent algorithms to create modular building blocks that are easily selectable to support various applications. One of the most innovative blocks is the company’s Multi-Range technology, which enables a single sensor to support a wide range of pressures. This eliminates the complexity and headaches of working with multiple sensors.

Current iterations of our Multi-Range technology can support up to 8 different pressure ranges without sacrificing performance. Each pressure range is optimized and factory-calibrated, ensuring no degradation in a total error band, accuracy, or stability regardless of the range selected. Instead of having to research, purchase, and design in multiple parts, a single Multi-Range part simplifies both the design and manufacturing of a product.

image

Figure 1:  Typical Pressure Sensor vs. Multi-Range Pressure Sensor

Designing in the same part throughout your designs is much more efficient than selecting multiple components. When you design in each of the Superior Sensor differential pressure sensors, the pressure is set via a single software command. It’s that simple. Add the fact that there is only one product in inventory, and your manufacturing team will also appreciate the value of Multi-Range!

Summary of Multi-Range Technology Benefits

Throughout this post, we have highlighted the various benefits of Multi-Range technology:

  1. Design flexibility with the ability to ‘tweak’ pressure range throughout the development cycle
  2. Simplified product design with one sensor replacing up to 8 different sensors
  3. Ability to quickly develop product variants at different pressure ranges without changing hardware design
  4. Greater economies of scale by purchasing larger quantities of the same product
  5. Reduced manufacturing complexity and costs due to simplified calibration of sensors
  6. Up to 8x reduction in sensor inventory costs and product obsolescence
  7. Allows manufacturers to build fewer product variants, significantly lowering working capital requirements and inventory

Figure 2:  1 Multi-Range Sensor Replaces Up To 8 ‘Ordinary’ Sensors

image

Availability

As a key building block of the NimbleSense architecture, Multi-Range technology is available with all Superior Sensor Technology differential pressure sensors.