We have recently developed integrated RF filters. These high-frequency, low-pass filters feature a small form factor and are available with passbands of DC to 16 or 18 GHz. The product line is offered in the SMA and SMPM series. Find detailed information and explore the unique RF filters at SV Microwave.
Features and Benefits
- Small form factor over traditional RF filters
- Available with push-on interface
- Low insertion loss in the passband
- Eliminates interference from nearby signals
- Frequency up to 18 GHz for SMA and 65 GHz for SMPM
- Electrical impedance is 50 ohms
- Offers superior vibration and shock resistance
Applications
- Ideal for RADAR and Satellite
- SIGINT applications
- Board-to-Board solutions