TE Connectivity
  • Products
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Blog CORCOM Medium Performance P Series Power Entry Modules
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: danielevalenti
  • Date Created: 1 Mar 2013 1:08 PM Date Created
  • Views 680 views
  • Likes 0 likes
  • Comments 0 comments
  • connectors
  • industrial
  • New Product Introductions
  • power
  • te_connectivity
  • technolgy
Related
Recommended

CORCOM Medium Performance P Series Power Entry Modules

danielevalenti
danielevalenti
1 Mar 2013

TE Connectivity offers over 300 solutions for EMI/RFI problems associated with susceptibility, as well as compliance with international emissions standards. TE Connectivity has expanded the CORCOM P Series power entry modules to include a new medium performance filter option.

 

 

title

 

The new Medium P series power entry modules are suitable for applications with increased attenuation requirements in higher frequencies that cannot be met by the existing standard models.  The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter. The new Medium P series is more compact and is 30% smaller than the existing high performance models.

 

Filters are available in 3, 6 or 10A ratings. Modules are available in either snap-in or flange mount versions with a choice of horizontal or vertical mounting ears. The medium performance P Series modules are available with either single or dual fuses and may be configured with an optional DPST switch. The medium performance P Series modules are suitable for applications with increased attenuation requirements in higher frequencies where a smaller size is desirable.

 

Compared to IEC inlet filters, the Medium P Series incorporate additional features like a DPST switch and a fuse holder.  In addition to high frequency switch mode power supplies, it provides RFI suppression needs for a wide range of consumer electronic devices such as vending & service machines, home appliances, computing & accessories, gaming & fitness equipment, measurement & testing equipment and instrumentation. The new Medium P Series has a dual stage electrical setup, offers high attenuation in the range of 100kHz to 30MHz and a current rating range from 3A to 10A. It is UL recognized, CSA certified and VDE approved.

 

 

title

 

 

For further information about the products go to CORCOM P Series Overview or visit the official website of TE.

 

Copyright 2013 Tyco Electronics Corporation, a TE Connectivity Ltd. Company. All Rights Reserved.
CORCOM, TE Connectivity and TE connectivity (logo) are trademarks.

Attachments:
imageENG_DS_5-1773464-0_CORCOM_MEDIUM_P_FILTER_0912.pdf