The TE Solderless LED Holder, Type Z50, is a circular LED holder family that is now extended to provide a solderless connection to the Philips Lumileds LUXEON CoB LED array family (20x24), CITIZEN Electronics CLL030/032 and SAMSUNG LC026B/LC040B LEDs. These LED holders form the core of electrical, mechanical, thermal and optical interconnectivity. TE's Type Z50 holder allows the direct attachment of LUXEON COB LEDs to a heat sink using standard screws allowing for ease of use, a more repeatable and engineered solution.
Key Features
- Tool-less termination of 18-22 AWG solid fused and stranded wire
- Snap-in LED retention feature simplifies installation
- Poke-in wire connection reduces installation time
- Enables constant thermal down force
- Built-in excess paste overflow feature
- Optional alternate mechanical optic attachment available
- Minimalistic aesthetic design with clear polarity indication to help aid assembly
- Mechanically strong and robust design
- Ecosystem of available optics for off the shelf products for an engineered solution
Applications
- Spotlights
- Down lights
- Stage lights
- Wall washers
- Architectural lighting
Customers who use this product also use:
Please have a look at our TE Learning
For further information about the products go to Product Page Overview or visit the official website of TE.
2013 Tyco Electronics Corporation, a TE Connectivity Ltd. Company. All Rights Reserved.
TE Connectivity and TE connectivity (logo) are trademarks.