VPG Foil Resistors
  • Products
  • Manufacturers
  • VPG Foil Resistors
  • More
  • Cancel
VPG Foil Resistors
Documents PR 7/20/2011: VPG Releases New VCS1625P Ultra-High-Precision Foil Surface-Mount Current Sensing Chip Resistor With High Power Rating of 1 W, Low TCR to ±2 ppm/°C, Load Life Stability of 0.015% (2,000 hours, +70 °C), and Tolerances to ±0.1%
  • Forum
  • Documents
  • Events
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
VPG Foil Resistors requires membership for participation - click to join
  • -Documents
    • CASE STUDY: Developing a Multi-Channel DAC for High-End Audio Applications
    • CASE STUDY: Developing an A/D converter for high temperature applications
    • CASE STUDY: Upgrading High-Pass Alignment Filter for Audio Systems
    • Customer Statement - Texas Microelectronics Corporation
    • Customer Statement - TOTALDAC
    • Customer Statement - Verity Audio & Engineering (VAE)
    • Facts At a Glance technical articles: “When Small Isn’t Better in Precision Resistor Applications.”
    • How Precision Resistors Enable Quick, Easy, and Cost-Effective Shunt Calibration of Strain Gage Sensors
    • New VPG Video Highlights Accuracy and Stability of Precision Resistors in Strain Gage Calibration
    • New VPG Video Highlights Bulk Metal®︎ Foil COTS Resistors' Capabilities in RTD Measurement Systems
    • PR 1/10/2011: Vishay Precision Group (VPG) Introduces 60 W, 0.05 ppm/°C TCR Z-Foil VAR Resistors for High-End Audio Applications
    • PR 1/16/2012: VPG’s High-Temperature Bulk Metal®︎ Foil HTHG Series Resistors Win Best Electronic Design Award from Electronic Design Magazine
    • PR 1/18/2012: New Vishay Foil Resistors Video Demonstration Highlights Low Thermal EMF Characteristics of Bulk Metal®︎ Foil Resistors
    • PR 1/19/2011: Ultra-High-Precision Bulk Metal®︎ Foil Power Current Sensing VPR5Z and VPR7Z Resistors With Low TCR to ±0.05 ppm/°C, Tolerances to ±0.01%, and High Power Ratings to 7 W
    • PR 1/24/2011: VPG Expands Bulk Metal®︎ Foil Resistor Offering for Hi-Rel Applications with Improved Devices Featuring TCR From ±0.2 ppm/°C. Load-Life Stability to 0.005 % (50 ppm), End-of-Life Less Than 0.05%, and ESD Immunity of 25 kV or Better
    • PR 1/6/2010: New Generation of Hermetically Sealed, Ultra-High-Precision Bulk Metal®︎ Foil Resistors Features TCR From ± 0.2 ppm/°C, Tolerance of ± 0.001 % (10 ppm), and Load-Life Stability of ± 0.002 % (20 ppm) at + 25 °C for 2000 Hours at Rated
    • PR 10/11/2010: New Ultra-High-Precision Bulk Metal®︎ Z-Foil Hybrid Chip Resistors (V5X5Z, V15X5Z, & V15X10Z) are Industry’s First to Offer Low Typical TCR of 0.05ppm/°C from 0°C to +60°C, Tolerance to 0.005%, & Load-Life Stability of ±0.01 % for 10
    • PR 10/12/2011: New Vishay Foil Resistors Company Demonstration Highlights ESD-Withstanding Capabilities of Bulk Metal®︎ Foil Resistors
    • PR 10/25/2010: Improved Bulk Metal®︎ Power Current Sensing Resistors (VCS101, VCS103 and VCS401) With 3 A and 15 A Maximum Current, TCR to ± 15 ppm/°C, Resistive Tolerance to ± 0.1 %, and Four Leads for a Kelvin Connection
    • PR 10/5/2011: New Precision Center Opens In Japan to Deliver High-Precision Foil Resistors of Any Value Within a Few Days
    • PR 11/21/2011: VPG Releases HTHA Series Foil Resistors With Operating Temperature up to +240°C, TCR of ±1 ppm/°C, and Load-Life Stability to ±0.05% at +220°C
    • PR 11/22/2010: Hermetically Sealed Metrology, Laboratory, and Military Ultra-High-Precision VHZ Series Resistors Feature TCR to ±0.05ppm/°C, Load-Life Stability of 0.005%, and Tolerance to ±0.005%
    • PR 11/28/2011: VPG Releases New VSMF Series of Chip Resistors With Flexible Terminations Offering Low TCR of ±2.0 ppm/°C, and Load-Life Stability to ±0.01%
    • PR 11/8/2010: Ultra-High-Precision Z-Foil Power Current Sensing VCS232Z Resistor With Low TCR to ±0.05ppm/°C, Tolerances to ±0.02%, ESD Immunity to at Least 25 kV, and High Power Rating of 2 W
    • PR 12/12/2011: VPG Offers Wide Variety of Bulk Metal®︎ Z- and Z1-Foil Ultra-High-Precision Surface-Mount Resistors for Demanding Medical Applications
    • PR 12/15/2011: Two Vishay Precision Group Foil Resistors Named to 2011 EDN Hot 100 List of Industry’s Most Significant Products of the Year
    • PR 12/5/2011: New Vishay Foil Resistors Company Demonstration Highlights High Energy Pulse Superiority of Bulk Metal®︎ Foil Resistors as a “Figure Of Merit” for Precision, Stability, and Reliability (Product Demo Video)
    • PR 2/22/2010: New Z203 Metrology and Laboratory Ultra-High-Precision Resistors Feature Maximum TCR of 0.5 ppm/°C, Load-Life Stability of 0.005 % (50 ppm) at + 70 °C for 10,000 Hours, and Tolerance to 0.005 % (50 ppm)
    • PR 2/23/2011: VPG Releases New Ultra-High-Precision Z-Foil Surface-Mount Current Sensing Chip Resistor VCS1625ZP With High Power Rating of 1 W, Low TCR to ±0.05 ppm/°C, Power TCR of 5 ppm at Rated Power, and Tolerances to ±0.2%
    • PR 2/8/2010: New-Generation, Ultra-Precision VHP100 Bulk Metal®︎ Foil Resistor Wins Product of the Year Award from Electronic Products Magazine
    • PR 2/9/2011: VPG Releases New Ultra-High-Precision Bulk Metal®︎ Foil Surface-Mount Power Metal Strip®︎ Current-Sensing Resistor CSM3637Z With Improved Load Life Stability of ±0.2%, TCR As Low As ±5 ppm/°C, and Tolerance of ±0.1%
    • PR 3/10/2010: Vishay Enhances CSM Ultra-Precision, Surface-Mount, Current-Sensing Resistors With Improved TCR Values Down to ± 15 ppm/°C, With ± 10 ppm/°C Available on Request,  and Extended Resistance Range Down to 1 mΩ
    • PR 3/22/2010: New SMR3P Ultra-High-Precision Resistors Feature Tolerance to 0.01 %, Maximum TCR of ± 0.5 ppm/°C, and Load-Life Stability of ± 0.005 % (50 ppm) After 10,000 Hours with 0.6 W at + 70 °C
    • PR 4/13/2011: VPG Releases New FRSM Chip Resistors With Stability to ±0.0025%, TCR to ±0.05 ppm/°C, ESD Protection to 25 kV or More, and Tolerances to ±0.01%
    • PR 4/16/2010: VFR Bolsters Offering of Bulk Metal®︎ Foil and Z-Foil Ultra-High-Precision Voltage Divider Resistors With Release of New High-Power VFD244/Z, Conformally Coated VSH144/Z, and Enhanced 300144/5 and 300144Z/5Z
    • PR 4/6/2011: VPG’s New Foil and Z-Foil 2-, 3-, and 4-Resistor Voltage Dividers and Resistor Networks Feature TCR Tracking to ±0.1 ppm/°C and Matching Tolerance to ±0.005%
    • PR 5/2/2011: VPG’s New CSM3637P Ultra High Precision Metal Strip Current Sensing Resistor Features TCR of ±15 ppm/°C Max at Power Ratings to 5 W and 40 A Current, and Resistance Range from 3 mΩ to 100 mΩ
    • PR 6/27/2011: Design and Selector Guide for High-Precision Resistors Now Available on Vishay Foil Resistors’ Website
    • PR 7/13/2011: VPG Introduces “Selecting Precision Resistors” Technical Program
    • PR 7/20/2011: VPG Releases New VCS1625P Ultra-High-Precision Foil Surface-Mount Current Sensing Chip Resistor With High Power Rating of 1 W, Low TCR to ±2 ppm/°C, Load Life Stability of 0.015% (2,000 hours, +70 °C), and Tolerances to ±0.1%
    • PR 7/27/2011: VPG's New Powertron's Precision Center Ships Resistors in Five Days or Less
    • PR 7/28/2010: Vishay Precision Group’s H and HZ Series of Bulk Metal®︎ Foil Resistors Selected for Electronic Design’s Annual "Top 101 Components"
    • PR 8/17/2011: VPG Releases New FSR Secondary Standard Resistor Based on Bulk Metal®︎ Foil Technology for Laboratory Calibration Standards and DMMs
    • PR 8/3/2011: New Design Boosts VPG’s RCK and S Series Bulk Metal®︎ Foil Resistors to Load-Life Stabilities of ±0.015 % After 10,000 Hours at Full Power and 70 °C
    • PR 8/31/2011: VPG Releases New FRSH Wraparound Chip Resistors for High Temperatures to +225°C Featuring Exceptional Load-Life Stability to ±0.05% at +200°C for 2,000 Hours at Working Power
    • PR 9/14/2011: New Vishay Foil Resistors Video Demo Highlights Foil Secondary Standard Resistor (FSR) with 10 ppm Accuracy
    • PR 9/24/2010: Qualified to EEE-INST002 and MIL-PRF 55182 for Military, Aerospace, Medical, Industrial, and Weigh System Applications, New Z204, Z205, and Z206 Resistors Offer Resistance Range From 10Ω to 600kΩ With Rated Power to 1W at 125°C
    • PR 9/28/2011: VPG Releases HTH Foil Resistors with Operating Temperature up to +240°C, TCR of ±1 ppm/°C, and Load-Life Stability to ±0.05% at +220°C
    • Reading Between the Lines in Resistor Datasheets
    • TN107: Pulse Load Capability of Precision Chip Resistors
    • VFR’s SMR1DZ & SMR3DZ Ultra-High-Precision Z-Foil Molded Surface- Mount Resistors With Flexible Terminations Combine Fast Thermal Stabilization Time of < 1 Second, Load Life Stability of ±0.005 % (50 ppm), and Electrostatic Discharge (ESD) up to 25,
    • VFR’s VCS1625Z Ultra-High-Precision Z-Foil Surface-Mount Current Sensing Chip Resistor Features a Low Absolute TCR of ±0.2 ppm/°C, Tight Tolerance to ±0.2 %, and PCR of ±5 ppm at Rated Power
    • VHP4Z and VPR247Z Ultra-High-Precision Hermetically Sealed Z-Foil Power Current Sensing Resistors Combine TCR of ±0.2 ppm/°C, Power to 10 W, and Fast Thermal Stabilization of <1s
    • VPG Announces Guaranteed In-Stock Availability of POP9 Precision COTS Resistors With No Minimum Order Quantity
    • VPG Announces VCS1610Z High-Precision Z-Foil Surface-Mount Current Sensing Chip Resistor With Low TCR to ±0.2 ppm/°C and Load-Life Stability to ±0.015%
    • VPG Extends VSMP Z-Foil Ultra-High-Precision Wrap-Around Chip Resistors Down To 5 Ω With ±0.005% Load-Life Stability
    • VPG’s Bulk Metal®︎ Foil Current Sensing Resistors Offer Accuracy and Stability for Li-ion Batteries in Avionics
    • VPG’s New Flip Chip Current Sense Foil Resistors Made in Japan Offer TCR to ±10 ppm/⁰C, Stability to ±0.05%, and Resistance Down To 0.001 Ω
    • VPG’s Z Series of Ultra-High-Precision Z-Foil Through-Hole Resistors Features Extended Range Down to 5 Ω
  • +Avionics, Military and Space (AMS)
  • Hermetically Sealed Resistors
  • Hybrid Chips and Custom Designed Hermetically Sealed Networks (PRND)
  • +Power Current Sense Resistors
  • Surface Mount Foil Resistors
  • Through Hole Resistors
  • Trimming Potentiometers
  • Voltage Dividers and Resistor Networks

PR 7/20/2011: VPG Releases New VCS1625P Ultra-High-Precision Foil Surface-Mount Current Sensing Chip Resistor With High Power Rating of 1 W, Low TCR to ±2 ppm/°C, Load Life Stability of 0.015% (2,000 hours, +70 °C), and Tolerances to ±0.1%

Revision Creation Date Revision Author
Current Revision 8 Oct 2021 4:48 AM vishayfoilresistors
  • View current version
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
An Avnet Company © 2023 Premier Farnell Limited. All Rights Reserved.