<?xml version="1.0" encoding="UTF-8" ?>
<?xml-stylesheet type="text/xsl" href="https://community.element14.com/cfs-file/__key/system/syndication/rss.xsl" media="screen"?><rss version="2.0" xmlns:dc="http://purl.org/dc/elements/1.1/"><channel><title>Compact 400 Watt power supply capable of 700 Watt peak</title><link>https://community.element14.com/products/manufacturers/xppower/w/documents/11215/compact-400-watt-power-supply-capable-of-700-watt-peak</link><description /><dc:language>en-US</dc:language><generator>Telligent Community 12</generator><item><title>Compact 400 Watt power supply capable of 700 Watt peak</title><link>https://community.element14.com/products/manufacturers/xppower/w/documents/11215/compact-400-watt-power-supply-capable-of-700-watt-peak</link><pubDate>Fri, 08 Oct 2021 05:33:06 GMT</pubDate><guid isPermaLink="false">93d5dcb4-84c2-446f-b2cb-99731719e767:ffe5e54b-dbce-4126-961d-783e75cd514f</guid><dc:creator>nsowden</dc:creator><comments>https://community.element14.com/products/manufacturers/xppower/w/documents/11215/compact-400-watt-power-supply-capable-of-700-watt-peak#comments</comments><description>Current Revision posted to Documents by nsowden on 10/8/2021 5:33:06 AM&lt;br /&gt;
&lt;p style="margin:0;"&gt;&lt;span style="font-family:Arial, Helvetica, sans-serif;font-size:11.199999809265137px;"&gt;&lt;a href="http://www.xppower.com/products/SDL400pr.jpg"&gt;&lt;img alt="http://www.xppower.com/products/SDL400pr.jpg" class="jive-image" height="262" src="http://www.xppower.com/products/SDL400pr.jpg" style="height:245px;width:175px;float:left;padding-right:10px;" width="187" /&gt;&lt;/a&gt;XP Power today announced the SDL400 series of 400 Watt single and dual output AC-DC power supplies. These compact units, suitable for 1U applications, are available in four mechanical formats: U channel, U channel with cover (-C option), top fan cover (-F option) and end fan cover (-E option). All of the formats apart from the top fan mounted version are less than 39.9 mm (1.6 inches) high. A variable speed fan is used to reduce audible noise at lower load conditions and extend fan life in the –E and –F models. For applications without a fan or forced air flow, the units can operate with convection cooling up to 220 W for the single output models.&lt;/span&gt;&lt;/p&gt;&lt;p style="margin:0;"&gt;&lt;br style="font-family:Arial, Helvetica, sans-serif;font-size:11.199999809265137px;" /&gt;&lt;/p&gt;&lt;p style="margin:0;"&gt;&lt;span style="font-family:Arial, Helvetica, sans-serif;font-size:11.199999809265137px;"&gt;With a peak power output of up to 700 Watts for up 0.5 s, the SDL400 is ideal for applications that might have a higher power demand for short duration loads such as starting up a motor. This capability saves designers from having to specify a larger, more expensive power supply to satisfy this requirement. &lt;/span&gt;&lt;/p&gt;&lt;p style="margin:0;"&gt;&lt;br style="font-family:Arial, Helvetica, sans-serif;font-size:11.199999809265137px;" /&gt;&lt;/p&gt;&lt;p style="margin:0;"&gt;&lt;span style="font-family:Arial, Helvetica, sans-serif;font-size:11.199999809265137px;"&gt;Single output models are available with the popular nominal outputs between +12 and +48 VDC, as well as both a +54 and +60 VDC output variant. Dual output models have a +5 VDC output in combination with a +12, +24 or +48 VDC or a +12 / +24 VDC model. The output voltage V1 can be manually trimmed +/-5% with the dual’s V2 output tracking by the same percentage of adjustment. &lt;/span&gt;&lt;/p&gt;&lt;p style="margin:0;"&gt;&lt;br style="font-family:Arial, Helvetica, sans-serif;font-size:11.199999809265137px;" /&gt;&lt;/p&gt;&lt;p style="margin:0;"&gt;&lt;span style="font-family:Arial, Helvetica, sans-serif;font-size:11.199999809265137px;"&gt;The SDL400 series has an operating temperature range from 0 to +50 degrees C, and with derating up to +70 degrees C. Overvoltage, overload and short circuit protection are standard features. Additionally, all models have remote on/off, power good and fan fail signals. The units meet EN55022 class B conducted and radiated emissions. Safety agency approvals are per UL 60950-1, CSA 22.2 No. 60950-1 and EN 60950-1 standards.&lt;/span&gt;&lt;/p&gt;&lt;p style="margin:0;"&gt;&lt;br style="font-family:Arial, Helvetica, sans-serif;font-size:11.199999809265137px;" /&gt;&lt;/p&gt;&lt;p style="margin:0;"&gt;&lt;span style="font-family:Arial, Helvetica, sans-serif;font-size:11.199999809265137px;"&gt;A low leakage current option (500 µA) is available by adding –L to the part number.&lt;/span&gt;&lt;/p&gt;&lt;p style="margin:0;"&gt;&lt;br style="font-family:Arial, Helvetica, sans-serif;font-size:11.199999809265137px;" /&gt;&lt;/p&gt;&lt;p style="margin:0;"&gt;&lt;span style="font-family:Arial, Helvetica, sans-serif;font-size:11.199999809265137px;"&gt;The SDL400 is available from Farnell, element14, approved regional distributors, or direct from XP Power and come with a 3 year warranty.&lt;/span&gt;&lt;/p&gt;
&lt;div class="migration-injected-attachments"&gt;&lt;div style="font-weight:bold;margin:15px 0 5px 0;"&gt;Attachments:&lt;/div&gt;&lt;div&gt;&lt;/div&gt;&lt;table style="border:0;"&gt;&lt;tbody&gt;&lt;tr&gt;&lt;td width="160"&gt;&lt;span class="_se_attachment" id="attid_https://www.element14.com/community/api/core/v3/attachments/116038"&gt;&lt;a href="https://community.element14.com/cfs-file/__key/communityserver-wikis-components-files/00-00-00-01-00/XPE0166_2D00_SF_5F00_SDL400_5F00_070513.pdf"&gt;community.element14.com/.../XPE0166_2D00_SF_5F00_SDL400_5F00_070513.pdf&lt;/a&gt;&lt;/span&gt;&lt;/td&gt;&lt;td&gt;&lt;span style="font-size:80%;"&gt;XPE0166-SF_SDL400_070513.pdf&lt;/span&gt;&lt;/td&gt;&lt;/tr&gt;&lt;/tbody&gt;&lt;/table&gt;&lt;/div&gt;&lt;div style="clear:both;"&gt;&lt;/div&gt;

&lt;div style="font-size: 90%;"&gt;Tags: sdl400, dual_output, press_release, low_leakage_current, 400_watt, single_output, xp_power, power_supply, compact_size&lt;/div&gt;
</description></item></channel></rss>