<?xml version="1.0" encoding="UTF-8" ?>
<?xml-stylesheet type="text/xsl" href="https://community.element14.com/cfs-file/__key/system/syndication/rss.xsl" media="screen"?><rss version="2.0" xmlns:dc="http://purl.org/dc/elements/1.1/"><channel><title>Robust 650 W AC-DC supply complies with MIL-STD-810F and ANSI/ISA standard for demanding applications</title><link>https://community.element14.com/products/manufacturers/xppower/w/documents/16838/robust-650-w-ac-dc-supply-complies-with-mil-std-810f-and-ansi-isa-standard-for-demanding-applications</link><description /><dc:language>en-US</dc:language><generator>Telligent Community 12</generator><item><title>Robust 650 W AC-DC supply complies with MIL-STD-810F and ANSI/ISA standard for demanding applications</title><link>https://community.element14.com/products/manufacturers/xppower/w/documents/16838/robust-650-w-ac-dc-supply-complies-with-mil-std-810f-and-ansi-isa-standard-for-demanding-applications</link><pubDate>Fri, 08 Oct 2021 07:48:58 GMT</pubDate><guid isPermaLink="false">93d5dcb4-84c2-446f-b2cb-99731719e767:22433cfc-5419-42a1-b42e-770813a86a2e</guid><dc:creator>nsowden</dc:creator><comments>https://community.element14.com/products/manufacturers/xppower/w/documents/16838/robust-650-w-ac-dc-supply-complies-with-mil-std-810f-and-ansi-isa-standard-for-demanding-applications#comments</comments><description>Current Revision posted to Documents by nsowden on 10/8/2021 7:48:58 AM&lt;br /&gt;
&lt;h2 class="BlackTextBold" style="font-family:Arial, Helvetica, sans-serif;font-size:11px;color:#333333;"&gt;&lt;span style="line-height:1.5em;"&gt;&lt;a href="http://www.xppower.com/products/HHPpr.jpg"&gt;&lt;img alt="HHPpr.jpg" class="image-0 jive-image" height="211" src="http://www.xppower.com/products/HHPpr.jpg" style="height:211.39999999999998px;width:151px;float:left;" width="151" /&gt;&lt;/a&gt;XP Power today announced the HHP650 series of fan-cooled rugged AC-DC power supplies designed for heavy-use industrial applications where a more robust unit is required. These single output 650 Watt units can accommodate the extended voltage input range from 85 – 305 VAC, and can deliver up to 780 Watt at high line input. In addition, the HHP650 has a peak power capability that provides up to 800 W at low line and 1000 W at high line for a maximum of 10 seconds.&lt;/span&gt;&lt;/h2&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;"&gt;&lt;span style="color:#333333;font-family:Arial, Helvetica, sans-serif;font-size:11px;"&gt;Suitable for use in the most demanding of industrial environments, the HHP650 conforms to the shock and vibration specification of MIL-STD-810F, has immunity to voltage sag as stipulated by semiconductor manufacturing standard SEMI-F47 and can withstand a 6 kV surge as defined by IEEEStdC62.41. The units are also certified against the safety standard for industrial control equipment UL508, international safety standard UL/EN/IEC 60950, and the specification for equipment used in hazardous locations ANSI/ISA12.12.01-200 (previously UL1604). The power supplies also benefit from conformal coating. Operating temperature range suits most industrial environments and is from -40 degrees to +70 degrees C, with no derating until +50 degrees C.&lt;/span&gt;&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;"&gt;&lt;span style="color:#333333;font-family:Arial, Helvetica, sans-serif;font-size:11px;"&gt;The compact high efficiency HHP650, typically 85% efficient, has an internal end mounted variable speed fan and measures 253.8 x 106.8 x 63.5 mm (10 x 4.2 x 2.5 inches).&lt;/span&gt;&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;"&gt;&lt;span style="color:#333333;font-family:Arial, Helvetica, sans-serif;font-size:11px;"&gt;The HHP650 series comprises six models providing the popular nominal output voltages from +12 to + 48 VDC. A trim function provides the adjustment of +/- 10% from stated nominal output in order to cater for non-standard voltage requirements. An auxiliary always on output of +5 V / 0.2A can be used to power logic and memory functions.&lt;/span&gt;&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;"&gt;&lt;span style="color:#333333;font-family:Arial, Helvetica, sans-serif;font-size:11px;"&gt;Protection and control signal features include DC OK, remote on/off, remote sense, overvoltage, short circuit and overtemperature. &lt;/span&gt;&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;"&gt;&lt;span style="color:#333333;font-family:Arial, Helvetica, sans-serif;font-size:11px;"&gt;Single wire current sharing can also be incorporated when addition output power is required, or to build in redundancy. A DC OK volt free relay is also included.&lt;/span&gt;&lt;/p&gt;&lt;p style="margin:0;"&gt;&lt;span style="color:#333333;font-family:Arial, Helvetica, sans-serif;font-size:11px;"&gt;The HHP650 is available from Farnell, Newark, element14, approved regional distributors, or direct from XP Power and come with a 3 year warranty. &lt;/span&gt;&lt;/p&gt;
&lt;div class="migration-injected-attachments"&gt;&lt;div style="font-weight:bold;margin:15px 0 5px 0;"&gt;Attachments:&lt;/div&gt;&lt;div&gt;&lt;/div&gt;&lt;table style="border:0;"&gt;&lt;tbody&gt;&lt;tr&gt;&lt;td width="160"&gt;&lt;span class="_se_attachment" id="attid_https://www.element14.com/community/api/core/v3/attachments/129271"&gt;&lt;a href="https://community.element14.com/cfs-file/__key/communityserver-wikis-components-files/00-00-00-01-00/XPE0175_2D00_LF_5F00_HHP650_5F00_240214.pdf"&gt;community.element14.com/.../XPE0175_2D00_LF_5F00_HHP650_5F00_240214.pdf&lt;/a&gt;&lt;/span&gt;&lt;/td&gt;&lt;td&gt;&lt;span style="font-size:80%;"&gt;XPE0175-LF_HHP650_240214.pdf&lt;/span&gt;&lt;/td&gt;&lt;/tr&gt;&lt;/tbody&gt;&lt;/table&gt;&lt;/div&gt;&lt;div style="clear:both;"&gt;&lt;/div&gt;

&lt;div style="font-size: 90%;"&gt;Tags: power_supply, ac_dc&lt;/div&gt;
</description></item></channel></rss>