XP Power
  • Products
  • Manufacturers
  • XP Power
  • More
  • Cancel
XP Power
Documents Chassis mount supply provides programmable voltage and current down to zero
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join XP Power to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: nsowden
  • Date Created: 12 Jun 2014 8:34 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 7:51 AM
  • Views 645 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Chassis mount supply provides programmable voltage and current down to zero

HDS3000pr.jpgXP Power today announced the HDS3000 series of 3000 Watt programmable AC/DC power supplies. The series compliments the existing 800 Watt and 1500 Watt versions and comprises seven single output models providing all the popular nominal output voltages from + 12 to + 60 VDC. These highly efficient supplies, up to 93%, allow the output voltage or output current to be programmed from 0 to 105% of nominal output by a variety of means. Digital communication can be made via I2C or RS232 serial interfaces and analog controls include using a 0 to +5 VDC input voltage or by using an external resistor.

 

An output trim adjustment of +/- 5% of stated nominal via a potentiometer is also provided in order to compensate of wiring losses, or to accommodate a non-standard voltage requirement. An always-on standby output is also available and is user selectable between either 5 VDC / 0.5A or 9 VDC / 0.3A.

Despite its high output power, the HDS3000 has a high power density and is packaged in a chassis mount format measuring only 360.0 x 127.0 x 127.0 mm (14.7 x 5.0 x 5.0 inches) including the bus bar output connectors and the variable speed fan. Using a variable speed fan helps keep energy consumption to a minimum, reduces acoustic noise when operating at low load conditions, and extends the lifetime of the fan.

 

Signal and other control functions include Remote On/Off, AC OK, remote sense and overtemperature shutdown. Up to five supplies can be configured in parallel to provide a current share capability for increasing available power output or to build in redundancy into the end-system. A multicolour LED is used to indicate power supply operational status through a combination of colour and flashing or constant illumination.

 

With its universal input range of 90 – 264 VAC the HDS3000 is suitable for worldwide use. There is no derating until below 100 VAC. The supply complies with the internationally recognized UL/EN609501-1 safety standard for IT equipment and also meets Class A conducted and radiated EMI criteria as stipulated by EN55022.

 

The HDS3000 series is available from Newark, Farnell, element14, Digi-Key, approved regional distributors, or direct from XP Power and come with a 3 year warranty

Attachments:
imageDS_HDS3000.pdf
  • chassis
  • power_supply
  • ac_dc
  • mount
  • hds3000
  • Share
  • History