<?xml version="1.0" encoding="UTF-8" ?>
<?xml-stylesheet type="text/xsl" href="https://community.element14.com/cfs-file/__key/system/syndication/rss.xsl" media="screen"?><rss version="2.0" xmlns:dc="http://purl.org/dc/elements/1.1/"><channel><title>XP Power launches 6 Watt DC/DC converter in ultra compact SIP-8 package</title><link>https://community.element14.com/products/manufacturers/xppower/w/documents/23270/xp-power-launches-6-watt-dc-dc-converter-in-ultra-compact-sip-8-package</link><description /><dc:language>en-US</dc:language><generator>Telligent Community 12</generator><item><title>XP Power launches 6 Watt DC/DC converter in ultra compact SIP-8 package</title><link>https://community.element14.com/products/manufacturers/xppower/w/documents/23270/xp-power-launches-6-watt-dc-dc-converter-in-ultra-compact-sip-8-package</link><pubDate>Tue, 09 Nov 2021 02:20:46 GMT</pubDate><guid isPermaLink="false">93d5dcb4-84c2-446f-b2cb-99731719e767:1fbeafd0-d625-4585-839d-1f10fd42ec5d</guid><dc:creator>nsowden</dc:creator><comments>https://community.element14.com/products/manufacturers/xppower/w/documents/23270/xp-power-launches-6-watt-dc-dc-converter-in-ultra-compact-sip-8-package#comments</comments><description>Current Revision posted to Documents by nsowden on 11/9/2021 2:20:46 AM&lt;br /&gt;
&lt;p style="margin:0;"&gt;&lt;span style="color:#333333;font-family:Arial, Helvetica, sans-serif;font-size:11px;"&gt;&lt;a href="http://xppower.com/products/ITXpr.jpg"&gt;&lt;img alt="ITXpr.jpg" class="image-0 jive-image" height="188" src="http://xppower.com/products/ITXpr.jpg" style="height:187.60000000000002px;width:134px;float:left;" width="134" /&gt;&lt;/a&gt;XP Power today announced the ITX series of 6 Watt DC/DC converters encapsulated in an industry standard SIP 8-pin package measuring just 21.85 x 11.1 x 9.2 mm (0.86 x 0.44 x 0.36 inches). Believed to be one of the highest power ratings available in a SIP format and delivering a power density of up to 46 Watts per cubic inch, the ITX series occupies much less board space than competing devices. The converter also is highly efficient, typically 86%, and meets the design requirements for modern energy efficient and space constrained applications. No forced air flow or additional heatsinking is required. &lt;/span&gt;&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;"&gt;&lt;span style="color:#333333;font-family:Arial, Helvetica, sans-serif;font-size:11px;"&gt;The single and dual regulated output ITX series comprises four 2:1 input voltage ranges of 4.5-9 VDC, 9-18 VDC, 18-36 VDC and 36-75 VDC. Single output models provide +3.3, +5, +12, +15 or +24 VDC and duals +/-5, +/- 12 or +/-15 VDC.&lt;/span&gt;&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;"&gt;&lt;span style="color:#333333;font-family:Arial, Helvetica, sans-serif;font-size:11px;"&gt;Standard input/output isolation is rated at 1.5 kVDC but a 3 kVDC isolation option is available to order by quoting model suffix –H. Another option (-R) provides a remote on/off input for external control of the converter such as for sequencing start up or automatic on/off switching.&lt;/span&gt;&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;"&gt;&lt;span style="color:#333333;font-family:Arial, Helvetica, sans-serif;font-size:11px;"&gt;The ITX series can be used in most environments and has an extended operating temperature range from -40 to +90 degrees C. Full output power can be delivered up to +65 degrees C without derating.&lt;/span&gt;&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;"&gt;&lt;span style="color:#333333;font-family:Arial, Helvetica, sans-serif;font-size:11px;"&gt;The ITX series is available from Farnell, Newark, element14, Digi-Key, approved regional distributors, or direct from XP Power and come with a 3 year warranty. &lt;/span&gt;&lt;/p&gt;&lt;div style="clear:both;"&gt;&lt;/div&gt;

&lt;div style="font-size: 90%;"&gt;Tags: dc/dc, dual, xp, converter, encapsulated, single, and, power&lt;/div&gt;
</description></item></channel></rss>