<?xml version="1.0" encoding="UTF-8" ?>
<?xml-stylesheet type="text/xsl" href="https://community.element14.com/cfs-file/__key/system/syndication/rss.xsl" media="screen"?><rss version="2.0" xmlns:dc="http://purl.org/dc/elements/1.1/"><channel><title>AC-DC power supply range extended to 1kW for medical or industrial applications</title><link>https://community.element14.com/products/manufacturers/xppower/w/documents/23567/ac-dc-power-supply-range-extended-to-1kw-for-medical-or-industrial-applications</link><description /><dc:language>en-US</dc:language><generator>Telligent Community 12</generator><item><title>AC-DC power supply range extended to 1kW for medical or industrial applications</title><link>https://community.element14.com/products/manufacturers/xppower/w/documents/23567/ac-dc-power-supply-range-extended-to-1kw-for-medical-or-industrial-applications</link><pubDate>Tue, 09 Nov 2021 17:01:34 GMT</pubDate><guid isPermaLink="false">93d5dcb4-84c2-446f-b2cb-99731719e767:99235c59-3fd6-4cf7-94d0-32a49796747b</guid><dc:creator>nsowden</dc:creator><comments>https://community.element14.com/products/manufacturers/xppower/w/documents/23567/ac-dc-power-supply-range-extended-to-1kw-for-medical-or-industrial-applications#comments</comments><description>Current Revision posted to Documents by nsowden on 11/9/2021 5:01:34 PM&lt;br /&gt;
&lt;p style="margin:0;"&gt;&lt;a href="http://www.xppower.com/products/SHP_MHPpr.jpg"&gt;&lt;img alt="http://www.xppower.com/products/SHP_MHPpr.jpg" class="jive-image" src="http://www.xppower.com/products/SHP_MHPpr.jpg" style="float:left;padding-right:10px;" /&gt;&lt;/a&gt;&lt;span&gt;XP Power today announced additions to its SHP and MHP series of high power density fan cooled AC-DC power supplies. The SHP1000&lt;span&gt; and MHP1000 are highly efficient, typically 85%, have a power density of up to 8.9 Watts/cubic inch and can provide 1000 W across the full input range of 90-264 VAC. Models with an output of 24 VDC or greater are capable of providing up to 1200 W when used with an input of 180 VAC or greater. A range of 6 models provide the single outputs of +12, +15, +24, +28, + 36 or +48 VDC. The output is user adjustable within +/- 10% of nominal. A +5VDC, 1A always on output is also provided for standby purposes. &lt;/span&gt;&lt;/span&gt;&lt;br /&gt; &lt;br /&gt;&lt;span&gt; The MHP1000&lt;span&gt; range meets the UL/IEC60601-1 safety specification for medical equipment as well as EN55022/EN55011 EMC limits of Class B for conducted emissions and Class A for radiated. The SHP1000 range compiles with the UL/IEC60950-1 standards for ITE equipment, meets SEMI F47 requirements and EN55022 EMC limits for Class B conducted and Class A radiated. &lt;/span&gt;&lt;/span&gt;&lt;br /&gt; &lt;br /&gt; These compact units, measuring just 242.6 x 149.8 x 61.0 mm (9.55 x 5.90 x 2.40 inches), can deliver full output power from -20 to +50 degrees C and with derating up to +70 degrees C. The units are capable of start up from as low as -40 degrees C. Both the SHP and MHP employ a variable speed fan for noise reduction.&lt;br /&gt; &lt;br /&gt; Available control signals include AC OK and remote on/off. An active single wire current share capability is also provided to allow sharing of loads across multiple units or for configuration of redundant systems, remote sense is also provided.&lt;/p&gt;
&lt;div class="migration-injected-attachments"&gt;&lt;div style="font-weight:bold;margin:15px 0 5px 0;"&gt;Attachments:&lt;/div&gt;&lt;div&gt;&lt;/div&gt;&lt;table style="border:0;"&gt;&lt;tbody&gt;&lt;tr&gt;&lt;td width="160"&gt;&lt;span class="_se_attachment" id="attid_https://www.element14.com/community/api/core/v3/attachments/42904"&gt;&lt;a href="https://community.element14.com/cfs-file/__key/communityserver-wikis-components-files/00-00-00-01-00/SF_5F00_MHP.pdf"&gt;community.element14.com/.../SF_5F00_MHP.pdf&lt;/a&gt;&lt;/span&gt;&lt;/td&gt;&lt;td&gt;&lt;span style="font-size:80%;"&gt;SF_MHP.pdf&lt;/span&gt;&lt;/td&gt;&lt;/tr&gt;&lt;tr&gt;&lt;td width="160"&gt;&lt;span class="_se_attachment" id="attid_https://www.element14.com/community/api/core/v3/attachments/42905"&gt;&lt;a href="https://community.element14.com/cfs-file/__key/communityserver-wikis-components-files/00-00-00-01-00/SF_5F00_SHP.pdf"&gt;community.element14.com/.../SF_5F00_SHP.pdf&lt;/a&gt;&lt;/span&gt;&lt;/td&gt;&lt;td&gt;&lt;span style="font-size:80%;"&gt;SF_SHP.pdf&lt;/span&gt;&lt;/td&gt;&lt;/tr&gt;&lt;/tbody&gt;&lt;/table&gt;&lt;/div&gt;&lt;div style="clear:both;"&gt;&lt;/div&gt;

&lt;div style="font-size: 90%;"&gt;Tags: Tech First Kits, industrial, chassis, 1000_watt, ac_dc, medical&lt;/div&gt;
</description></item></channel></rss>