<?xml version="1.0" encoding="UTF-8" ?>
<?xml-stylesheet type="text/xsl" href="https://community.element14.com/cfs-file/__key/system/syndication/rss.xsl" media="screen"?><rss version="2.0" xmlns:dc="http://purl.org/dc/elements/1.1/"><channel><title>XP Power releases green mode low-cost chassis mount industrial power supplies</title><link>https://community.element14.com/products/manufacturers/xppower/w/documents/7324/xp-power-releases-green-mode-low-cost-chassis-mount-industrial-power-supplies</link><description /><dc:language>en-US</dc:language><generator>Telligent Community 12</generator><item><title>XP Power releases green mode low-cost chassis mount industrial power supplies</title><link>https://community.element14.com/products/manufacturers/xppower/w/documents/7324/xp-power-releases-green-mode-low-cost-chassis-mount-industrial-power-supplies</link><pubDate>Thu, 07 Oct 2021 06:57:33 GMT</pubDate><guid isPermaLink="false">93d5dcb4-84c2-446f-b2cb-99731719e767:71867d8c-315b-440e-b608-cd37f1dd3360</guid><dc:creator>nsowden</dc:creator><comments>https://community.element14.com/products/manufacturers/xppower/w/documents/7324/xp-power-releases-green-mode-low-cost-chassis-mount-industrial-power-supplies#comments</comments><description>Current Revision posted to Documents by nsowden on 10/7/2021 6:57:33 AM&lt;br /&gt;
&lt;a class="jive-link-external-small" href="http://www.xppower.com/orderPriceList2.php?seriesid=100620&amp;amp;lang=EN" rel="nofollow ugc noopener" target="_blank"&gt;http://www.xppower.com/orderPriceList2.php?seriesid=100620&amp;amp;lang=EN&lt;/a&gt;&lt;h2 class="BlackTextBold"&gt;&lt;span&gt;&lt;a href="https://community.element14.com/resized-image/__size/214x300/__key/communityserver-wikis-components-files/00-00-00-01-00/contentimage_5F00_4689.jpg"&gt;&lt;img alt="image" src="https://community-storage.element14.com/communityserver-components-secureimagefileviewer/communityserver/wikis/components/files/00/00/00/01/00/contentimage_4689.jpg-214x300.jpg?sv=2016-05-31&amp;amp;sr=b&amp;amp;sig=zK%2BJjh%2Fy70L0w5ev0v7KT9Qm5ZHm%2B%2B3roJHDqpolZK4%3D&amp;amp;se=2026-10-15T23%3A59%3A59Z&amp;amp;sp=r&amp;amp;_=w75T7O0j9cacLLjsp4ox5A==" style="max-height: 300px;max-width: 214px;" /&gt;&lt;/a&gt;&lt;/span&gt;&lt;/h2&gt;&lt;h2 class="BlackTextBold"&gt;&lt;span style="font-size:10pt;"&gt;XP Power releases green mode low-cost chassis mount industrial power supplies&lt;/span&gt;&lt;/h2&gt;&lt;p style="margin:0;"&gt;&lt;br /&gt; XP Power today announced the &lt;a class="jive-link-external-small" href="http://www.xppower.com/orderPriceList2.php?seriesid=100620" rel="nofollow ugc noopener" target="_blank"&gt;VCS&lt;/a&gt; series of chassis mount single output AC-DC power supplies aimed at cost sensitive industrial applications. Extending the line-up of XP Power’s V-Brand range of low cost power supplies, these units suit applications that require an enclosed power supply with screw terminals.&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;"&gt;The series comprises 50 W, 70 W and 100 W models and are available with +5, +12, +15, +24 or +48 VDC outputs. A user accessible voltage trim control provides a +/- 10% adjustment of the output voltage allowing for the use of non-standard voltages or to compensate for cable losses. These highly efficient convection cooled units require no additional heat sinking or forced airflow saving space and additional costs. Also, having a no-load power consumption of less than 0.5 W the &lt;a class="jive-link-external-small" href="http://www.xppower.com/orderPriceList2.php?seriesid=100620" rel="nofollow ugc noopener" target="_blank"&gt;VCS&lt;/a&gt; family helps designers ensure their products comply with internationally recognised energy efficiency initiatives.&lt;br /&gt; &lt;br /&gt; Unlike some competitor products, the &lt;a class="jive-link-external-small" href="http://www.xppower.com/orderPriceList2.php?seriesid=100620" rel="nofollow ugc noopener" target="_blank"&gt;VCS&lt;/a&gt; series accommodates the full universal input range from 90 – 264 VAC without derating, ideal if the end application is to be used worldwide. &lt;br /&gt; &lt;br /&gt; The &lt;a class="jive-link-external-small" href="http://www.xppower.com/orderPriceList2.php?seriesid=100620" rel="nofollow ugc noopener" target="_blank"&gt;VCS&lt;/a&gt; series can provide full output power from -10 degrees C to +50 degrees C without derating, and with derating to +70 degrees C. Start-up is from -20 degrees C. &lt;br /&gt; &lt;br /&gt; The range meets the UL60950-1 / EN60950-1 safety specifications for IT, commercial and industrial equipment. In addition, the units comply with EN550022 level B standard for both conducted and radiated emissions without the need for additional filtering components.&lt;br /&gt; &lt;br /&gt; Overvoltage, overload and short-circuit protection features are included as standard across the whole range.&lt;/p&gt;
&lt;div class="migration-injected-attachments"&gt;&lt;div style="font-weight:bold;margin:15px 0 5px 0;"&gt;Attachments:&lt;/div&gt;&lt;div&gt;&lt;/div&gt;&lt;table style="border:0;"&gt;&lt;tbody&gt;&lt;tr&gt;&lt;td width="160"&gt;&lt;span class="_se_attachment" id="attid_https://www.element14.com/community/api/core/v3/attachments/6820"&gt;&lt;a href="https://community.element14.com/cfs-file/__key/communityserver-wikis-components-files/00-00-00-01-00/SF_5F00_VCS.pdf"&gt;community.element14.com/.../SF_5F00_VCS.pdf&lt;/a&gt;&lt;/span&gt;&lt;/td&gt;&lt;td&gt;&lt;span style="font-size:80%;"&gt;SF_VCS.pdf&lt;/span&gt;&lt;/td&gt;&lt;/tr&gt;&lt;/tbody&gt;&lt;/table&gt;&lt;/div&gt;&lt;div style="clear:both;"&gt;&lt;/div&gt;

&lt;div style="font-size: 90%;"&gt;Tags: power_supplies, low_cost, power_supply, ac_dc, open_frame, power&lt;/div&gt;
</description></item></channel></rss>