<?xml version="1.0" encoding="UTF-8" ?>
<?xml-stylesheet type="text/xsl" href="https://community.element14.com/cfs-file/__key/system/syndication/rss.xsl" media="screen"?><rss version="2.0" xmlns:dc="http://purl.org/dc/elements/1.1/"><channel><title>XP Power introduces open-frame 150 W AC-DC power supplies aimed at volume applications</title><link>https://community.element14.com/products/manufacturers/xppower/w/documents/8083/xp-power-introduces-open-frame-150-w-ac-dc-power-supplies-aimed-at-volume-applications</link><description /><dc:language>en-US</dc:language><generator>Telligent Community 12</generator><item><title>XP Power introduces open-frame 150 W AC-DC power supplies aimed at volume applications</title><link>https://community.element14.com/products/manufacturers/xppower/w/documents/8083/xp-power-introduces-open-frame-150-w-ac-dc-power-supplies-aimed-at-volume-applications</link><pubDate>Thu, 07 Oct 2021 10:08:12 GMT</pubDate><guid isPermaLink="false">93d5dcb4-84c2-446f-b2cb-99731719e767:8d896125-02c0-46ef-b91c-03ef547219cc</guid><dc:creator>nsowden</dc:creator><comments>https://community.element14.com/products/manufacturers/xppower/w/documents/8083/xp-power-introduces-open-frame-150-w-ac-dc-power-supplies-aimed-at-volume-applications#comments</comments><description>Current Revision posted to Documents by nsowden on 10/7/2021 10:08:12 AM&lt;br /&gt;
&lt;p style="margin:0;"&gt;&lt;a href="http://www.xppower.com/products/VFT150pr.jpg"&gt;&lt;img alt="http://www.xppower.com/products/VFT150pr.jpg" class="jive-image" src="http://www.xppower.com/products/VFT150pr.jpg" style="float:left;padding-right:10px;" /&gt;&lt;/a&gt;&lt;span&gt;XP Power announced today the VFT series of low cost 150 W single output AC-DC power supplies aimed at high volume cost-sensitive applications. Packaged within the industry standard 3” x 5” format and measuring just 1.4” high (76.2 x 127.0 x 33.2 mm), the VFT150 series can provide a full 150 W output when force-cooled with only 15 CFM airflow. Alternatively using convection cooling alone, the units can provide up to 100 W output. &lt;/span&gt;&lt;br /&gt; &lt;br /&gt;&lt;span&gt; The VFT150 operates from a universal input of 90-264 VAC and has active power factor correction. Providing the nominal outputs of +5, +12, +15, + 24 or +48 VDC, these units comply with XP Power’s ‘green power’ limits by having a no load power consumption of less that 0.5 W and average efficiency ranging from 83 – 90%, depending on the model. This helps designers ensure their end-products achieve internationally recognized environmental standards. A +12 VDC, or +5 VDC for 5 VDC output models, auxiliary fan output is provided should forced-air cooling be required.&lt;/span&gt;&lt;br /&gt; &lt;br /&gt; Despite being designed to meet the price-point expectations of high volume applications, the VTF series incorporates all the control and signalling features normally associated with fully featured models. This includes overvoltage, overload and short-circuit protection, tight load and line regulation together with a remote sense capability. The 12V model is also available with optional blocking diode by adding a –D suffix to the part number.&lt;/p&gt;&lt;p style="margin:0;"&gt;&lt;br /&gt; Accommodating the full universal input range of 90 – 264 VAC, the series is able to deliver full power from – 10 degrees C to + 50 degrees C, and with derating up to + 70 degrees C.&lt;/p&gt;&lt;p style="margin:0;"&gt;&lt;br /&gt; The VFT series meets UL60950-1 / EN60950-1 safety specifications for IT, commercial and industrial equipment. In addition, the units comply with EN550022 level B standard for both conducted and radiated emissions without the need for additional filtering components.&lt;/p&gt;
&lt;div class="migration-injected-attachments"&gt;&lt;div style="font-weight:bold;margin:15px 0 5px 0;"&gt;Attachments:&lt;/div&gt;&lt;div&gt;&lt;/div&gt;&lt;table style="border:0;"&gt;&lt;tbody&gt;&lt;tr&gt;&lt;td width="160"&gt;&lt;span class="_se_attachment" id="attid_https://www.element14.com/community/api/core/v3/attachments/49198"&gt;&lt;a href="https://community.element14.com/cfs-file/__key/communityserver-wikis-components-files/00-00-00-01-00/SF_5F00_VFT150.pdf"&gt;community.element14.com/.../SF_5F00_VFT150.pdf&lt;/a&gt;&lt;/span&gt;&lt;/td&gt;&lt;td&gt;&lt;span style="font-size:80%;"&gt;SF_VFT150.pdf&lt;/span&gt;&lt;/td&gt;&lt;/tr&gt;&lt;/tbody&gt;&lt;/table&gt;&lt;/div&gt;&lt;div style="clear:both;"&gt;&lt;/div&gt;

&lt;div style="font-size: 90%;"&gt;Tags: power_supplies, ac, ac_dc, 150_watts, open_frame, power&lt;/div&gt;
</description></item></channel></rss>