<?xml version="1.0" encoding="UTF-8" ?>
<?xml-stylesheet type="text/xsl" href="https://community.element14.com/cfs-file/__key/system/syndication/rss.xsl" media="screen"?><rss version="2.0" xmlns:dc="http://purl.org/dc/elements/1.1/"><channel><title>High Power Density 15W and 30W DC/DC Converters with ultra wide input range</title><link>https://community.element14.com/products/manufacturers/xppower/w/documents/8716/high-power-density-15w-and-30w-dc-dc-converters-with-ultra-wide-input-range</link><description /><dc:language>en-US</dc:language><generator>Telligent Community 12</generator><item><title>High Power Density 15W and 30W DC/DC Converters with ultra wide input range</title><link>https://community.element14.com/products/manufacturers/xppower/w/documents/8716/high-power-density-15w-and-30w-dc-dc-converters-with-ultra-wide-input-range</link><pubDate>Fri, 08 Oct 2021 02:30:00 GMT</pubDate><guid isPermaLink="false">93d5dcb4-84c2-446f-b2cb-99731719e767:fc3ebd39-286e-456e-b7eb-feddaa6b291a</guid><dc:creator>ksmith</dc:creator><comments>https://community.element14.com/products/manufacturers/xppower/w/documents/8716/high-power-density-15w-and-30w-dc-dc-converters-with-ultra-wide-input-range#comments</comments><description>Current Revision posted to Documents by ksmith on 10/8/2021 2:30:00 AM&lt;br /&gt;
&lt;span&gt;XP Power announced today the latest additions to their range of encapsulated PCB mount ultra compact DC/DC converters. Housed in a metal package, the 15 Watt JTK15 and 30 Watt JTL30 series can accommodate an ultra wide 4:1 input range. Covering nominal input voltages of 12, 24 or 48 VDC, the units can accept either 9 to 36 VDC or 18 to 75 VDC inputs. The JTK15 series, measuring just 25.4 x 25.4 x 9.90 mm (1 x 1 x 0.39 inches), is available in single or dual output models. The JTL30 series measures 50.8 x 25.4 x 10.16 mm (2 x 1 x 0.4 inches), and offers single, dual or triple output options. Single output models provide 3.3, 5, 12 or 15 VDC, with the duals providing +/-5, +/-12 or +/- 15 VDC. Triple outputs provide +3.3 or +5 VDC with either +/-12 or +/-15 VDC combinations. All outputs are fully regulated and vary no more than +/- 0.5% over all input conditions for single output models. Dual and triple outputs vary by less than +/- 1%. Additionally, the output voltage can be trimmed by +/-10% on single output models.&lt;/span&gt;&lt;br /&gt;&lt;br /&gt;&lt;span&gt;The convertors feature an input to output and input/output to case isolation of 1,600 VDC for up to 1 minute. Both the JTK15 and JTL30 also feature a remote on/off signal. This can be used to control the output rails or to sequence start-up procedures. All units feature overvoltage and continuous short circuit protection.&lt;/span&gt;&lt;br /&gt;&lt;span&gt;These highly efficient DC/DC converters, up to 91% for the JTL30, can operate at full output power from -40 degrees C to +50 degrees C for the JTK15, and the JTL30 up to +65 degrees C, without derating. With a maximum case temperature of + 105 degrees C, no additional heat sinking or forced airflow is required making the converters suitable for most operating environments. &lt;/span&gt;&lt;br /&gt;&lt;br /&gt;&lt;span&gt;The JTK15 and JTL30 series suit applications in a wide variety of mobile, portable and wireless products, and where designers are looking to reduce the size of their end product.&lt;/span&gt;&lt;br /&gt;&lt;br /&gt;&lt;span&gt;The JTK15 and JTL30 series have a 3 year warranty and are available from Newark / Farnell or direct from XP Power.&lt;/span&gt;
&lt;div class="migration-injected-attachments"&gt;&lt;div style="font-weight:bold;margin:15px 0 5px 0;"&gt;Attachments:&lt;/div&gt;&lt;div&gt;&lt;/div&gt;&lt;table style="border:0;"&gt;&lt;tbody&gt;&lt;tr&gt;&lt;td width="160"&gt;&lt;span class="_se_attachment" id="attid_https://www.element14.com/community/api/core/v3/attachments/2469"&gt;&lt;a href="https://community.element14.com/cfs-file/__key/communityserver-wikis-components-files/00-00-00-01-00/7462.SF_5F00_JTK_5F00_060509.pdf"&gt;community.element14.com/.../7462.SF_5F00_JTK_5F00_060509.pdf&lt;/a&gt;&lt;/span&gt;&lt;/td&gt;&lt;td&gt;&lt;span style="font-size:80%;"&gt;SF_JTK_060509.pdf&lt;/span&gt;&lt;/td&gt;&lt;/tr&gt;&lt;tr&gt;&lt;td width="160"&gt;&lt;span class="_se_attachment" id="attid_https://www.element14.com/community/api/core/v3/attachments/2470"&gt;&lt;a href="https://community.element14.com/cfs-file/__key/communityserver-wikis-components-files/00-00-00-01-00/SF_5F00_JTL30_5F00_040909.pdf"&gt;community.element14.com/.../SF_5F00_JTL30_5F00_040909.pdf&lt;/a&gt;&lt;/span&gt;&lt;/td&gt;&lt;td&gt;&lt;span style="font-size:80%;"&gt;SF_JTL30_040909.pdf&lt;/span&gt;&lt;/td&gt;&lt;/tr&gt;&lt;/tbody&gt;&lt;/table&gt;&lt;/div&gt;&lt;div style="clear:both;"&gt;&lt;/div&gt;

&lt;div style="font-size: 90%;"&gt;Tags: sp:xp_power, dc_dc, at:npi, press_release, power_supply, power&lt;/div&gt;
</description></item></channel></rss>