<?xml version="1.0" encoding="UTF-8" ?>
<?xml-stylesheet type="text/xsl" href="https://community.element14.com/cfs-file/__key/system/syndication/rss.xsl" media="screen"?><rss version="2.0" xmlns:dc="http://purl.org/dc/elements/1.1/"><channel><title>XP Power extends family of COTS DC-DC converters aimed at military vehicle and avionic applications</title><link>https://community.element14.com/products/manufacturers/xppower/w/documents/8765/xp-power-extends-family-of-cots-dc-dc-converters-aimed-at-military-vehicle-and-avionic-applications</link><description /><dc:language>en-US</dc:language><generator>Telligent Community 12</generator><item><title>XP Power extends family of COTS DC-DC converters aimed at military vehicle and avionic applications</title><link>https://community.element14.com/products/manufacturers/xppower/w/documents/8765/xp-power-extends-family-of-cots-dc-dc-converters-aimed-at-military-vehicle-and-avionic-applications</link><pubDate>Fri, 08 Oct 2021 02:41:01 GMT</pubDate><guid isPermaLink="false">93d5dcb4-84c2-446f-b2cb-99731719e767:45f091a1-1e9c-4729-ab89-b0369278e89d</guid><dc:creator>nsowden</dc:creator><comments>https://community.element14.com/products/manufacturers/xppower/w/documents/8765/xp-power-extends-family-of-cots-dc-dc-converters-aimed-at-military-vehicle-and-avionic-applications#comments</comments><description>Current Revision posted to Documents by nsowden on 10/8/2021 2:41:01 AM&lt;br /&gt;
&lt;p style="margin:0;"&gt;&lt;a href="http://www.xppower.com/products/MTCpr.jpg"&gt;&lt;img alt="http://www.xppower.com/products/MTCpr.jpg" class="jive-image" src="http://www.xppower.com/products/MTCpr.jpg" style="float:left;padding-right:10px;" /&gt;&lt;/a&gt;XP Power today introduced the MTC35 and MTC50 series of commercial off the shelf (COTS) 35 W and 50 W DC-DC converters aimed at a broad range of military vehicle and avionics applications. These extremely robust and encapsulated board mounted modules accommodate a wide input range from 10 to 40 VDC, and can handle transients up to 50 VDC for up to 100 ms. Single output modules are available with + 3.3, + 5, + 12, + 15 or + 28 VDC outputs and can be adjusted between -20% and +10% via an external trim pin.&lt;br /&gt; &lt;br /&gt; When used in conjunction with XP Power’s DSF, FSO or MTF series of standard EMI filter modules, the MTC series comply with MIL-STD 1275A/B/C/D and MIL-STD 704A standards for surges and transients, and MIL-STD 461E/F for conducted emissions and susceptibility. The units meet the environmental MIL-STD 810F specification that covers shock, vibration, humidity, temperature, salt spray and altitude.&lt;br /&gt; &lt;br /&gt; With its baseplate cooling, the converters are suitable for use across a wide range of operating temperature from – 40 to the maximum case temperature of + 100 degrees C. Unit startup is possible from as low as – 55 degrees C.&lt;br /&gt; &lt;br /&gt; Control and signal pins provide the ability to inhibit output, provide thermal warning and converter shutdown, and synchronise converter frequency to an external source in the 400 – 500 KHz range. Remote sense compensates for up to a 0.5 VDC drop on the output.&lt;br /&gt; &lt;br /&gt; XP Power provides a comprehensive range of COTS DC-DC converters from 5 W to 150 W. More information on the whole range of military power supply products available can be found here: &lt;a class="jive-link-external-small" href="http://www.xppower.com/productSelection.php?groupid=100061" rel="nofollow ugc noopener" target="_blank"&gt;Defense &amp;amp; Avionics Products&lt;/a&gt;. The MTC35 and MTC50 series are available direct from XP Power.&lt;/p&gt;
&lt;div class="migration-injected-attachments"&gt;&lt;div style="font-weight:bold;margin:15px 0 5px 0;"&gt;Attachments:&lt;/div&gt;&lt;div&gt;&lt;/div&gt;&lt;table style="border:0;"&gt;&lt;tbody&gt;&lt;tr&gt;&lt;td width="160"&gt;&lt;span class="_se_attachment" id="attid_https://www.element14.com/community/api/core/v3/attachments/55510"&gt;&lt;a href="https://community.element14.com/cfs-file/__key/communityserver-wikis-components-files/00-00-00-01-00/SF_5F00_MTC35_2D00_150.pdf"&gt;community.element14.com/.../SF_5F00_MTC35_2D00_150.pdf&lt;/a&gt;&lt;/span&gt;&lt;/td&gt;&lt;td&gt;&lt;span style="font-size:80%;"&gt;SF_MTC35-150.pdf&lt;/span&gt;&lt;/td&gt;&lt;/tr&gt;&lt;/tbody&gt;&lt;/table&gt;&lt;/div&gt;&lt;div style="clear:both;"&gt;&lt;/div&gt;

&lt;div style="font-size: 90%;"&gt;Tags: dc_dc, military, 50w, power_supplies, press_release, power_supply, baseplate, pcb_mount, 35w, power&lt;/div&gt;
</description></item></channel></rss>